ex VAT

75MHz Inductors, Chokes & Coils:

2 Products Found
Find a huge range of 75MHz Inductors, Chokes & Coils at Farnell Italy. We stock a wide range of Inductors, Chokes & Coils, such as 6GHz, 8GHz, 10GHz & 5.5GHz Inductors, Chokes & Coils from the worlds top manufacturers including: Murata
View
Buyer
Engineer
Manufacturer
Inductance
Self Resonant Frequency
DC Resistance Max
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductor Construction
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1515432

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
€0.182
Min: 2000 / Mult: 2000
1.5µH
75MHz
1ohm
155mA
1206 [3216 Metric]
1206 [3216 Metric]
LQH31MN_03 Series
Shielded
± 10%
Ferrite
3.2mm
1.6mm
1.8mm
3354737

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
€0.0935
Min: 4000 / Mult: 4000
1µH
75MHz
0.1ohm
60mA
0805 [2012 Metric]
0805 [2012 Metric]
LQM21DN_00 Series
Unshielded
± 30%
Ferrite
2mm
1.25mm
0.85mm
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account