ex VAT

580MHz Inductors, Chokes & Coils:

2 Products Found
Find a huge range of 580MHz Inductors, Chokes & Coils at Farnell Italy. We stock a wide range of Inductors, Chokes & Coils, such as 6GHz, 8GHz, 10GHz & 5.5GHz Inductors, Chokes & Coils from the worlds top manufacturers including: Epcos & Murata
View
Buyer
Engineer
Manufacturer
Inductance
Self Resonant Frequency
DC Resistance Max
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductor Construction
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1644358

RoHS

Date/Lot Code

Each
6000+
€0.168
Min: 6000 / Mult: 6000
330nH
580MHz
1.3ohm
200mA
1210 [3225 Metric]
1210 [3225 Metric]
B82422A SIMID Series
Shielded
± 10%
Ferrite
3.2mm
2.5mm
2mm
3357506

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
€0.153
Min: 3000 / Mult: 3000
560nH
580MHz
1.43ohm
150mA
0805 [2012 Metric]
0805 [2012 Metric]
LQW21HN_00 Series
Unshielded
± 5%
Ferrite
2mm
1.2mm
0.9mm
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account