ex VAT

4.76GHz Inductors, Chokes & Coils:

4 Products Found
Find a huge range of 4.76GHz Inductors, Chokes & Coils at Farnell Italy. We stock a wide range of Inductors, Chokes & Coils, such as 6GHz, 8GHz, 10GHz & 5.5GHz Inductors, Chokes & Coils from the worlds top manufacturers including: Murata
View
Buyer
Engineer
Manufacturer
Inductance
Self Resonant Frequency
DC Resistance Max
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductor Construction
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3357455

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
€0.0609
Min: 4000 / Mult: 4000
5.6nH
4.76GHz
0.075ohm
700mA
0603 [1608 Metric]
0603 [1608 Metric]
LQW18AS_0Z Series
Unshielded
± 5%
Ferrite
1.6mm
0.8mm
0.8mm
3352388

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
€0.0482
Min: 4000 / Mult: 4000
5.6nH
4.76GHz
0.075ohm
700mA
0603 [1608 Metric]
0603 [1608 Metric]
LQW18AS_00 Series
Unshielded
± 2%
Ferrite
1.6mm
0.8mm
0.8mm
3357453

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
€0.0618
Min: 4000 / Mult: 4000
5.6nH
4.76GHz
0.075ohm
700mA
0603 [1608 Metric]
0603 [1608 Metric]
LQW18AS_0Z Series
Unshielded
± 2%
Ferrite
1.6mm
0.8mm
0.8mm
3352391

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
€0.050
Min: 4000 / Mult: 4000
5.6nH
4.76GHz
0.075ohm
700mA
0603 [1608 Metric]
0603 [1608 Metric]
LQW18AS_00 Series
Unshielded
± 5%
Ferrite
1.6mm
0.8mm
0.8mm
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account