ex VAT

38MHz Inductors, Chokes & Coils:

4 Products Found
Find a huge range of 38MHz Inductors, Chokes & Coils at Farnell Italy. We stock a wide range of Inductors, Chokes & Coils, such as 6GHz, 8GHz, 10GHz & 5.5GHz Inductors, Chokes & Coils from the worlds top manufacturers including: Murata
View
Buyer
Engineer
Manufacturer
Inductance
Self Resonant Frequency
DC Resistance Max
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductor Construction
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
9522018

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
€0.104
Min: 2000 / Mult: 2000
3.3µH
38MHz
1ohm
300mA
1210 [3225 Metric]
1210 [3225 Metric]
LQH32MN_23 Series
Shielded
± 10%
Ferrite
3.2mm
2.5mm
2mm
3227852

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.661
Min: 1 / Mult: 1
4.7µH
38MHz
0.108ohm
750mA
-
1812 [4532 Metric]
LQH43NH_03 Series
Unshielded
± 5%
Ferrite
4.5mm
3.2mm
2.6mm
3227852RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
€0.661
Min: 100 / Mult: 1
4.7µH
38MHz
0.108ohm
750mA
-
1812 [4532 Metric]
LQH43NH_03 Series
Unshielded
± 5%
Ferrite
4.5mm
3.2mm
2.6mm
1515441

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
€0.164
Min: 2000 / Mult: 2000
3.3µH
38MHz
1.4ohm
130mA
1206 [3216 Metric]
1206 [3216 Metric]
LQH31MN_03 Series
Shielded
± 10%
Ferrite
3.2mm
1.6mm
1.8mm
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account