ex VAT

110MHz Inductors, Chokes & Coils:

11 Products Found
Find a huge range of 110MHz Inductors, Chokes & Coils at Farnell Italy. We stock a wide range of Inductors, Chokes & Coils, such as 6GHz, 8GHz, 10GHz & 5.5GHz Inductors, Chokes & Coils from the worlds top manufacturers including: Coilcraft, Murata & Epcos
View
Buyer
Engineer
Manufacturer
Inductance
Self Resonant Frequency
DC Resistance Max
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductor Construction
Inductance Tolerance
Self Resonant Frequency Min
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3525381

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.372
50+
€0.269
250+
€0.221
500+
€0.198
1000+
€0.174
More Pricing...
Min: 5 / Mult: 5
3.3µH
110MHz
1.2ohm
200mA
-
1210 [3225 Metric]
B82422A SIMID Series
Shielded
± 10%
-
Ferrite
3.2mm
2.5mm
2mm
2286721

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.874
50+
€0.671
250+
€0.500
500+
€0.475
1000+
€0.440
More Pricing...
Min: 5 / Mult: 5
3.3µH
110MHz
3.4ohm
290mA
1008 [2520 Metric]
1008 [2520 Metric]
1008CS Series
Unshielded
± 5%
-
Ceramic
2.92mm
2.79mm
2.03mm
2286721RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.671
250+
€0.500
500+
€0.475
1000+
€0.440
2000+
€0.404
Min: 100 / Mult: 5
3.3µH
110MHz
3.4ohm
290mA
-
1008 [2520 Metric]
1008CS Series
Unshielded
± 5%
-
Ceramic
2.92mm
2.79mm
2.03mm
3227937RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.195
250+
€0.161
500+
€0.148
1000+
€0.132
Min: 100 / Mult: 5
2.7µH
110MHz
3.2ohm
290mA
1008 [2520 Metric]
1008 [2520 Metric]
LQW2UAS_0C Series
Unshielded
± 2%
-
Ferrite
2.62mm
2.45mm
1.83mm
3525381RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.269
250+
€0.221
500+
€0.198
1000+
€0.174
2000+
€0.171
Min: 100 / Mult: 5
3.3µH
110MHz
1.2ohm
200mA
-
1210 [3225 Metric]
B82422A SIMID Series
Shielded
± 10%
-
Ferrite
3.2mm
2.5mm
2mm
3227937

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.267
50+
€0.195
250+
€0.161
500+
€0.148
1000+
€0.132
Min: 5 / Mult: 5
2.7µH
110MHz
3.2ohm
290mA
1008 [2520 Metric]
1008 [2520 Metric]
LQW2UAS_0C Series
Unshielded
± 2%
-
Ferrite
2.62mm
2.45mm
1.83mm
2219355

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
€0.0864
Min: 2000 / Mult: 2000
2.7µH
110MHz
3.2ohm
290mA
1008 [2520 Metric]
1008 [2520 Metric]
LQW2UAS_00 Series
Unshielded
± 5%
-
Ferrite
2.62mm
2.45mm
1.83mm
1644345

RoHS

Date/Lot Code

Each
2000+
€0.166
Min: 2000 / Mult: 2000
4.7µH
110MHz
2.2ohm
150mA
1210 [3225 Metric]
1210 [3225 Metric]
B82422A SIMID Series
Shielded
± 10%
-
Ferrite
3.2mm
2.5mm
2mm
2286681

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.180
Min: 5 / Mult: 5
3.3µH
110MHz
3.4ohm
290mA
1008 [2520 Metric]
1008 [2520 Metric]
1008CS Series
Unshielded
± 2%
-
Ceramic
2.92mm
2.79mm
2.03mm
2286681RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
5+
€1.180
Min: 500 / Mult: 5
3.3µH
110MHz
3.4ohm
290mA
-
1008 [2520 Metric]
1008CS Series
Unshielded
± 2%
-
Ceramic
2.92mm
2.79mm
2.03mm
1343108

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+
€0.0706
Min: 4000 / Mult: 4000
390nH
110MHz
1ohm
35mA
0603 [1608 Metric]
0603 [1608 Metric]
LQM18NN_00 Series
Unshielded
± 10%
110MHz
Ferrite
1.6mm
0.8mm
0.8mm
1-11 of 11 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account