ex VAT

Inductors, Chokes & Coils:

2 Products Found
View
Buyer
Engineer
Manufacturer
Inductance
Self Resonant Frequency
DC Resistance Max
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductor Construction
Inductance Tolerance
Self Resonant Frequency Min
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2849521

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
€0.0944
Min: 3000 / Mult: 3000
1µH
90MHz
0.4ohm
100mA
1206 [3216 Metric]
1206 [3216 Metric]
AIML-1206 Series
Shielded
± 10%
90MHz
Ferrite
3.2mm
1.6mm
1.1mm
1343111

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+
€0.063
Min: 4000 / Mult: 4000
680nH
90MHz
1.7ohm
35mA
0603 [1608 Metric]
0603 [1608 Metric]
LQM18NN_00 Series
Unshielded
± 10%
90MHz
Ferrite
1.6mm
0.8mm
0.8mm
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account