LQM2MPN_GH Series Inductors, Chokes & Coils:
8 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
Self Resonant Frequency
DC Resistance Max
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductor Construction
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Full Reel) Full Reel | 3000+ €0.154 | Min: 3000 / Mult: 3000 | 1µH | 60MHz | 0.08ohm | 2.4A | 0806 [2016 Metric] | 0806 [2016 Metric] | LQM2MPN_GH Series | Unshielded | ± 20% | Ferrite | 2mm | 1.6mm | 0.9mm | |||||
Each (Supplied on Full Reel) Full Reel | 3000+ €0.155 | Min: 3000 / Mult: 3000 | 470nH | 80MHz | 0.046ohm | 3.2A | 0806 [2016 Metric] | 0806 [2016 Metric] | LQM2MPN_GH Series | Unshielded | ± 20% | Ferrite | 2mm | 1.6mm | 0.9mm | |||||
Each (Supplied on Full Reel) Full Reel | 3000+ €0.151 | Min: 3000 / Mult: 3000 | 330nH | 90MHz | 0.03ohm | 4A | 0806 [2016 Metric] | 0806 [2016 Metric] | LQM2MPN_GH Series | Unshielded | ± 20% | Ferrite | 2mm | 1.6mm | 0.9mm | |||||
Each (Supplied on Full Reel) Full Reel | 3000+ €0.154 | Min: 3000 / Mult: 3000 | 1.5µH | 50MHz | 0.13ohm | 1.9A | 0806 [2016 Metric] | 0806 [2016 Metric] | LQM2MPN_GH Series | Unshielded | ± 20% | Ferrite | 2mm | 1.6mm | 0.9mm | |||||
Each (Supplied on Full Reel) Full Reel | 3000+ €0.148 | Min: 3000 / Mult: 3000 | 160nH | 150MHz | 0.018ohm | 5A | 0806 [2016 Metric] | 0806 [2016 Metric] | LQM2MPN_GH Series | Unshielded | ± 20% | Ferrite | 2mm | 1.6mm | 0.9mm | |||||
Each (Supplied on Full Reel) Full Reel | 3000+ €0.149 | Min: 3000 / Mult: 3000 | 2.2µH | 40MHz | 0.263ohm | 1.3A | 0806 [2016 Metric] | 0806 [2016 Metric] | LQM2MPN_GH Series | Unshielded | ± 20% | Ferrite | 2mm | 1.6mm | 0.9mm | |||||
Each (Supplied on Full Reel) Full Reel | 3000+ €0.149 | Min: 3000 / Mult: 3000 | 240nH | 130MHz | 0.025ohm | 4.4A | 0806 [2016 Metric] | 0806 [2016 Metric] | LQM2MPN_GH Series | Unshielded | ± 20% | Ferrite | 2mm | 1.6mm | 0.9mm | |||||
Each (Supplied on Full Reel) Full Reel | 3000+ €0.149 | Min: 3000 / Mult: 3000 | 680nH | 60MHz | 0.069ohm | 2.5A | 0806 [2016 Metric] | 0806 [2016 Metric] | LQM2MPN_GH Series | Unshielded | ± 20% | Ferrite | 2mm | 1.6mm | 0.9mm |