LQM21PZ_C0 Series Inductors, Chokes & Coils:
4 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
Self Resonant Frequency
DC Resistance Max
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductor Construction
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Full Reel) Full Reel | 4000+ €0.0933 | Min: 4000 / Mult: 4000 | 2.2µH | 50MHz | 0.425ohm | 450mA | 0805 [2012 Metric] | 0805 [2012 Metric] | LQM21PZ_C0 Series | Unshielded | ± 20% | Ferrite | 2mm | 1.25mm | 0.5mm | |||||
Each (Supplied on Full Reel) Full Reel | 4000+ €0.0888 | Min: 4000 / Mult: 4000 | 1.5µH | 70MHz | 0.325ohm | 520mA | 0805 [2012 Metric] | 0805 [2012 Metric] | LQM21PZ_C0 Series | Unshielded | ± 20% | Ferrite | 2mm | 1.25mm | 0.5mm | |||||
Each (Supplied on Full Reel) Full Reel | 4000+ €0.0764 | Min: 4000 / Mult: 4000 | 1µH | 90MHz | 0.238ohm | 600mA | 0805 [2012 Metric] | 0805 [2012 Metric] | LQM21PZ_C0 Series | Unshielded | ± 20% | Ferrite | 2mm | 1.25mm | 0.5mm | |||||
Each (Supplied on Full Reel) Full Reel | 4000+ €0.0888 | Min: 4000 / Mult: 4000 | 470nH | 100MHz | 0.15ohm | 820mA | 0805 [2012 Metric] | 0805 [2012 Metric] | LQM21PZ_C0 Series | Unshielded | ± 20% | Ferrite | 2mm | 1.25mm | 0.5mm |