LQM18PN_FR Series Inductors, Chokes & Coils:
7 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
Self Resonant Frequency
DC Resistance Max
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductor Construction
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ €0.109 500+ €0.0996 1000+ €0.0902 2000+ €0.0817 4000+ €0.0731 | Min: 100 / Mult: 10 | 4.7µH | 40MHz | 0.55ohm | 620mA | 0603 [1608 Metric] | 0603 [1608 Metric] | LQM18PN_FR Series | Unshielded | ± 20% | Ferrite | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ €0.132 100+ €0.109 500+ €0.0996 1000+ €0.0902 2000+ €0.0817 More Pricing... | Min: 10 / Mult: 10 | 4.7µH | 40MHz | 0.55ohm | 620mA | 0603 [1608 Metric] | 0603 [1608 Metric] | LQM18PN_FR Series | Unshielded | ± 20% | Ferrite | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ €0.133 100+ €0.110 500+ €0.100 1000+ €0.0906 2000+ €0.0825 More Pricing... | Min: 10 / Mult: 10 | 2.2µH | 70MHz | 0.375ohm | 750mA | 0603 [1608 Metric] | 0603 [1608 Metric] | LQM18PN_FR Series | Unshielded | ± 20% | Ferrite | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ €0.110 500+ €0.100 1000+ €0.0906 2000+ €0.0825 4000+ €0.0744 | Min: 100 / Mult: 10 | 2.2µH | 70MHz | 0.375ohm | 750mA | 0603 [1608 Metric] | 0603 [1608 Metric] | LQM18PN_FR Series | Unshielded | ± 20% | Ferrite | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Full Reel) Full Reel | 4000+ €0.0707 | Min: 4000 / Mult: 4000 | 220nH | 100MHz | 0.138ohm | 1.25A | 0603 [1608 Metric] | 0603 [1608 Metric] | LQM18PN_FR Series | Unshielded | ± 30% | Ferrite | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Full Reel) Full Reel | 4000+ €0.0761 | Min: 4000 / Mult: 4000 | 1.5µH | 100MHz | 0.288ohm | 800mA | 0603 [1608 Metric] | 0603 [1608 Metric] | LQM18PN_FR Series | Unshielded | ± 20% | Ferrite | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Full Reel) Full Reel | 4000+ €0.0734 | Min: 4000 / Mult: 4000 | 470nH | 100MHz | 0.188ohm | 1.1A | 0603 [1608 Metric] | 0603 [1608 Metric] | LQM18PN_FR Series | Unshielded | ± 30% | Ferrite | 1.6mm | 0.8mm | 0.8mm |