ex VAT

6.4nH Inductors, Chokes & Coils:

12 Products Found
Find a huge range of 6.4nH Inductors, Chokes & Coils at Farnell Italy. We stock a wide range of Inductors, Chokes & Coils, such as 10µH, 4.7µH, 1µH & 2.2µH Inductors, Chokes & Coils from the worlds top manufacturers including: Murata
View
Buyer
Engineer
Manufacturer
Inductance
Self Resonant Frequency
DC Resistance Max
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductor Construction
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3356403

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
€0.0652
Min: 10000 / Mult: 10000
6.4nH
7GHz
0.065ohm
1.38A
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_80 Series
Unshielded
± 2%
Non-Magnetic
1mm
0.6mm
0.5mm
3356400

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
€0.0417
Min: 10000 / Mult: 10000
6.4nH
6GHz
0.09ohm
700mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_00 Series
Unshielded
± 0.5nH
Non-Magnetic
1mm
0.6mm
0.5mm
3356396

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
€0.0453
Min: 10000 / Mult: 10000
6.4nH
6GHz
0.09ohm
700mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_00 Series
Unshielded
± 0.1nH
Non-Magnetic
1mm
0.6mm
0.5mm
3356399

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
€0.0567
Min: 10000 / Mult: 10000
6.4nH
6GHz
0.09ohm
700mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_0Z Series
Unshielded
± 0.2nH
Non-Magnetic
1mm
0.6mm
0.5mm
3356402

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
€0.0538
Min: 10000 / Mult: 10000
6.4nH
6GHz
0.09ohm
700mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_0Z Series
Unshielded
± 0.5nH
Non-Magnetic
1mm
0.6mm
0.5mm
3355477

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
€0.117
Min: 10000 / Mult: 10000
6.4nH
9GHz
0.19ohm
390mA
03015 [0804 Metric]
03015 [0804 Metric]
LQW04AN_00 Series
Unshielded
± 0.5nH
Non-Magnetic
0.8mm
0.4mm
0.4mm
3356405

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
€0.0589
Min: 10000 / Mult: 10000
6.4nH
7GHz
0.065ohm
1.38A
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_80 Series
Unshielded
± 5%
Non-Magnetic
1mm
0.6mm
0.5mm
3356406

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
€0.0591
Min: 10000 / Mult: 10000
6.4nH
7GHz
0.065ohm
1.38A
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_8Z Series
Unshielded
± 5%
Non-Magnetic
1mm
0.6mm
0.5mm
3356398

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
€0.0435
Min: 10000 / Mult: 10000
6.4nH
6GHz
0.09ohm
700mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_00 Series
Unshielded
± 0.2nH
Non-Magnetic
1mm
0.6mm
0.5mm
3356397

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
€0.0591
Min: 10000 / Mult: 10000
6.4nH
6GHz
0.09ohm
700mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_0Z Series
Unshielded
± 0.1nH
Non-Magnetic
1mm
0.6mm
0.5mm
3355476

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
€0.122
Min: 10000 / Mult: 10000
6.4nH
9GHz
0.19ohm
390mA
03015 [0804 Metric]
03015 [0804 Metric]
LQW04AN_00 Series
Unshielded
± 0.2nH
Non-Magnetic
0.8mm
0.4mm
0.4mm
3356404

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
€0.0673
Min: 10000 / Mult: 10000
6.4nH
7GHz
0.065ohm
1.38A
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_8Z Series
Unshielded
± 2%
Non-Magnetic
1mm
0.6mm
0.5mm
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account