ex VAT

106nH Inductors, Chokes & Coils:

4 Products Found
Find a huge range of 106nH Inductors, Chokes & Coils at Farnell Italy. We stock a wide range of Inductors, Chokes & Coils, such as 10µH, 4.7µH, 1µH & 2.2µH Inductors, Chokes & Coils from the worlds top manufacturers including: Murata
View
Buyer
Engineer
Manufacturer
Inductance
Self Resonant Frequency
DC Resistance Max
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductor Construction
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3356843

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
€0.167
Min: 10000 / Mult: 10000
106nH
1.5GHz
0.144ohm
850mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15CN_10 Series
Unshielded
± 5%
Ferrite
1mm
0.6mm
0.5mm
3356845

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
€0.173
Min: 10000 / Mult: 10000
106nH
1.5GHz
0.144ohm
850mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15CN_10 Series
Unshielded
± 10%
Ferrite
1mm
0.6mm
0.5mm
3356844

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
€0.177
Min: 10000 / Mult: 10000
106nH
1.5GHz
0.144ohm
850mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15CN_1Z Series
Unshielded
± 5%
Ferrite
1mm
0.6mm
0.5mm
3356846

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
€0.180
Min: 10000 / Mult: 10000
106nH
1.5GHz
0.144ohm
850mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15CN_1Z Series
Unshielded
± 10%
Ferrite
1mm
0.6mm
0.5mm
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account