ex VAT

Inductors, Chokes & Coils:

6 Products Found
View
Buyer
Engineer
Manufacturer
Inductance
Self Resonant Frequency
DC Resistance Max
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductor Construction
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3354767

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
€0.0752
Min: 4000 / Mult: 4000
3.3µH
30MHz
0.188ohm
750mA
0805 [2012 Metric]
0805 [2012 Metric]
LQM21PN_GR Series
Unshielded
± 20%
Ferrite
2mm
1.25mm
0.9mm
3354790

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
€0.111
Min: 4000 / Mult: 4000
3.3µH
30MHz
0.188ohm
750mA
0805 [2012 Metric]
0805 [2012 Metric]
LQM21PZ_GR Series
Unshielded
± 30%
Ferrite
2mm
1.25mm
0.9mm
3354788

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
€0.112
Min: 4000 / Mult: 4000
3.3µH
30MHz
0.188ohm
750mA
0805 [2012 Metric]
0805 [2012 Metric]
LQM21PZ_GR Series
Unshielded
± 20%
Ferrite
2mm
1.25mm
0.9mm
3354807

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
€0.146
Min: 3000 / Mult: 3000
2.2µH
30MHz
0.188ohm
1.7A
1008 [2520 Metric]
1008 [2520 Metric]
LQM2HPN_EH Series
Unshielded
± 20%
Ferrite
2.5mm
2mm
0.7mm
3354728

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
€0.0734
Min: 4000 / Mult: 4000
470nH
100MHz
0.188ohm
1.1A
0603 [1608 Metric]
0603 [1608 Metric]
LQM18PN_FR Series
Unshielded
± 30%
Ferrite
1.6mm
0.8mm
0.8mm
3354769

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
€0.080
Min: 4000 / Mult: 4000
3.3µH
30MHz
0.188ohm
750mA
0805 [2012 Metric]
0805 [2012 Metric]
LQM21PN_GR Series
Unshielded
± 30%
Ferrite
2mm
1.25mm
0.9mm
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account