ex VAT

Inductors, Chokes & Coils:

11 Products Found
View
Buyer
Engineer
Manufacturer
Inductance
Self Resonant Frequency
DC Resistance Max
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductor Construction
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3354847

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
€0.154
Min: 3000 / Mult: 3000
1µH
60MHz
0.08ohm
2.4A
0806 [2016 Metric]
0806 [2016 Metric]
LQM2MPN_GH Series
Unshielded
± 20%
Ferrite
2mm
1.6mm
0.9mm
3357513

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
€0.179
Min: 2000 / Mult: 2000
12nH
4.3GHz
0.04ohm
2.4A
0805 [2015 Metric]
0805 [2015 Metric]
LQW2BAN_00 Series
Unshielded
± 2%
Non-Magnetic
2.09mm
1.53mm
1.42mm
3357012

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
€0.0756
Min: 4000 / Mult: 4000
2.4nH
15GHz
0.026ohm
2.4A
0603 [1608 Metric]
0603 [1608 Metric]
LQW18AN_8Z Series
Unshielded
± 0.2nH
Non-Magnetic
1.65mm
0.99mm
0.9mm
3357511

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
€0.165
Min: 2000 / Mult: 2000
11nH
4.7GHz
0.04ohm
2.4A
0805 [2015 Metric]
0805 [2015 Metric]
LQW2BAN_00 Series
Unshielded
± 2%
Non-Magnetic
2.09mm
1.53mm
1.42mm
3357558

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
€0.163
Min: 2000 / Mult: 2000
7.5nH
3.9GHz
0.04ohm
2.4A
0805 [2015 Metric]
0805 [2015 Metric]
LQW2BAN_00 Series
Unshielded
± 5%
Non-Magnetic
2.09mm
1.53mm
1.42mm
3357011

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
€0.0708
Min: 4000 / Mult: 4000
2.4nH
15GHz
0.026ohm
2.4A
0603 [1608 Metric]
0603 [1608 Metric]
LQW18AN_80 Series
Unshielded
± 0.2nH
Non-Magnetic
1.65mm
0.99mm
0.9mm
3357514

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
€0.167
Min: 2000 / Mult: 2000
12nH
4.3GHz
0.04ohm
2.4A
0805 [2015 Metric]
0805 [2015 Metric]
LQW2BAN_00 Series
Unshielded
± 5%
Non-Magnetic
2.09mm
1.53mm
1.42mm
3357515

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
€0.179
Min: 2000 / Mult: 2000
13nH
3.5GHz
0.04ohm
2.4A
0805 [2015 Metric]
0805 [2015 Metric]
LQW2BAN_00 Series
Unshielded
± 2%
Non-Magnetic
2.09mm
1.53mm
1.42mm
3354777

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
€0.165
Min: 3000 / Mult: 3000
470nH
80MHz
0.075ohm
2.4A
0805 [2012 Metric]
0805 [2012 Metric]
LQM21PN_EH Series
Unshielded
± 20%
Ferrite
2mm
1.25mm
0.7mm
3357516

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
€0.162
Min: 2000 / Mult: 2000
13nH
3.5GHz
0.04ohm
2.4A
0805 [2015 Metric]
0805 [2015 Metric]
LQW2BAN_00 Series
Unshielded
± 5%
Non-Magnetic
2.09mm
1.53mm
1.42mm
3357512

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
€0.158
Min: 2000 / Mult: 2000
11nH
4.7GHz
0.04ohm
2.4A
0805 [2015 Metric]
0805 [2015 Metric]
LQW2BAN_00 Series
Unshielded
± 5%
Non-Magnetic
2.09mm
1.53mm
1.42mm
1-11 of 11 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account