ex VAT

Inductors, Chokes & Coils:

9 Products Found
View
Buyer
Engineer
Manufacturer
Inductance
Self Resonant Frequency
DC Resistance Max
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductor Construction
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2284325

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
€0.748
Min: 500 / Mult: 500
47µH
-
0.17ohm
1.28A
10.4mm x 10mm x 5.8mm
-
B82475M1 Series
Unshielded
± 10%
Ferrite
10.4mm
10mm
5.8mm
3356426

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
€0.0673
Min: 10000 / Mult: 10000
6.6nH
7GHz
0.078ohm
1.28A
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_8Z Series
Unshielded
± 2%
Non-Magnetic
1mm
0.6mm
0.5mm
3356424

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
€0.0652
Min: 10000 / Mult: 10000
6.6nH
7GHz
0.078ohm
1.28A
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_80 Series
Unshielded
± 2%
Non-Magnetic
1mm
0.6mm
0.5mm
3356439

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
€0.0591
Min: 10000 / Mult: 10000
6.7nH
7GHz
0.078ohm
1.28A
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_8Z Series
Unshielded
± 5%
Non-Magnetic
1mm
0.6mm
0.5mm
3356427

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
€0.0589
Min: 10000 / Mult: 10000
6.6nH
7GHz
0.078ohm
1.28A
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_80 Series
Unshielded
± 5%
Non-Magnetic
1mm
0.6mm
0.5mm
3356428

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
€0.0591
Min: 10000 / Mult: 10000
6.6nH
7GHz
0.078ohm
1.28A
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_8Z Series
Unshielded
± 5%
Non-Magnetic
1mm
0.6mm
0.5mm
3356438

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
€0.0589
Min: 10000 / Mult: 10000
6.7nH
7GHz
0.078ohm
1.28A
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_80 Series
Unshielded
± 5%
Non-Magnetic
1mm
0.6mm
0.5mm
3356435

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
€0.0652
Min: 10000 / Mult: 10000
6.7nH
7GHz
0.078ohm
1.28A
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_80 Series
Unshielded
± 2%
Non-Magnetic
1mm
0.6mm
0.5mm
3356436

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
€0.0673
Min: 10000 / Mult: 10000
6.7nH
7GHz
0.078ohm
1.28A
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_8Z Series
Unshielded
± 2%
Non-Magnetic
1mm
0.6mm
0.5mm
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account