MSS5121 Series Inductors, Chokes & Coils:
9,953 Products FoundFind a huge range of Inductors, Chokes & Coils at Farnell Italy. We stock a large selection of Inductors, Chokes & Coils, including new and most popular products from the world's top manufacturers including: Murata, Coilcraft, Wurth Elektronik, Bourns & Epcos
View
Buyer
Engineer
Manufacturer
Power Rating
Inductance
Inductor Type
RMS Current (Irms)
Inductance, Parallel
Self Resonant Frequency
RMS Current, Parallel
DC Resistance Max
Saturation Current (Isat)
DC Current Rating
Primary Inductance
Saturation Current, Parallel
No. of Coils
DC Resistance Max, Parallel
Inductor Case Style
Power Inductor Case
Inductor Case / Package
Product Range
No. of Layers
Leakage Inductance
Inductor Construction
Turns Ratio
Inductance Tolerance
Self Resonant Frequency Min
Core Material
Quality Factor
Product Length
Product Width
Inductor Mounting
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ €2.380 10+ €2.020 25+ €1.870 50+ €1.730 100+ €1.590 | Min: 1 / Mult: 1 | - | 10µH | - | - | 6A | - | - | - | 0.026ohm | 10A | - | - | - | - | - | - | - | - | DO5010H Series | - | - | Unshielded | - | ± 20% | - | - | - | 18.03mm | 15.24mm | - | 8mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ €1.320 10+ €1.180 50+ €0.972 100+ €0.769 200+ €0.754 | Min: 1 / Mult: 1 | - | 6.8µH | - | - | 8.5A | - | - | - | 0.0233ohm | 13.5A | - | - | - | - | - | - | 11mm x 10mm x 3.8mm | - | ASPIAIG-F1040 Series | - | - | Shielded | - | ± 20% | - | - | - | 11mm | 10mm | - | 3.8mm | - | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ €1.590 | Min: 100 / Mult: 1 | - | 10µH | - | - | 6A | - | - | - | 0.026ohm | 10A | - | - | - | - | - | - | - | - | DO5010H Series | - | - | Unshielded | - | ± 20% | - | - | - | 18.03mm | 15.24mm | - | 8mm | - | - | - | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ €2.150 50+ €1.790 100+ €1.710 250+ €1.570 500+ €1.520 | Min: 1 / Mult: 1 | - | 470µH | - | Power | 300mA | - | - | - | 4.18ohm | 310mA | - | - | - | - | - | - | 7.3mm x 7.3mm x 3.2mm | - | WE-PD Series | - | - | Shielded | - | ± 20% | - | - | - | 7.3mm | 7.3mm | - | 3.2mm | - | - | - | ||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ €0.209 500+ €0.156 1000+ €0.134 2500+ €0.125 5000+ €0.115 | Min: 100 / Mult: 10 | - | 1µH | - | - | - | - | - | - | 0.4ohm | - | 800mA | - | - | - | - | - | - | 0603 [1608 Metric] | ASMPL Series | - | - | Unshielded | - | ± 20% | - | Ceramic | - | 1.6mm | 0.8mm | - | 0.5mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ €2.780 10+ €2.320 25+ €2.120 50+ €1.950 100+ €1.750 More Pricing... | Min: 1 / Mult: 1 | - | 150µH | - | - | 950mA | - | - | - | 0.442ohm | 880mA | - | - | - | - | - | - | - | - | LPS8045B Series | - | - | Shielded | - | ± 20% | - | - | - | 8mm | 8mm | - | 4.5mm | - | - | - | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ €2.400 3+ €2.350 5+ €2.300 10+ €2.260 20+ €2.210 More Pricing... | Min: 1 / Mult: 1 | - | 220µH | - | - | 5A | - | - | - | 0.05ohm | - | - | - | - | - | - | - | 27mm x 19.5mm x 20mm | - | 6000B Series | - | - | Unshielded | - | ± 15% | - | - | - | 27mm | 19.5mm | - | 20mm | - | - | - | ||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ €1.730 10+ €1.480 50+ €1.360 200+ €1.170 400+ €1.080 | Min: 1 / Mult: 1 | - | 150µH | - | - | 390mA | - | - | - | 2ohm | 270mA | - | - | - | - | - | - | 6.6mm x 4.45mm x 2.92mm | - | DO1608C Series | - | - | Unshielded | - | ± 20% | - | - | - | 6.6mm | 4.45mm | - | 2.92mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ €3.090 5+ €2.880 10+ €2.670 25+ €2.460 50+ €2.150 More Pricing... | Min: 1 / Mult: 1 | - | 2µH | - | - | 54A | - | - | - | 740µohm | 16A | - | - | - | - | - | - | - | - | SER2000 Series | - | - | Shielded | - | ± 20% | - | - | - | 19.18mm | 9.27mm | - | 8.64mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ €0.410 50+ €0.369 250+ €0.341 500+ €0.315 1500+ €0.287 More Pricing... | Min: 5 / Mult: 5 | - | 4.7nH | - | - | - | - | 4.775GHz | - | 0.13ohm | - | 640mA | - | - | - | - | - | - | 0402 [1005 Metric] | WE-KI Series | - | - | Unshielded | - | ± 5% | - | Ceramic | - | 1mm | 0.55mm | - | 0.5mm | - | - | - | |||||
Each | 1+ €0.441 10+ €0.391 50+ €0.345 | Min: 1 / Mult: 1 | - | 39µH | - | - | - | - | 17MHz | - | 1.35ohm | - | 460mA | - | - | - | - | 1812 [4532 Metric] | - | 1812 [4532 Metric] | WE-GFH Series | - | - | Unshielded | - | ± 10% | - | Iron | - | 4.5mm | 3.2mm | - | 3.2mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ €0.700 50+ €0.639 250+ €0.494 500+ €0.425 1000+ €0.399 | Min: 5 / Mult: 5 | - | 4.3µH | - | - | - | - | 85MHz | - | 1.7ohm | - | 400mA | - | - | - | - | 1008 [2520 Metric] | - | 1008 [2520 Metric] | 1008LS Series | - | - | Unshielded | - | ± 5% | - | Ceramic, Ferrite | - | 2.92mm | 2.79mm | - | 2.03mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ €3.630 50+ €2.380 100+ €2.260 | Min: 1 / Mult: 1 | - | - | - | - | - | 330nH | - | 2.65A | - | - | - | - | 5.4A | - | 0.042ohm | - | - | - | LPD4012 Series | - | 60nH | - | 1:1 | - | - | - | - | 3.94mm | 3.94mm | Surface Mount | 1.1mm | -40°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ €1.510 10+ €1.280 50+ €1.180 100+ €0.833 | Min: 1 / Mult: 1 | - | 33µH | - | - | 1.9A | - | - | - | 0.15ohm | 800mA | - | - | - | - | - | - | 6.6mm x 6.6mm x 3.1mm | - | MSS7331 Series | - | - | Shielded | - | ± 20% | - | - | - | 6.6mm | 6.6mm | - | 3.1mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 10+ €0.210 100+ €0.163 500+ €0.145 2500+ €0.107 5000+ €0.102 | Min: 10 / Mult: 10 | - | 51nH | - | - | - | - | 2.1GHz | - | 0.47ohm | - | 480mA | - | - | - | - | - | - | 0402 [1005 Metric] | LQW15AW_80 Series | - | - | Unshielded | - | ± 2% | - | Non-Magnetic | - | 1.02mm | 0.61mm | - | 0.61mm | - | - | - | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ €1.710 250+ €1.570 500+ €1.520 | Min: 100 / Mult: 1 | - | 470µH | - | Power | 300mA | - | - | - | 4.18ohm | 310mA | - | - | - | - | - | - | - | - | WE-PD Series | - | - | Shielded | - | ± 20% | - | - | - | 7.3mm | 7.3mm | - | 3.2mm | - | - | - | ||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 10+ €0.0866 100+ €0.0666 500+ €0.0574 2500+ €0.0482 7500+ €0.042 More Pricing... | Min: 10 / Mult: 10 | - | 1.4nH | - | - | - | - | 12GHz | - | 0.04ohm | - | 1.1A | - | - | - | - | 0201 [0603 Metric] | - | 0201 [0603 Metric] | LQP03HQ_02 Series | - | - | Unshielded | - | ± 0.1nH | - | Non-Magnetic | - | 0.6mm | 0.3mm | - | 0.4mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ €1.690 50+ €1.320 100+ €1.050 | Min: 1 / Mult: 1 | - | 330nH | - | - | 9A | - | - | - | 0.012ohm | 14.6A | - | - | - | - | - | - | 4mm x 4mm x 1.4mm | - | XEL4014 Series | - | - | Shielded | - | ± 20% | - | - | - | 4mm | 4mm | - | 1.4mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ €0.219 50+ €0.158 250+ €0.135 500+ €0.121 | Min: 5 / Mult: 5 | - | 620nH | - | - | - | - | 375MHz | - | 1.4ohm | - | 300mA | - | - | - | - | 1008 [2520 Metric] | - | 1008 [2520 Metric] | LQW2UAS_0C Series | - | - | Unshielded | - | ± 2% | - | Ferrite | - | 2.62mm | 2.45mm | - | 1.83mm | - | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ €0.183 250+ €0.152 500+ €0.135 1000+ €0.117 2000+ €0.110 | Min: 100 / Mult: 5 | - | 2.2µH | - | - | 790mA | - | - | - | 0.1261ohm | - | - | - | - | - | - | - | 3.2mm x 2.5mm x 1.55mm | 1210 [3225 Metric] | LQH32CN_53 Series | - | - | Unshielded | - | ± 20% | - | - | - | 3.2mm | 2.5mm | - | 1.55mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ €0.219 50+ €0.183 250+ €0.152 500+ €0.135 1000+ €0.117 More Pricing... | Min: 5 / Mult: 5 | - | 2.2µH | - | - | 790mA | - | - | - | 0.1261ohm | - | - | - | - | - | - | - | 3.2mm x 2.5mm x 1.55mm | 1210 [3225 Metric] | LQH32CN_53 Series | - | - | Unshielded | - | ± 20% | - | - | - | 3.2mm | 2.5mm | - | 1.55mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ €0.789 50+ €0.634 100+ €0.562 250+ €0.517 500+ €0.503 | Min: 1 / Mult: 1 | - | 220µH | - | - | 750mA | - | - | - | 0.63ohm | 750mA | - | - | - | - | - | - | - | - | ASPI-0840 Series | - | - | Shielded | - | ± 20% | - | - | - | 8mm | 8mm | - | 4mm | - | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ €0.982 200+ €0.920 400+ €0.851 | Min: 100 / Mult: 1 | - | 1µH | - | Power Inductor | 7.5A | - | - | - | 0.007ohm | 10A | - | - | - | - | - | - | - | - | B82464G4 Series | - | - | Shielded | - | ± 20% | - | - | - | 10.4mm | 10.4mm | - | 4.8mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ €2.200 10+ €2.080 50+ €1.760 100+ €1.620 200+ €1.500 | Min: 1 / Mult: 1 | - | 200nH | - | - | 55A | - | - | - | 210µohm | 65A | - | - | - | - | - | - | 13.46mm x 12.95mm x 8mm | - | SLC1480 Series | - | - | Shielded | - | ± 20% | - | - | - | 13.46mm | 12.95mm | - | 8mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ €1.250 10+ €1.070 50+ €0.961 100+ €0.707 200+ €0.693 | Min: 1 / Mult: 1 | - | 18µH | - | - | 1.5A | - | - | - | 0.338ohm | 1.25A | - | - | - | - | - | - | 4.7mm x 4.2mm x 3.45mm | - | SD43 Series | - | - | Unshielded | - | ± 20% | - | - | - | 4.7mm | 4.2mm | - | 3.45mm | - | - | - |