ex VAT

B82432H Series Fixed Value Inductors:

291 Products Found
Our fixed value inductors have a very wide range of inductance values - from 2.2µH to 10H.A fixed inductor or fixed coil will always have the same inductance. Inductive reactance increases with frequency, unlike capacitive reactance which reduces. Types of fixed inductors include air-core, iron-core, and ferrite core, with single-layer or multiple-layer coils. Fixed inductors tend to be more compact and more convenient than variable inductors, making them an excellent choice for applications in which steady inductance is desired. Fixed inductor advantages include small size, light weight, stable structure, and convenient use and installation.Inductors have shielding cases to prevent any generated magnetic field from affecting the operation of nearby circuits and components. After the inductors are wound, the coils and magnetic cores are packaged with plastic or epoxy resin.What are fixed value inductors used for?Inductors are used in many different applications, primarily analogue circuits and signal processing. Very large inductors can be paired with filter capacitors to remove ripple from power supplies, while very small inductors can prevent radio frequency interference. In switched-mode power supplies, inductors may be used as energy storage devices for DC current, keeping current flowing when the switch is “off” and allowing the output voltage to exceed the input voltage.An inductor connected to a capacitor creates a tuned circuit that serves as a resonator for oscillating current. These are often used in radio transmitters and receivers, as well as in electronic oscillators. A transformer consists of two inductors with mutual inductance. Transformers are an important part of any power grid.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
DC Current Rating
DC Resistance Max
Inductance Tolerance
Self Resonant Frequency Min
Inductor Case Style
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
9520937

RoHS

Each
1+
€2.900
10+
€2.490
100+
€2.010
500+
€1.690
1000+
€1.560
Min: 1 / Mult: 1
-
85µH
8A
0.025ohm
± 20%
-
Through Hole
2309157

RoHS

Each
1+
€11.150
10+
€9.220
20+
€8.770
Min: 1 / Mult: 1
C Series
10H
50mA
500ohm
-20% to +50%
-
-
1187671

RoHS

Each
1+
€6.930
5+
€5.870
10+
€5.690
20+
€5.510
40+
€5.190
More Pricing...
Min: 1 / Mult: 1
SMV Series
210µH
4A
0.1ohm
-
-
Through Hole
3525379

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.760
50+
€1.480
250+
€1.440
500+
€1.140
1000+
€1.040
More Pricing...
Min: 5 / Mult: 5
B82450A Series
2.36mH
-
25ohm
± 3%
2MHz
SMD
3580926

RoHS

Date/Lot Code

Each
5+
€1.380
50+
€1.240
250+
€1.060
500+
€0.920
1000+
€0.797
More Pricing...
Min: 5 / Mult: 5
B82450A Series
2.36mH
-
-
± 3%
2MHz
SMD
1362060

RoHS

Date/Lot Code

Each
1+
€0.646
10+
€0.534
50+
€0.487
100+
€0.440
200+
€0.404
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
3525379RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.480
250+
€1.440
500+
€1.140
1000+
€1.040
2500+
€0.772
Min: 100 / Mult: 5
B82450A Series
2.36mH
-
25ohm
± 3%
2MHz
SMD
1838355

RoHS

Each
1+
€8.370
5+
€7.960
10+
€7.550
25+
€7.130
Min: 1 / Mult: 1
-
-
-
-
-
-
-
1834830

RoHS

TRIAD MAGNETICS
Each
1+
€10.430
5+
€9.920
10+
€9.390
25+
€8.870
Min: 1 / Mult: 1
-
-
-
-
-
-
-
2145725

RoHS

Each
Packaging Options
10+
€0.933
100+
€0.734
Min: 10 / Mult: 10
ELT-3KN Series
2mH
20mA
55ohm
± 10%
-
SMD
4705473

RoHS

Each
1+
€36.780
5+
€33.020
10+
€30.720
20+
€28.320
Min: 1 / Mult: 1
-
20H
60mA
463ohm
-
-
72mm x 60mm x 49mm
4705472

RoHS

Each
1+
€39.660
5+
€35.610
10+
€33.120
20+
€30.540
Min: 1 / Mult: 1
-
10H
100mA
150ohm
-
-
72mm x 50mm x 49mm
4705474

RoHS

Each
1+
€58.320
5+
€52.360
10+
€48.700
Min: 1 / Mult: 1
-
10H
180mA
197ohm
± 10%
-
92mm x 79mm x 65mm
1670007

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.791
10+
€0.654
50+
€0.641
Min: 1 / Mult: 1
-
-
-
-
-
-
-
1670011

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.541
50+
€0.439
Min: 1 / Mult: 1
-
-
-
-
-
-
-
1670010

RoHS

Each
1+
€1.370
10+
€1.130
50+
€1.060
Min: 1 / Mult: 1
-
-
-
-
-
-
-
2145725RL

RoHS

Each
Packaging Options
100+
€0.734
Min: 100 / Mult: 10
ELT-3KN Series
2mH
20mA
55ohm
± 10%
-
SMD
4321800

RoHS

Date/Lot Code

TE CONNECTIVITY / PARTNER STOCK
Each
1000+
€1.470
3000+
€1.380
Min: 1000 / Mult: 1000
-
-
-
-
-
-
-
4329051

RoHS

Date/Lot Code

TE CONNECTIVITY / PARTNER STOCK
Each
40+
€3.400
120+
€3.200
Min: 40 / Mult: 40
-
-
-
-
-
-
-
1299968

RoHS

Date/Lot Code

Each
2500+
€0.631
Min: 2500 / Mult: 2500
B82450A Series
7µH
-
70ohm
± 3%
1.1GHz
SMD
1362123

RoHS

Date/Lot Code

Each
1+
€0.810
50+
€0.684
100+
€0.555
250+
€0.508
500+
€0.461
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
3837531

RoHS

Date/Lot Code

PANASONIC
Each
2000+
€0.364
Min: 2000 / Mult: 2000
-
-
-
-
-
-
-
1299965

RoHS

Date/Lot Code

Each
2500+
€0.631
Min: 2500 / Mult: 2500
B82450A Series
1mH
-
15ohm
± 3%
3.5MHz
SMD
1644909

RoHS

Date/Lot Code

Each
3000+
€0.853
Min: 3000 / Mult: 3000
-
-
-
-
-
-
-
1515580

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
€0.758
Min: 3000 / Mult: 3000
DLP31D Series
-
80mA
3.5ohm
-
-
1206 [3216 Metric]
1-25 of 291 items
of 12 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account