ex VAT

4.7µH Coupled Inductors:

658 Products Found
Our wide range of coupled inductors has a choice of inductance values from 50nH to 2mH – and RMS current ratings from 100mA to 38A.Current flowing through a conductor generates a magnetic flux field. If the current varies over time, then so will the flux - and a current will flow in a second conductor if it is permeated by such a time varying magnetic field. This effect is known as inductance. Coupled inductors comprise two coils of wire wrapped around a magnetic core. A varying magnetic field generated by current in the first coil will induce a current in the opposite direction in the second coil. The voltage across the second coil depends on the rate of change of current in the first, and the mutual inductance of the system.Applications for coupled inductorsPurpose-designed coupled inductors are used in a variety of power conversion circuits such as flyback, SEPIC, Fly-Buck™, Cuk, ZETA and multi-phase topologies. These voltage regulation circuits use coupled inductors to efficiently provide the required output voltages, which may be stepped up or down from the input. To do this, SEPIC and Zeta circuits use 1:1 coupled inductors, whereas flyback and other circuits use 1:N inductors. In multi-phase power converters, coupled inductors provide inherent ripple current cancelling that is not provided by single inductors.You can connect coupled inductor windings in different configurations to serve different purposes. The windings may be connected to circuits separately for use as isolation transformers or as common mode chokes. You may also connect them in series to achieve a higher inductance or for use as a tapped inductor.How do I choose a coupled inductor?Selection of a coupled inductor is application dependent. Coilcraft, for example, publishes datasheets that characterize coupled inductors for multiple circuit uses, and the company has developed online tools for selecting coupled inductors. Their MAGPro™ Coupled Inductor Finder is a powerful search and analysis tool that finds off-the-shelf coupled inductors for SEPIC and Zeta converters and many other applications.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance, Parallel
RMS Current, Parallel
Saturation Current, Parallel
DC Resistance Max, Parallel
Leakage Inductance
Turns Ratio
Product Length
Product Width
Product Height
Inductor Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1612156

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.787
10+
€0.712
Min: 1 / Mult: 1
DRQ Series
33.92µH
3.23A
6.22A
0.06ohm
-
1:1
12.5mm
12.5mm
8mm
Surface Mount
-40°C
125°C
-
2374062

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.260
10+
€1.040
50+
€0.909
100+
€0.783
200+
€0.728
More Pricing...
Min: 1 / Mult: 1
SRF1260A Series
6.8µH
6.64A
8.68A
0.0186ohm
-
1:1
12.5mm
12.5mm
6mm
Surface Mount
-40°C
125°C
AEC-Q200
1890701

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.540
10+
€2.410
25+
€2.360
Min: 1 / Mult: 1
WE-DD Series
10µH
3.2A
8A
0.04ohm
-
1:1
12.5mm
12.5mm
10.5mm
Surface Mount
-40°C
125°C
-
3812760RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.630
200+
€1.510
Min: 100 / Mult: 1
WE-DD Series
47µH
1.8A
2.75A
0.15ohm
-
1:1
12.5mm
12.5mm
6.5mm
Surface Mount
-40°C
125°C
-
1890701RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
25+
€2.360
Min: 100 / Mult: 1
WE-DD Series
10µH
3.2A
8A
0.04ohm
-
1:1
12.5mm
12.5mm
10.5mm
Surface Mount
-40°C
125°C
-
1612103

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€1.830
100+
€1.650
Min: 10 / Mult: 10
SDQ Series
9.61µH
831mA
981mA
0.362ohm
-
1:1
5.2mm
5.2mm
1.2mm
Surface Mount
-40°C
125°C
-
2254607

RoHS

Each
Packaging Options
1+
€1.320
10+
€1.090
50+
€0.952
100+
€0.901
200+
€0.883
Min: 1 / Mult: 1
B82477D4 Series
33µH
2.3A
3.8A
0.11ohm
-
1:1
12.5mm
12.5mm
8.5mm
Surface Mount
-55°C
150°C
AEC-Q200
2374062RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.783
200+
€0.728
400+
€0.673
Min: 100 / Mult: 1
SRF1260A Series
6.8µH
6.64A
8.68A
0.0186ohm
-
1:1
12.5mm
12.5mm
6mm
Surface Mount
-40°C
125°C
AEC-Q200
2254607RL

RoHS

Each
Packaging Options
100+
€0.901
200+
€0.883
Min: 100 / Mult: 1
B82477D4 Series
33µH
2.3A
3.8A
0.11ohm
-
1:1
12.5mm
12.5mm
8.5mm
Surface Mount
-55°C
150°C
AEC-Q200
3812760

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.430
10+
€2.170
50+
€1.770
100+
€1.630
200+
€1.510
Min: 1 / Mult: 1
WE-DD Series
47µH
1.8A
2.75A
0.15ohm
-
1:1
12.5mm
12.5mm
6.5mm
Surface Mount
-40°C
125°C
-
1612103RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.650
Min: 100 / Mult: 10
SDQ Series
9.61µH
831mA
981mA
0.362ohm
-
1:1
5.2mm
5.2mm
1.2mm
Surface Mount
-40°C
125°C
-
4292043

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.450
10+
€1.170
50+
€1.100
100+
€1.030
200+
€0.978
More Pricing...
Min: 1 / Mult: 1
ATL-1Z110611S Series
120nH
77A
102A
125µohm
12nH
-
11.7mm
5.7mm
11mm
Surface Mount
-40°C
125°C
-
4292037

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.570
10+
€1.290
50+
€1.210
100+
€1.130
200+
€1.070
More Pricing...
Min: 1 / Mult: 1
ATL-1Z090610S Series
220nH
75A
50A
125µohm
10nH
-
9.3mm
6.1mm
10.2mm
Surface Mount
-40°C
125°C
-
4292047

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.570
10+
€1.290
25+
€1.240
50+
€1.180
100+
€1.130
Min: 1 / Mult: 1
ATL-1Z120612S Series
100nH
70A
125A
125µohm
25nH
-
12mm
6.2mm
12mm
Surface Mount
-40°C
125°C
-
4292033

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.570
10+
€1.290
50+
€1.210
100+
€1.130
200+
€1.070
More Pricing...
Min: 1 / Mult: 1
ATL-1Z090610S Series
100nH
75A
98A
125µohm
10nH
-
9.3mm
6.1mm
10.2mm
Surface Mount
-40°C
125°C
-
4292050

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.570
10+
€1.280
25+
€1.230
50+
€1.180
100+
€1.130
More Pricing...
Min: 1 / Mult: 1
ATL-1Z120612S Series
170nH
70A
70A
125µohm
25nH
-
12mm
6.2mm
12mm
Surface Mount
-40°C
125°C
-
4292041

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.450
10+
€1.180
50+
€1.110
100+
€1.030
200+
€0.978
More Pricing...
Min: 1 / Mult: 1
ATL-1Z110611S Series
105nH
77A
125A
125µohm
12nH
-
11.7mm
5.7mm
11mm
Surface Mount
-40°C
125°C
-
4292039

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.450
10+
€1.170
50+
€1.100
100+
€1.030
200+
€0.978
More Pricing...
Min: 1 / Mult: 1
ATL-1Z110611S Series
80nH
77A
150A
125µohm
12nH
-
11.7mm
5.7mm
11mm
Surface Mount
-40°C
125°C
-
4292040

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.450
10+
€1.180
50+
€1.110
100+
€1.030
200+
€0.978
More Pricing...
Min: 1 / Mult: 1
ATL-1Z110611S Series
90nH
77A
135A
125µohm
12nH
-
11.7mm
5.7mm
11mm
Surface Mount
-40°C
125°C
-
4292048

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.570
10+
€1.290
25+
€1.240
50+
€1.180
100+
€1.130
More Pricing...
Min: 1 / Mult: 1
ATL-1Z120612S Series
120nH
70A
100A
125µohm
25nH
-
12mm
6.2mm
12mm
Surface Mount
-40°C
125°C
-
4292038

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.450
10+
€1.180
50+
€1.110
100+
€1.030
200+
€0.978
More Pricing...
Min: 1 / Mult: 1
ATL-1Z110611S Series
70nH
77A
160A
125µohm
12nH
-
11.7mm
5.7mm
11mm
Surface Mount
-40°C
125°C
-
4292036

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.570
10+
€1.290
50+
€1.210
100+
€1.130
200+
€1.070
More Pricing...
Min: 1 / Mult: 1
ATL-1Z090610S Series
180nH
75A
54A
125µohm
10nH
-
9.3mm
6.1mm
10.2mm
Surface Mount
-40°C
125°C
-
4292046

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.450
10+
€1.180
50+
€1.110
100+
€1.030
200+
€0.978
More Pricing...
Min: 1 / Mult: 1
ATL-1Z110611S Series
200nH
77A
58A
125µohm
12nH
-
11.7mm
5.7mm
11mm
Surface Mount
-40°C
125°C
-
4292034

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.570
10+
€1.290
50+
€1.210
100+
€1.130
200+
€1.070
More Pricing...
Min: 1 / Mult: 1
ATL-1Z090610S Series
120nH
75A
79A
125µohm
10nH
-
9.3mm
6.1mm
10.2mm
Surface Mount
-40°C
125°C
-
4292049

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.570
10+
€1.280
25+
€1.230
50+
€1.180
100+
€1.130
More Pricing...
Min: 1 / Mult: 1
ATL-1Z120612S Series
150nH
70A
80A
125µohm
25nH
-
12mm
6.2mm
12mm
Surface Mount
-40°C
125°C
-
1-25 of 658 items
of 27 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account