ex VAT

WT Series Charging Coils:

112 Products Found
Our range of wireless charging coils includes one coil, two coil and three coil devices, with inductance from 2.5µH to 47µH.Wireless charging coils are electronic components at the core of wireless charging technology; an approach which allows battery-operated mobile and portable devices to be recharged without need for cables or plugging in.Broadly, there are three types of wireless charging. There are charging pads that use tightly coupled electromagnetic inductive or non-radiative charging; charging bowls or through-surface type chargers that use loosely coupled or radiative electromagnetic resonant charging that can transmit a charge a few centimetres; and uncoupled radio frequency (RF) wireless charging that allows a trickle charging capability at distances of many feet.Both tightly coupled inductive and loosely coupled resonant charging operate on the same principle of physics: a time-varying magnetic field induces a current in a closed loop of wire.Qi wireless charging coils are important because they comply with the Qi charging standard. This is not the only wireless charging method available, but it's the first one that is supported by two of the largest and most-influential smartphone makers: Samsung and Apple.

Applications of wireless charging coils

Wireless charging is currently being used in many applications including:
  1. Smartphones and wearable technology
  2. Notebooks and tablets
  3. Power tools and service robots, such as vacuum cleaners
  4. Multicopters and electric toys
  5. Medical devices
  6. In-car charging
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
Inductance Tolerance
DC Resistance Max
No. of Coils
No. of Layers
Saturation Current (Isat)
Self Resonant Frequency
Quality Factor
AC Current Rating
Product Length
Product Width
Product Height
Inductor Mounting
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2790529

RoHS

Date/Lot Code

Each
1+
€1.430
50+
€1.120
100+
€1.010
250+
€0.929
500+
€0.911
More Pricing...
Min: 1 / Mult: 1
WR Series
12.8µH
-
1.27ohm
1 Coil
2 Layers
-
-
-
-
10mm
30mm
0.52mm
Board Mount
-30°C
70°C
3224273

RoHS

Each
1+
€6.970
10+
€5.910
25+
€5.540
50+
€4.800
100+
€4.500
Min: 1 / Mult: 1
AWCCA Series
6.3µH
± 10%
0.08ohm
1 Coil
1 Layer
-
-
60@100kHz
-
35mm
52mm
1.76mm
Board Mount
-40°C
120°C
3263651

RoHS

Date/Lot Code

Each
1+
€2.240
50+
€1.740
100+
€1.650
250+
€1.430
500+
€1.320
More Pricing...
Min: 1 / Mult: 1
IWAS Series
13µH
± 10%
0.78ohm
1 Coil
1 Layer
-
-
11@100kHz
-
10mm
30mm
1mm
Board Mount
-40°C
85°C
3224271

RoHS

Each
1+
€4.200
10+
€3.560
25+
€3.350
50+
€3.080
100+
€2.900
Min: 1 / Mult: 1
AWCCA Series
14.5µH
± 10%
0.14ohm
1 Coil
1 Layer
-
-
60@100kHz
-
32mm
48mm
1.6mm
Board Mount
-25°C
85°C
2790534

RoHS

Each
1+
€4.760
5+
€4.630
10+
€4.510
25+
€4.380
50+
€4.290
More Pricing...
Min: 1 / Mult: 1
WR-NFC Series
19.5µH
-
0.8ohm
1 Coil
1 Layer
-
-
-
-
52.5mm
48.5mm
0.62mm
Board Mount
-30°C
70°C
2913968

RoHS

Each
1+
€9.620
10+
€7.960
20+
€7.570
Min: 1 / Mult: 1
PowerLife 146179 Series
4µH
± 2%
0.235ohm
1 Coil
1 Layer
-
-
115@6.78MHz
-
-
-
0.685mm
Board Mount
-
-
4360215

RoHS

Date/Lot Code

Each
1+
€18.240
10+
€17.880
20+
€17.510
Min: 1 / Mult: 1
WE-WPCC Series
5.3µH
± 10%
0.035ohm
1 Coil
1 Layer
10A
27MHz
-
8A
-
-
4.7mm
Board Mount
-20°C
105°C
2913964

RoHS

Each
1+
€10.390
10+
€9.140
Min: 1 / Mult: 1
PowerLife 146179 Series
8.9µH
± 2%
0.35ohm
2 Coils
1 Layer
-
-
25@200kHz
-
65.5mm
48.4mm
0.57mm
Board Mount
-
-
2709585

RoHS

Each
1+
€3.590
10+
€2.750
25+
€2.580
50+
€2.400
100+
€2.120
Min: 1 / Mult: 1
AWCCA Series
25µH
± 10%
0.17ohm
1 Coil
2 Layers
-
-
85@100kHz
-
-
-
3mm
Board Mount
-25°C
85°C
3862519
Each
5+
€4.200
Min: 5 / Mult: 5
PowerLife 146179 Series
17.3µH
± 2%
0.45ohm
1 Coil
1 Layer
-
-
-
-
43mm
50mm
0.63mm
Board Mount
-
-
2377528

RoHS

Date/Lot Code

Each
1+
€4.990
5+
€4.520
10+
€4.040
25+
€3.580
50+
€3.380
More Pricing...
Min: 1 / Mult: 1
WR Series
13µH
-
0.2ohm
1 Coil
1 Layer
-
-
-
-
32.5mm
48.5mm
1mm
Board Mount
-30°C
70°C
2377530

RoHS

Date/Lot Code

Each
1+
€4.310
10+
€4.290
25+
€3.170
50+
€3.140
100+
€3.120
More Pricing...
Min: 1 / Mult: 1
WR Series
19µH
-
0.7ohm
1 Coil
1 Layer
-
-
-
-
44mm
40mm
0.62mm
Board Mount
-30°C
70°C
2400024

RoHS

Date/Lot Code

Each
1+
€7.050
3+
€6.620
5+
€6.150
10+
€5.790
20+
€5.650
More Pricing...
Min: 1 / Mult: 1
WE-WPCC Series
16.7µH
± 10%
0.43ohm
1 Coil
1 Layer
4A
11MHz
32@125kHz
-
30.5mm
38.5mm
0.85mm
Board Mount
-20°C
105°C
2377527

RoHS

Date/Lot Code

Each
1+
€4.570
5+
€4.090
10+
€3.610
25+
€3.390
50+
€3.200
More Pricing...
Min: 1 / Mult: 1
WR Series
13.3µH
-
0.2ohm
1 Coil
1 Layer
-
-
-
-
32.5mm
48.5mm
1.25mm
Board Mount
-30°C
70°C
2467268

RoHS

Date/Lot Code

Each
1+
€7.440
5+
€7.140
10+
€6.840
20+
€6.550
40+
€6.250
More Pricing...
Min: 1 / Mult: 1
WE-WPCC Series
11µH
± 10%
0.2ohm
1 Coil
1 Layer
-
16MHz
30@125kHz
-
26.5mm
34mm
0.89mm
Board Mount
-20°C
105°C
2467269

RoHS

Date/Lot Code

Each
1+
€8.980
5+
€8.620
10+
€8.260
20+
€7.900
40+
€7.540
More Pricing...
Min: 1 / Mult: 1
WE-WPCC Series
7.5µH
± 10%
0.38ohm
1 Coil
1 Layer
-
23MHz
16@125kHz
-
15.7mm
28.9mm
0.76mm
Board Mount
-20°C
105°C
2790521

RoHS

Date/Lot Code

Each
1+
€2.930
10+
€2.420
50+
€2.240
200+
€1.960
400+
€1.950
More Pricing...
Min: 1 / Mult: 1
WT Series
6.8µH
± 5%
0.18ohm
1 Coil
2 Layers
-
-
-
-
-
-
2.42mm
Board Mount
-30°C
70°C
2790525

RoHS

Date/Lot Code

Each
1+
€2.490
50+
€1.790
100+
€1.640
250+
€1.480
500+
€1.450
More Pricing...
Min: 1 / Mult: 1
WR Series
8.32µH
± 5%
0.98ohm
1 Coil
1 Layer
-
-
-
-
-
-
0.34mm
Board Mount
-30°C
70°C
2400022

RoHS

Date/Lot Code

Each
1+
€7.230
3+
€6.790
5+
€6.280
10+
€5.940
20+
€5.790
More Pricing...
Min: 1 / Mult: 1
WE-WPCC Series
12µH
± 10%
0.2ohm
1 Coil
1 Layer
6A
13MHz
33@125kHz
-
32mm
48mm
0.958mm
Board Mount
-20°C
105°C
2291720

RoHS

Date/Lot Code

Each
1+
€13.950
10+
€12.200
20+
€11.580
Min: 1 / Mult: 1
WE-WPCC Series
6.3µH
± 10%
0.024ohm
1 Coil
2 Layers
16A
20MHz
80@125kHz
-
53.3mm
53.3mm
6mm
Board Mount
-20°C
105°C
2543256

RoHS

Date/Lot Code

Each
1+
€6.770
3+
€6.650
5+
€6.530
10+
€6.410
20+
€5.910
More Pricing...
Min: 1 / Mult: 1
WE-WPCC Series
11.8µH
± 10%
0.75ohm
1 Coil
1 Layer
-
22MHz
13@125kHz
-
-
-
0.6mm
Board Mount
-20°C
105°C
2467264

RoHS

Each
1+
€8.980
10+
€8.740
50+
€8.490
100+
€7.190
200+
€6.200
More Pricing...
Min: 1 / Mult: 1
WE-WPCC Series
13µH
± 10%
0.5ohm
1 Coil
3 Layers
-
26MHz
17@125kHz
-
-
-
1.68mm
Board Mount
-20°C
105°C
2452018

RoHS

Each
1+
€6.650
10+
€5.590
50+
€4.920
100+
€4.640
200+
€4.240
More Pricing...
Min: 1 / Mult: 1
SWC Series
12.5µH
± 10%
0.24ohm
1 Coil
1 Layer
-
-
20@100kHz
-
42mm
42mm
0.7mm
Board Mount
-40°C
85°C
2790522

RoHS

Each
1+
€2.680
10+
€2.200
50+
€2.150
100+
€2.100
200+
€2.040
More Pricing...
Min: 1 / Mult: 1
WT Series
6.2µH
± 5%
0.095ohm
1 Coil
2 Layers
-
-
-
-
-
-
2.84mm
Board Mount
-30°C
70°C
2790531

RoHS

Date/Lot Code

Each
1+
€6.160
50+
€5.480
100+
€4.820
250+
€4.530
500+
€4.370
More Pricing...
Min: 1 / Mult: 1
WR Series
16.7µH
-
0.65ohm
1 Coil
1 Layer
-
-
-
-
44mm
40mm
0.52mm
Board Mount
-30°C
70°C
1-25 of 112 items
of 5 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account