ex VAT

IWAS Series Charging Coils:

114 Products Found
Our range of wireless charging coils includes one coil, two coil and three coil devices, with inductance from 2.5µH to 47µH.Wireless charging coils are electronic components at the core of wireless charging technology; an approach which allows battery-operated mobile and portable devices to be recharged without need for cables or plugging in.Broadly, there are three types of wireless charging. There are charging pads that use tightly coupled electromagnetic inductive or non-radiative charging; charging bowls or through-surface type chargers that use loosely coupled or radiative electromagnetic resonant charging that can transmit a charge a few centimetres; and uncoupled radio frequency (RF) wireless charging that allows a trickle charging capability at distances of many feet.Both tightly coupled inductive and loosely coupled resonant charging operate on the same principle of physics: a time-varying magnetic field induces a current in a closed loop of wire.Qi wireless charging coils are important because they comply with the Qi charging standard. This is not the only wireless charging method available, but it's the first one that is supported by two of the largest and most-influential smartphone makers: Samsung and Apple.

Applications of wireless charging coils

Wireless charging is currently being used in many applications including:
  1. Smartphones and wearable technology
  2. Notebooks and tablets
  3. Power tools and service robots, such as vacuum cleaners
  4. Multicopters and electric toys
  5. Medical devices
  6. In-car charging
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
Inductance Tolerance
DC Resistance Max
No. of Coils
No. of Layers
Saturation Current (Isat)
Self Resonant Frequency
Quality Factor
AC Current Rating
Product Length
Product Width
Product Height
Inductor Mounting
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3263651

RoHS

Date/Lot Code

Each
1+
€2.240
50+
€1.740
100+
€1.650
250+
€1.430
500+
€1.320
More Pricing...
Min: 1 / Mult: 1
IWAS Series
13µH
± 10%
0.78ohm
1 Coil
1 Layer
-
-
11@100kHz
-
10mm
30mm
1mm
Board Mount
-40°C
85°C
3224273

RoHS

Each
1+
€6.970
10+
€5.910
25+
€5.540
50+
€4.800
100+
€4.500
Min: 1 / Mult: 1
AWCCA Series
6.3µH
± 10%
0.08ohm
1 Coil
1 Layer
-
-
60@100kHz
-
35mm
52mm
1.76mm
Board Mount
-40°C
120°C
2400023

RoHS

Date/Lot Code

Each
1+
€5.900
3+
€5.530
5+
€5.120
Min: 1 / Mult: 1
WE-WPCC Series
12µH
± 10%
0.36ohm
1 Coil
1 Layer
3A
11MHz
21@125kHz
-
32mm
48mm
0.866mm
Board Mount
-20°C
105°C
2543253

RoHS

Date/Lot Code

Each
1+
€12.560
3+
€12.420
5+
€12.110
10+
€11.800
Min: 1 / Mult: 1
WE-WPCC Series
6.3µH
± 10%
0.048ohm
1 Coil
1 Layer
10A
16MHz
115@125kHz
-
-
-
3mm
Board Mount
-20°C
105°C
3224271

RoHS

Each
1+
€4.200
10+
€3.560
25+
€3.350
50+
€3.080
100+
€2.900
Min: 1 / Mult: 1
AWCCA Series
14.5µH
± 10%
0.14ohm
1 Coil
1 Layer
-
-
60@100kHz
-
32mm
48mm
1.6mm
Board Mount
-25°C
85°C
3364904

RoHS

Each
1+
€4.590
10+
€3.870
25+
€3.770
50+
€3.470
100+
€3.400
More Pricing...
Min: 1 / Mult: 1
IWTX Series
6.3µH
± 5%
0.04ohm
1 Coil
1 Layer
22A
-
190@200kHz
7A
-
-
4.2mm
Board Mount
-40°C
105°C
2913968

RoHS

Each
1+
€9.620
10+
€7.960
20+
€7.570
Min: 1 / Mult: 1
PowerLife 146179 Series
4µH
± 2%
0.235ohm
1 Coil
1 Layer
-
-
115@6.78MHz
-
-
-
0.685mm
Board Mount
-
-
4360215

RoHS

Date/Lot Code

Each
1+
€18.240
10+
€17.880
20+
€17.510
Min: 1 / Mult: 1
WE-WPCC Series
5.3µH
± 10%
0.035ohm
1 Coil
1 Layer
10A
27MHz
-
8A
-
-
4.7mm
Board Mount
-20°C
105°C
2913964

RoHS

Each
1+
€10.390
10+
€9.140
Min: 1 / Mult: 1
PowerLife 146179 Series
8.9µH
± 2%
0.35ohm
2 Coils
1 Layer
-
-
25@200kHz
-
65.5mm
48.4mm
0.57mm
Board Mount
-
-
2709585

RoHS

Each
1+
€3.260
10+
€2.500
25+
€2.400
50+
€2.300
100+
€1.920
Min: 1 / Mult: 1
AWCCA Series
25µH
± 10%
0.17ohm
1 Coil
2 Layers
-
-
85@100kHz
-
-
-
3mm
Board Mount
-25°C
85°C
3862519
Each
5+
€4.200
Min: 5 / Mult: 5
PowerLife 146179 Series
17.3µH
± 2%
0.45ohm
1 Coil
1 Layer
-
-
-
-
43mm
50mm
0.63mm
Board Mount
-
-
2377529

RoHS

Date/Lot Code

Each
1+
€3.840
10+
€3.420
25+
€2.940
50+
€2.600
100+
€2.500
More Pricing...
Min: 1 / Mult: 1
WR Series
12.3µH
-
0.41ohm
1 Coil
1 Layer
-
-
-
-
30mm
30.4mm
0.92mm
Board Mount
-30°C
70°C
2400024

RoHS

Date/Lot Code

Each
1+
€7.050
3+
€6.620
5+
€6.150
10+
€5.790
20+
€5.650
More Pricing...
Min: 1 / Mult: 1
WE-WPCC Series
16.7µH
± 10%
0.43ohm
1 Coil
1 Layer
4A
11MHz
32@125kHz
-
30.5mm
38.5mm
0.85mm
Board Mount
-20°C
105°C
2377527

RoHS

Date/Lot Code

Each
1+
€4.570
5+
€4.090
10+
€3.610
25+
€3.390
50+
€3.200
More Pricing...
Min: 1 / Mult: 1
WR Series
13.3µH
-
0.2ohm
1 Coil
1 Layer
-
-
-
-
32.5mm
48.5mm
1.25mm
Board Mount
-30°C
70°C
2377530

RoHS

Date/Lot Code

Each
1+
€5.110
10+
€4.850
25+
€3.730
50+
€3.600
100+
€3.460
More Pricing...
Min: 1 / Mult: 1
WR Series
19µH
-
0.7ohm
1 Coil
1 Layer
-
-
-
-
44mm
40mm
0.62mm
Board Mount
-30°C
70°C
2377528

RoHS

Date/Lot Code

Each
1+
€4.540
5+
€4.070
10+
€3.590
25+
€3.380
50+
€3.190
More Pricing...
Min: 1 / Mult: 1
WR Series
13µH
-
0.2ohm
1 Coil
1 Layer
-
-
-
-
32.5mm
48.5mm
1mm
Board Mount
-30°C
70°C
2467268

RoHS

Date/Lot Code

Each
1+
€7.500
5+
€7.480
10+
€7.460
20+
€7.440
40+
€7.420
More Pricing...
Min: 1 / Mult: 1
WE-WPCC Series
11µH
± 10%
0.2ohm
1 Coil
1 Layer
-
16MHz
30@125kHz
-
26.5mm
34mm
0.89mm
Board Mount
-20°C
105°C
2467269

RoHS

Date/Lot Code

Each
1+
€9.060
5+
€9.040
10+
€9.010
20+
€8.990
40+
€8.960
More Pricing...
Min: 1 / Mult: 1
WE-WPCC Series
7.5µH
± 10%
0.38ohm
1 Coil
1 Layer
-
23MHz
16@125kHz
-
15.7mm
28.9mm
0.76mm
Board Mount
-20°C
105°C
2790521

RoHS

Date/Lot Code

Each
1+
€3.140
10+
€2.590
50+
€2.390
200+
€2.090
400+
€1.970
More Pricing...
Min: 1 / Mult: 1
WT Series
6.8µH
± 5%
0.18ohm
1 Coil
2 Layers
-
-
-
-
-
-
2.42mm
Board Mount
-30°C
70°C
2790525

RoHS

Date/Lot Code

Each
1+
€2.490
50+
€1.790
100+
€1.640
250+
€1.480
500+
€1.450
More Pricing...
Min: 1 / Mult: 1
WR Series
8.32µH
± 5%
0.98ohm
1 Coil
1 Layer
-
-
-
-
-
-
0.34mm
Board Mount
-30°C
70°C
2291720

RoHS

Date/Lot Code

Each
1+
€13.950
10+
€12.200
20+
€11.580
Min: 1 / Mult: 1
WE-WPCC Series
6.3µH
± 10%
0.024ohm
1 Coil
2 Layers
16A
20MHz
80@125kHz
-
53.3mm
53.3mm
6mm
Board Mount
-20°C
105°C
2543256

RoHS

Date/Lot Code

Each
1+
€6.770
3+
€6.650
5+
€6.530
10+
€6.410
20+
€5.910
More Pricing...
Min: 1 / Mult: 1
WE-WPCC Series
11.8µH
± 10%
0.75ohm
1 Coil
1 Layer
-
22MHz
13@125kHz
-
-
-
0.6mm
Board Mount
-20°C
105°C
2467264

RoHS

Each
1+
€8.980
10+
€8.740
50+
€8.490
100+
€7.190
200+
€6.200
More Pricing...
Min: 1 / Mult: 1
WE-WPCC Series
13µH
± 10%
0.5ohm
1 Coil
3 Layers
-
26MHz
17@125kHz
-
-
-
1.68mm
Board Mount
-20°C
105°C
2452018

RoHS

Each
1+
€6.650
10+
€5.590
50+
€4.920
100+
€4.640
200+
€4.240
More Pricing...
Min: 1 / Mult: 1
SWC Series
12.5µH
± 10%
0.24ohm
1 Coil
1 Layer
-
-
20@100kHz
-
42mm
42mm
0.7mm
Board Mount
-40°C
85°C
2965274

RoHS

Date/Lot Code

Each
1+
€8.660
5+
€7.500
10+
€6.780
20+
€6.550
40+
€6.310
More Pricing...
Min: 1 / Mult: 1
WE-WPCC Series
10µH
± 10%
0.45ohm
1 Coil
1 Layer
-
18.5MHz
19@125kHz
-
-
-
0.49mm
Board Mount
-20°C
105°C
1-25 of 114 items
of 5 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account