ex VAT

51H Shielding Gaskets & Material:

1,680 Products Found
We offer a range of EMI shielding gasket, strip, cabinet and absorber products, with attenuation from 24 dB to 162.7 dB.Every electronic device generates a certain amount of radiation interfering with the way it operates. Not only is it crucial to protect internal components and choose the appropriate gasket material, but it is a must to also consider any external sources that could cause an unwanted effect. EMI gaskets protect the internal parts of devices from electromagnetic interference by filling gaps in between components. The EMI is effectively stopped from entering or exiting devices and instead becomes rechannelled.Each gasket comprises materials with individual benefits making it suitable for a specific application. These include compressibility, shielding performance, environmental sealing, material compatibility and corrosion control.

Examples of our EMI shielding solutions

One example is the WE-LT conductive shielding gasket range from Würth Elektronik. This uses conductive fabrics with an Ni/Cu-layer, and has a PU sponge core (elastomer) covered with electro conductive fabric. Its square profile offers a larger bearing surface and therefore excellent contact. Centred, double-sided adhesive tape (non-conductive) provides easy mounting.The products are used in displays, metal housings, and switching cabinets. In some applications, the gaskets can be used to provide IP54 protection against dust and splashed water.Kemet’s EF Series Flex Suppressors® are effective suppressors for high frequency noise generated from electronic devices. The flexible sheet is a polymer base blended with micron sized magnetic powders dispersed into the material. The EF Series suppressors are effective for resonance and wave suppression, and can be cut into virtually any shape.Another approach to prevent EMI radiation from PCBs uses Würth Elektronik’s WE-SHC range of shielding cabinet products. Constructed of tin plate to DIN EN 10202/10203, the two-part cabinets comprise a solderable grid frame (SMT/THT) and a removable cover. The cabinets keep sensitivity low for RF input, output, and amplifier stages, oscillators, and EMC-sensitive parts in plastic cases.
Show More
View
Buyer
Engineer
Manufacturer
Adhesive Type
Shielding Type
Tape Backing Material
Tape Type
Gasket Material
Tape Length - Metric
Product Length
Conductivity
Tape Length - Imperial
Length
Width
Product Width
Total Tape Thickness
Product Depth
Roll Length - Imperial
Depth
Product Range
Attenuation
Roll Length - Metric
Tape Width - Imperial
Tape Width - Metric
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1909668

RoHS

WURTH ELEKTRONIK
Each
1+
€6.320
5+
€6.210
10+
€6.090
20+
€5.980
Min: 1 / Mult: 1
-
Shielding Cabinet
-
-
Tin Plated Steel
-
50mm
-
-
-
-
50mm
-
3mm
-
-
-
WE-SHC
-
-
-
-
2497707

RoHS

Date/Lot Code

Each
1+
€15.770
10+
€13.100
20+
€12.460
Min: 1 / Mult: 1
-
EMI Shielding
-
-
Beryllium Copper
-
609.6mm
-
-
-
-
8.13mm
-
2.79mm
-
-
-
Slot Mount
-
-
-
-
2949266

RoHS

Each
1+
€15.900
10+
€10.730
Min: 1 / Mult: 1
-
Absorber
-
-
Polymer Film
-
80mm
-
-
-
-
80mm
-
0.2mm
-
-
-
EFF4 Series
-
-
-
-
2949289

RoHS

Each
1+
€12.630
10+
€9.480
Min: 1 / Mult: 1
-
Absorber
-
-
Polymer Film
-
90mm
-
-
-
-
70mm
-
0.3mm
-
-
-
RFID Series
-
-
-
-
3350808

RoHS

Each
1+
€9.800
25+
€7.710
Min: 1 / Mult: 1
-
Absorber
-
-
Polymer Film
-
120mm
-
-
-
-
120mm
-
0.05mm
-
-
-
EFW Series
-
-
-
-
2949293

RoHS

Each
1+
€105.660
5+
€94.270
Min: 1 / Mult: 1
-
Absorber
-
-
Polymer Film
-
240mm
-
-
-
-
240mm
-
0.5mm
-
-
-
EFS Series
-
-
-
-
2949287

RoHS

Date/Lot Code

Each
1+
€9.060
10+
€6.790
Min: 1 / Mult: 1
-
Absorber
-
-
Polymer Film
-
90mm
-
-
-
-
70mm
-
0.2mm
-
-
-
RFID Series
-
-
-
-
3653469

RoHS

Date/Lot Code

Each
1+
€2.910
3+
€2.800
5+
€2.690
10+
€2.460
20+
€2.410
Min: 1 / Mult: 1
-
EMI Shielding
-
-
Tin Plated Steel
-
55mm
-
-
-
-
24.5mm
-
3.5mm
-
-
-
WE-SHC
-
-
-
-
3653320

RoHS

Date/Lot Code

Each
1+
€2.750
5+
€2.550
10+
€2.340
20+
€2.150
40+
€1.950
Min: 1 / Mult: 1
-
EMI Shielding
-
-
Tin Plated Steel
-
23.6mm
-
-
-
-
12.3mm
-
3mm
-
-
-
WE-SHC
-
-
-
-
3653368

RoHS

Date/Lot Code

Each
1+
€2.960
3+
€2.850
5+
€2.740
10+
€2.500
20+
€2.450
Min: 1 / Mult: 1
-
EMI Shielding
-
-
Tin Plated Steel
-
31.2mm
-
-
-
-
30mm
-
5mm
-
-
-
WE-SHC
-
-
-
-
3653371

RoHS

Date/Lot Code

Each
1+
€2.570
5+
€2.370
10+
€2.180
20+
€2.010
40+
€1.810
More Pricing...
Min: 1 / Mult: 1
-
EMI Shielding
-
-
Tin Plated Steel
-
32.4mm
-
-
-
-
11.7mm
-
2mm
-
-
-
WE-SHC
-
-
-
-
3653347

RoHS

Date/Lot Code

Each
1+
€2.340
5+
€2.170
10+
€1.990
20+
€1.900
40+
€1.800
Min: 1 / Mult: 1
-
EMI Shielding
-
-
Tin Plated Steel
-
27.4mm
-
-
-
-
16.2mm
-
2.5mm
-
-
-
WE-SHC
-
-
-
-
2949280

RoHS

Each
1+
€20.190
Min: 1 / Mult: 1
-
Absorber
-
-
Polymer Film
-
185mm
-
-
-
-
70mm
-
0.2mm
-
-
-
RFID Series
-
-
-
-
2949283

RoHS

Each
1+
€13.240
10+
€10.590
Min: 1 / Mult: 1
-
Absorber
-
-
Polymer Film
-
90mm
-
-
-
-
70mm
-
0.3mm
-
-
-
RFID Series
-
-
-
-
2949224

RoHS

Each
1+
€4.610
10+
€3.320
50+
€3.020
Min: 1 / Mult: 1
-
Absorber
-
-
Polymer Film
-
80mm
-
-
-
-
80mm
-
0.05mm
-
-
-
FG1 Series
-
-
-
-
3653394

RoHS

Date/Lot Code

Each
1+
€2.640
3+
€2.550
5+
€2.450
10+
€2.240
20+
€2.200
Min: 1 / Mult: 1
-
EMI Shielding
-
-
Tin Plated Steel
-
35.1mm
-
-
-
-
23.9mm
-
3.3mm
-
-
-
WE-SHC
-
-
-
-
3653415

RoHS

Date/Lot Code

Each
1+
€3.430
3+
€3.300
5+
€3.160
10+
€2.900
20+
€2.840
Min: 1 / Mult: 1
-
EMI Shielding
-
-
Tin Plated Steel
-
39mm
-
-
-
-
38.2mm
-
4mm
-
-
-
WE-SHC
-
-
-
-
3653319

RoHS

Date/Lot Code

Each
1+
€2.750
5+
€2.550
10+
€2.340
20+
€2.150
40+
€1.950
Min: 1 / Mult: 1
-
EMI Shielding
-
-
Tin Plated Steel
-
23mm
-
-
-
-
11.7mm
-
5mm
-
-
-
WE-SHC
-
-
-
-
3653366

RoHS

Date/Lot Code

Each
1+
€2.490
5+
€2.300
10+
€2.100
20+
€2.000
40+
€1.900
Min: 1 / Mult: 1
-
EMI Shielding
-
-
Tin Plated Steel
-
31mm
-
-
-
-
17.1mm
-
3mm
-
-
-
WE-SHC
-
-
-
-
3653322

RoHS

Date/Lot Code

Each
1+
€2.750
5+
€2.550
10+
€2.330
20+
€2.140
40+
€1.940
Min: 1 / Mult: 1
-
EMI Shielding
-
-
Tin Plated Steel
-
23.7mm
-
-
-
-
17.9mm
-
2.8mm
-
-
-
WE-SHC
-
-
-
-
3653266

RoHS

Date/Lot Code

Each
1+
€2.570
5+
€2.380
10+
€2.180
25+
€2.090
50+
€1.990
Min: 1 / Mult: 1
-
EMI Shielding
-
-
Tin Plated Steel
-
12.8mm
-
-
-
-
12.3mm
-
7.5mm
-
-
-
WE-SHC
-
-
-
-
2949263

RoHS

Each
1+
€9.570
10+
€7.530
Min: 1 / Mult: 1
-
Absorber
-
-
Polymer Film
-
80mm
-
-
-
-
80mm
-
0.1mm
-
-
-
EFF4 Series
-
-
-
-
2949248

RoHS

Each
1+
€18.970
10+
€11.820
Min: 1 / Mult: 1
-
Absorber
-
-
Polymer Film
-
80mm
-
-
-
-
80mm
-
0.3mm
-
-
-
EFA Series
-
-
-
-
2949242

RoHS

Each
1+
€6.950
10+
€5.470
Min: 1 / Mult: 1
-
Absorber
-
-
Polymer Film
-
80mm
-
-
-
-
80mm
-
0.1mm
-
-
-
EFA Series
-
-
-
-
2949221

RoHS

Each
1+
€4.240
10+
€3.440
50+
€3.060
Min: 1 / Mult: 1
-
Absorber
-
-
Polymer Film
-
80mm
-
-
-
-
80mm
-
0.025mm
-
-
-
FG1 Series
-
-
-
-
1-25 of 1680 items
of 68 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account