ex VAT

14.5mm Split Core Ferrites:

291 Products Found
We offer a wide range of split core ferrites (snap ferrites) from various manufacturers. Examples include:

Fair-Rite split core ferrites use their snap-it products. Round cable snap-its can easily accommodate round cables or bundled wires with diameters from 2.5 mm (.100'') to 25.4 mm (1.000''). These assemblies are available in four ferrite material classes to suppress differential or common-mode conducted EMI from 1 MHz into the GHz region. The polypropylene cases meet the RoHS restrictions of hazardous substances and have a flammability rating of UL94 V-0. Round cable snap-it assemblies are controlled for impedances only. Minimum impedance values are specified for the + marked frequencies. The minimum impedance is typically the listed impedance less 20%.

Many of the snap-it parts have round core equivalents.

The Würth Elektronik WE-Star-gap range of ferrites for RF applications uses a reliable flexible cable fixing, developed in-house. With air gap of 0.8 mm, it is the worldwide first split case ferrite with a "defined air-gap". It is especially helpful for EMI problems in the frequency range of 100 MHz up to 1.0 GHz; Data signals up to 100 MHz will not be affected. It offers best performance (impedance) with two windings.

The parts feature low magnetic saturation of the material in high DC current applications; this gives a low reduction of impedance.

The pre-fixing cable system facilitates the assembly process. The products have cable clamping protection and an internal security locking system with key technology. WE-STAR-KEY (safety key) prevents unauthorised removal from the cable. There is one key in each packaging unit.

The plastic housing is classified to UL94 V0 and has an operating temperature of –25 °C to +105 °C. The core material is NiZn.

Applications for split core or snap ferrites

  • High speed data lines, especially LAN network CAT5 and higher
  • Less influence on electronics by wireless mobile phone radiations, Bluetooth, and wireless LAN
  • Reduced disturbance from USB 2.0 and other fast digital signals
  • Minimises the interference from fast circuits and SMPs
  • Suppression of harmonic waves and no damping for signals below 100 MHz
  • Better performance for high DC current applications with interference problems like power supply, motor drives and more
  • Reusable thanks to STAR-KEY technology, ideal for testing and measuring purposes in EMC laboratories
Show More
View
Buyer
Engineer
Manufacturer
Cable Diameter
Product Length
Frequency Min
Inner Diameter
Frequency Max
Impedance
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4141759

RoHS

Date/Lot Code

Each
1+
€10.550
10+
€8.600
20+
€8.140
Min: 1 / Mult: 1
18mm
-
200kHz
-
30MHz
130ohm
-
2082468

RoHS

Each
1+
€4.630
10+
€4.560
25+
€4.400
50+
€4.240
100+
€4.160
More Pricing...
Min: 1 / Mult: 1
5mm
-
1MHz
-
1GHz
320ohm
WE-STAR-TEC Series
2082475

RoHS

Date/Lot Code

Each
1+
€5.590
5+
€5.480
10+
€5.370
25+
€5.240
50+
€5.100
More Pricing...
Min: 1 / Mult: 1
12.5mm
-
-
-
-
265ohm
WE-STAR-TEC Series
1800423

RoHS

Date/Lot Code

Each
1+
€5.610
3+
€5.190
5+
€4.960
10+
€4.720
20+
€4.420
More Pricing...
Min: 1 / Mult: 1
8mm
-
150kHz
-
30MHz
-
WE-STAR-FIX Series
1869776

RoHS

Each
1+
€12.750
3+
€10.720
5+
€10.380
10+
€10.030
20+
€9.430
More Pricing...
Min: 1 / Mult: 1
12.5mm
-
150kHz
-
30MHz
-
WE-STAR-FIX Series
2364653

RoHS

Date/Lot Code

Each
1+
€1.570
50+
€0.824
100+
€0.725
250+
€0.604
500+
€0.592
More Pricing...
Min: 1 / Mult: 1
5mm
-
50MHz
-
500MHz
50ohm
ZCAT Series
1635618

RoHS

Date/Lot Code

Each
1+
€5.070
10+
€4.850
25+
€4.790
50+
€4.590
100+
€4.580
More Pricing...
Min: 1 / Mult: 1
8.5mm
-
1MHz
-
1GHz
241ohm
WE-STAR-TEC Series
1635626

RoHS

Date/Lot Code

Each
1+
€5.580
3+
€5.550
5+
€5.530
10+
€5.500
20+
€5.320
More Pricing...
Min: 1 / Mult: 1
16mm
-
-
-
-
130ohm
WE-STAR-RING Series
1635394

RoHS

Date/Lot Code

Each
1+
€3.940
10+
€3.880
25+
€3.740
50+
€3.600
100+
€3.530
More Pricing...
Min: 1 / Mult: 1
6mm
-
1MHz
-
1GHz
321ohm
WE-STAR-TEC Series
1301661

RoHS

Each
1+
€5.240
5+
€4.440
10+
€3.630
25+
€2.820
50+
€2.460
More Pricing...
Min: 1 / Mult: 1
13mm
-
10MHz
-
500MHz
150ohm
ZCAT Series
2082473

RoHS

Date/Lot Code

Each
1+
€4.600
10+
€4.530
25+
€4.370
50+
€4.210
100+
€4.130
More Pricing...
Min: 1 / Mult: 1
8.5mm
-
1MHz
-
1GHz
241ohm
WE-STAR-TEC Series
1635620

RoHS

Each
1+
€5.260
5+
€5.230
10+
€5.190
25+
€5.000
50+
€4.820
More Pricing...
Min: 1 / Mult: 1
12.5mm
-
-
-
-
265ohm
WE-STAR-TEC Series
1635622

RoHS

Date/Lot Code

Each
1+
€6.320
3+
€6.290
5+
€6.270
10+
€6.240
20+
€6.030
More Pricing...
Min: 1 / Mult: 1
8mm
-
-
-
-
100ohm
WE-STAR-GAP Series
9640479

RoHS

Each
1+
€2.410
10+
€1.420
50+
€1.020
200+
€0.795
400+
€0.671
More Pricing...
Min: 1 / Mult: 1
3.8mm
-
10MHz
-
300MHz
121ohm
-
2364655

RoHS

Date/Lot Code

Each
1+
€2.350
50+
€1.240
100+
€1.080
250+
€0.935
500+
€0.916
More Pricing...
Min: 1 / Mult: 1
7mm
-
10MHz
-
500MHz
80ohm
ZCAT Series
1635619

RoHS

Date/Lot Code

Each
1+
€5.260
5+
€5.230
10+
€5.190
25+
€5.000
50+
€4.820
More Pricing...
Min: 1 / Mult: 1
10.5mm
-
-
-
-
270ohm
WE-STAR-TEC Series
2292246

RoHS

Date/Lot Code

Each
1+
€2.110
10+
€1.450
50+
€1.100
100+
€1.070
200+
€1.040
More Pricing...
Min: 1 / Mult: 1
8.9mm
35.1mm
30MHz
9mm
500MHz
220ohm
28A Series
9640444

RoHS

Each
1+
€3.280
10+
€1.930
50+
€1.220
100+
€1.150
200+
€1.080
More Pricing...
Min: 1 / Mult: 1
6.5mm
-
10MHz
-
300MHz
220ohm
-
2082474

RoHS

Date/Lot Code

Each
1+
€5.570
5+
€5.530
10+
€5.480
25+
€5.290
50+
€5.090
More Pricing...
Min: 1 / Mult: 1
10.5mm
-
1MHz
-
1GHz
270ohm
WE-STAR-TEC Series
2292234

RoHS

Date/Lot Code

Each
1+
€2.860
10+
€2.310
25+
€2.030
50+
€1.780
100+
€1.550
More Pricing...
Min: 1 / Mult: 1
6.5mm
52.91mm
30MHz
6.75mm
500MHz
407ohm
28A Series
1635392

RoHS

Each
1+
€4.920
3+
€4.740
5+
€4.550
10+
€4.130
20+
€3.870
More Pricing...
Min: 1 / Mult: 1
12.5mm
-
-
-
-
270ohm
WE-STAR-FIX Series
1961686

RoHS

Each
1+
€6.410
3+
€6.340
5+
€6.280
10+
€6.210
20+
€5.990
More Pricing...
Min: 1 / Mult: 1
8.5mm
-
1MHz
-
1GHz
250ohm
WE-STAR-BUENO Series
9640460

RoHS

Each
1+
€4.900
5+
€3.410
10+
€2.950
25+
€2.450
50+
€2.150
More Pricing...
Min: 1 / Mult: 1
13mm
-
10MHz
-
300MHz
190ohm
-
1635393

RoHS

Date/Lot Code

Each
1+
€3.940
10+
€3.880
25+
€3.740
50+
€3.600
100+
€3.530
More Pricing...
Min: 1 / Mult: 1
5mm
-
1MHz
-
1GHz
320ohm
WE-STAR-TEC Series
1301656

RoHS

Date/Lot Code

Each
1+
€2.380
10+
€1.670
50+
€1.260
100+
€1.110
200+
€1.070
More Pricing...
Min: 1 / Mult: 1
9mm
-
10MHz
-
500MHz
50ohm
ZCAT Series
1-25 of 291 items
of 12 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account