ex VAT

50MHz Flat Cable Core Ferrites:

211 Products Found
We offer flat cable core ferrites with impedances from 19ohm to 300ohm, minimum frequencies from 1Hz to 50MHz, and maximum frequencies from 100MHz to 1GHz

What are flat cable ferrites?

Flat cable ferrites are made from the ceramic material ferrite and are used to eliminate noise on flat cables, such as flat ribbon cables. Ferrite cores help to prevent electromagnetic and radio frequency interference, which can otherwise cause problems for low-level signals.

Ferrite cores are employed to reduce the slew rate of current spikes or voltage surges by absorbing the transient energy rather than reflecting or diverting it to other components or subsystems. Ferrite cores are effective in slowing down the rapid rising of electrostatic discharge current spikes or voltage surges in cables. Ferrite cores are used to suppress electromagnetic emissions by blocking low-frequency noise and absorbing high-frequency noise. This avoids electromagnetic interference.

WE-FLAT flat ferrite cores from Würth Elektronik provide an easy solution to filter interference on ribbon cable. Their core material is NiZn for wideband noise suppression (~1 MHz - 1 GHz).

They are available in three different shapes, and have an operating temperature of -25° C to +125° C.

Laird ferrite cable cores are designed to clean common mode noise (signal) generated from either a signal line or power cable. Laird offers various sizes and materials of ribbon core with excellent common mode and differential mode EMI suppression on ribbon cable ferrite and wire assemblies at broadband and low frequency range.

Ferroxcube offers Planar E Core parts, made from press tooling. This gives the advantage of radiused corners and edges. It also means that clamp recesses can be incorporated. Planar magnetic offer an attractive alternative to conventional core shapes when a low profile of magnetic devices is required. Basically, this is a construction method of inductive components whose windings are fabricated using printed circuit tracks or copper stampings separated by insulating sheets or constructed from multilayer circuit boards. Planar device can be constructed as standalone components or integrated into a multilayer mother board with slots for the ferrite E-core.

Show More
View
Buyer
Engineer
Manufacturer
Impedance
Frequency Min
Frequency Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3812706

RoHS

Date/Lot Code

Each
1+
€1.810
5+
€1.770
10+
€1.730
25+
€1.400
50+
€1.370
Min: 1 / Mult: 1
20ohm
-
-
WE-FLAT Series
3812705

RoHS

Date/Lot Code

Each
1+
€4.480
5+
€4.050
10+
€3.590
20+
€3.300
40+
€3.040
Min: 1 / Mult: 1
66ohm
-
-
WE-FLAT Series
4065760

RoHS

Date/Lot Code

Each
1+
€16.280
10+
€13.860
Min: 1 / Mult: 1
192ohm
-
-
WE-STAR-FLAT Series
4065758

RoHS

Date/Lot Code

Each
1+
€12.610
10+
€9.930
Min: 1 / Mult: 1
101ohm
-
-
WE-STAR-FLAT Series
2364612

RoHS

Date/Lot Code

Each
1+
€4.960
10+
€3.320
50+
€2.990
Min: 1 / Mult: 1
-
-
-
ESD-FPD-1 Series
1463420

RoHS

Date/Lot Code

Each
1+
€4.160
10+
€3.140
20+
€2.960
Min: 1 / Mult: 1
169ohm
25MHz
300MHz
-
926530

RoHS

Date/Lot Code

Each
1+
€1.220
10+
€1.000
50+
€0.851
100+
€0.798
200+
€0.752
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
2364664

RoHS

Date/Lot Code

Each
1+
€4.600
10+
€3.140
25+
€3.010
50+
€2.820
100+
€2.650
More Pricing...
Min: 1 / Mult: 1
-
50MHz
500MHz
ZCAT Series
1463351

RoHS

Each
1+
€4.990
10+
€4.130
20+
€3.900
Min: 1 / Mult: 1
290ohm
25MHz
300MHz
-
1890709

RoHS

Date/Lot Code

Each
1+
€1.690
5+
€1.620
10+
€1.600
25+
€1.570
50+
€1.540
More Pricing...
Min: 1 / Mult: 1
115ohm
-
-
WE-FLAT Series
2292289

RoHS

Each
1+
€0.931
50+
€0.522
100+
€0.428
250+
€0.389
500+
€0.369
More Pricing...
Min: 1 / Mult: 1
170ohm
30MHz
1GHz
28R Series
1635628

RoHS

Date/Lot Code

Each
1+
€11.330
10+
€11.190
20+
€11.170
Min: 1 / Mult: 1
194ohm
-
-
WE-STAR-FLAT Series
926668

RoHS

Each
1+
€3.270
50+
€2.400
100+
€2.260
250+
€2.120
500+
€1.960
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
2894690

RoHS

Date/Lot Code

Each
1+
€1.460
5+
€1.420
10+
€1.400
25+
€1.380
50+
€1.350
More Pricing...
Min: 1 / Mult: 1
166ohm
-
-
WE-FLAT Series
3365784

RoHS

Date/Lot Code

Each
10+
€0.401
50+
€0.355
150+
€0.309
600+
€0.278
1050+
€0.270
More Pricing...
Min: 10 / Mult: 10
-
-
300MHz
ESD-FPL Series
2292271

RoHS

Date/Lot Code

Each
1+
€1.010
10+
€0.708
50+
€0.539
200+
€0.476
400+
€0.421
More Pricing...
Min: 1 / Mult: 1
140ohm
30MHz
1GHz
28R Series
2292276

RoHS

Date/Lot Code

Each
1+
€1.090
10+
€0.700
50+
€0.578
100+
€0.510
200+
€0.453
More Pricing...
Min: 1 / Mult: 1
192ohm
30MHz
1GHz
28R Series
2292286

RoHS

Date/Lot Code

Each
1+
€0.670
50+
€0.357
100+
€0.317
250+
€0.269
1000+
€0.214
More Pricing...
Min: 1 / Mult: 1
190ohm
30MHz
1GHz
28R Series
2292277

RoHS

Date/Lot Code

Each
1+
€0.747
50+
€0.403
100+
€0.318
250+
€0.301
500+
€0.294
More Pricing...
Min: 1 / Mult: 1
110ohm
30MHz
1GHz
28R Series
3056053

RoHS

Each
1+
€0.967
50+
€0.673
100+
€0.632
250+
€0.614
500+
€0.595
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
1890708

RoHS

Date/Lot Code

Each
1+
€3.130
5+
€2.990
10+
€2.840
20+
€2.520
40+
€2.320
More Pricing...
Min: 1 / Mult: 1
90ohm
-
-
WE-FLAT Series
2292279

RoHS

Each
5+
€0.322
50+
€0.238
250+
€0.180
500+
€0.159
1000+
€0.139
More Pricing...
Min: 5 / Mult: 5
110ohm
30MHz
1GHz
28R Series
926474

RoHS

Date/Lot Code

Each
1+
€0.728
50+
€0.503
100+
€0.459
250+
€0.431
1000+
€0.381
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
926589

RoHS

Date/Lot Code

Each
5+
€1.520
50+
€1.290
250+
€1.140
500+
€1.070
1000+
€0.987
More Pricing...
Min: 5 / Mult: 5
-
-
-
-
3056016

RoHS

Each
1+
€0.777
50+
€0.537
100+
€0.490
250+
€0.460
500+
€0.433
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
1-25 of 211 items
of 9 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account