ex VAT
Find a huge range of 33ohm Ferrite at Farnell Italy. We stock a wide range of Ferrite, such as 120ohm, 600ohm, 60ohm & 1kohm Ferrite from the worlds top manufacturers including: Kemet & Pulse Electronics
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
DC Current Rating
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3604273RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.071
2500+
€0.053
7500+
€0.040
15000+
€0.039
Min: 500 / Mult: 10
0201 [0603 Metric]
33ohm
1A
0.07ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
85°C
Z-PMS Series
3604274RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.070
2500+
€0.053
5000+
€0.046
10000+
€0.043
Min: 500 / Mult: 10
0402 [1005 Metric]
33ohm
1.7A
0.051ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
85°C
Z-PMS Series
3604274

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.171
100+
€0.096
500+
€0.070
2500+
€0.053
5000+
€0.046
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
33ohm
1.7A
0.051ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
85°C
Z-PMS Series
3604273

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.150
100+
€0.103
500+
€0.071
2500+
€0.053
7500+
€0.040
More Pricing...
Min: 10 / Mult: 10
0201 [0603 Metric]
33ohm
1A
0.07ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
85°C
Z-PMS Series
3797341

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
168000+
€0.0091
Min: 168000 / Mult: 168000
0603 [1608 Metric]
33ohm
3A
0.035ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
BBPY Series
3528278

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0224
Min: 10 / Mult: 10
0805 [2012 Metric]
33ohm
4A
0.02ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
85°C
Z-PMS Series
3528324

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.038
100+
€0.025
500+
€0.020
Min: 10 / Mult: 10
0402 [1005 Metric]
33ohm
400mA
0.3ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
Z-SMS Series
3528308

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.036
100+
€0.024
Min: 10 / Mult: 10
0402 [1005 Metric]
33ohm
700mA
0.1ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
Z-SMS Series
3528278RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€0.0224
Min: 100 / Mult: 10
0805 [2012 Metric]
33ohm
4A
0.02ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
85°C
Z-PMS Series
3528308RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€0.036
100+
€0.024
Min: 10 / Mult: 10
0402 [1005 Metric]
33ohm
700mA
0.1ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
Z-SMS Series
3528324RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.025
500+
€0.020
Min: 100 / Mult: 10
0402 [1005 Metric]
33ohm
400mA
0.3ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
Z-SMS Series
1-11 of 11 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account