ex VAT
We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
Inner Diameter
DC Current Rating
Product Range
Frequency Min
Frequency Max
DC Resistance Max
DC Resistance
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1308794

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.0865
50+
€0.0643
250+
€0.0597
500+
€0.0501
1500+
€0.0471
More Pricing...
Min: 5 / Mult: 5
1206 [3216 Metric]
1.2kohm
-
1A
MFB Series
-
-
0.2ohm
-
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
-
3056533

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0996
100+
€0.0817
500+
€0.0693
1000+
€0.0598
2000+
€0.0581
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
1kohm
-
200mA
MLS Series
-
-
0.5ohm
-
± 25%
2mm
1.25mm
0.9mm
SMD
-55°C
125°C
-
3056508

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0508
100+
€0.0377
500+
€0.0351
1000+
€0.0304
2000+
€0.0285
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
600ohm
-
210mA
MLS Series
-
-
0.45ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
2800773

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
€0.0172
Min: 4000 / Mult: 4000
0603 [1608 Metric]
220ohm
-
2.2A
MPZ Series
-
-
0.05ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
1308794RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0501
1500+
€0.0471
3000+
€0.0462
Min: 500 / Mult: 5
1206 [3216 Metric]
1.2kohm
-
1A
MFB Series
-
-
0.2ohm
-
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
-
3490685

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.094
100+
€0.0779
500+
€0.0665
1000+
€0.057
2000+
€0.0532
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
1.5kohm
-
300mA
KMZ-HR Series
-
-
0.6ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
150°C
AEC-Q200
3056533RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0693
1000+
€0.0598
2000+
€0.0581
4000+
€0.0564
Min: 500 / Mult: 10
0805 [2012 Metric]
1kohm
-
200mA
MLS Series
-
-
0.5ohm
-
± 25%
2mm
1.25mm
0.9mm
SMD
-55°C
125°C
-
3056508RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0351
1000+
€0.0304
2000+
€0.0285
4000+
€0.0279
Min: 500 / Mult: 10
0603 [1608 Metric]
600ohm
-
210mA
MLS Series
-
-
0.45ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
3678447

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.160
100+
€0.123
500+
€0.0933
2500+
€0.0858
Min: 10 / Mult: 10
0201 [0603 Metric]
600ohm
-
150mA
EMIFIL BLM03HG Series
-
-
1.6ohm
-
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
AEC-Q200
3490685RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0665
1000+
€0.057
2000+
€0.0532
4000+
€0.0494
Min: 500 / Mult: 10
0603 [1608 Metric]
1.5kohm
-
300mA
KMZ-HR Series
-
-
0.6ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
150°C
AEC-Q200
3650632

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0571
100+
€0.040
500+
€0.0314
1000+
€0.0254
2000+
€0.0211
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
470ohm
-
300mA
MMZ Series
-
-
0.7ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
3551401

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0672
100+
€0.0376
500+
€0.0336
2500+
€0.0247
5000+
€0.0227
Min: 10 / Mult: 10
0402 [1005 Metric]
120ohm
-
500mA
WE-CBA Series
-
-
0.2ohm
-
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
3551384RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0452
1000+
€0.040
2000+
€0.0384
4000+
€0.0368
Min: 500 / Mult: 10
0603 [1608 Metric]
120ohm
-
500mA
WE-CBA Series
-
-
0.2ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
3650626

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0343
100+
€0.0276
500+
€0.0248
1000+
€0.021
2000+
€0.0201
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
120ohm
-
400mA
MMZ Series
-
-
0.3ohm
-
± 25%
1.6mm
0.8mm
0.6mm
SMD
-55°C
125°C
-
3773312RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.111
1000+
€0.0929
2000+
€0.0864
4000+
€0.0798
Min: 500 / Mult: 10
0603 [1608 Metric]
20ohm
-
3.2A
MAF Series
-
-
0.027ohm
-
-
1.6mm
0.8mm
0.6mm
SMD
-55°C
125°C
-
3551407

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0672
100+
€0.0376
500+
€0.0336
2500+
€0.0247
5000+
€0.0227
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
300ohm
-
200mA
WE-CBA Series
-
-
0.7ohm
-
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
3352532

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
15000+
€0.0664
Min: 15000 / Mult: 15000
0201 [0603 Metric]
1kohm
-
120mA
EMIFIL BLM03HD Series
-
-
2.9ohm
-
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
3551402

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0672
100+
€0.0376
500+
€0.0336
2500+
€0.0247
5000+
€0.0227
Min: 10 / Mult: 10
0402 [1005 Metric]
180ohm
-
400mA
WE-CBA Series
-
-
0.3ohm
-
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
3551405

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0672
100+
€0.0376
500+
€0.0336
2500+
€0.0247
5000+
€0.0227
Min: 10 / Mult: 10
0402 [1005 Metric]
220ohm
-
300mA
WE-CBA Series
-
-
0.35ohm
-
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
3678446

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.251
100+
€0.173
500+
€0.127
2500+
€0.0858
7500+
€0.0841
Min: 10 / Mult: 10
0201 [0603 Metric]
1.2kohm
-
100mA
EMIFIL BLM03HG Series
-
-
3.5ohm
-
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
AEC-Q200
3773312

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.170
100+
€0.138
500+
€0.111
1000+
€0.0929
2000+
€0.0864
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
20ohm
-
3.2A
MAF Series
-
-
0.027ohm
-
-
1.6mm
0.8mm
0.6mm
SMD
-55°C
125°C
-
3639645

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.294
50+
€0.224
250+
€0.179
500+
€0.175
1500+
€0.159
More Pricing...
Min: 5 / Mult: 5
0806 [2016 Metric]
-
-
3.7A
NFZ2MSD Series
-
-
0.033ohm
-
-
2mm
1.6mm
1.2mm
SMD
-40°C
125°C
-
3678440RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0857
2500+
€0.0692
7500+
€0.0517
Min: 500 / Mult: 10
1005 [0402 Metric]
18ohm
-
1.2A
BLM02KX Series
-
-
0.045ohm
-
± 25%
0.4mm
0.2mm
0.3mm
SMD
-55°C
125°C
-
3605001RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
250+
€0.0728
1000+
€0.0567
5000+
€0.0429
10000+
€0.042
Min: 500 / Mult: 10
0603 [1608 Metric]
26ohm
-
6A
HI Series
-
-
0.007ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-40°C
125°C
-
3551406

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0672
100+
€0.0376
500+
€0.0336
2500+
€0.0247
5000+
€0.0227
Min: 10 / Mult: 10
0402 [1005 Metric]
600ohm
-
300mA
WE-CBA Series
-
-
0.6ohm
-
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
1-25 of 4956 items
of 199 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account