ex VAT

470ohm Ferrite Beads:

4,958 Products Found
We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
Inner Diameter
DC Current Rating
Product Range
Frequency Min
Frequency Max
DC Resistance Max
DC Resistance
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3056533

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0919
100+
€0.0754
500+
€0.0639
1000+
€0.057
2000+
€0.0554
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
1kohm
-
200mA
MLS Series
-
-
0.5ohm
-
± 25%
2mm
1.25mm
0.9mm
SMD
-55°C
125°C
-
2800773

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
€0.0156
Min: 4000 / Mult: 4000
0603 [1608 Metric]
220ohm
-
2.2A
MPZ Series
-
-
0.05ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
1635674

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.159
100+
€0.133
500+
€0.107
2500+
€0.0727
5000+
€0.0712
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
60ohm
-
300mA
WE-CBF Series
-
-
0.35ohm
-
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
2292351

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€1.200
100+
€0.782
500+
€0.695
2500+
€0.673
7500+
€0.587
More Pricing...
Min: 10 / Mult: 10
1206 [3216 Metric]
600ohm
-
200mA
DA Series
-
-
0.35ohm
-
-
3.2mm
1.6mm
1.6mm
SMD
-40°C
125°C
-
3490685

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.086
100+
€0.0712
500+
€0.0608
1000+
€0.0479
2000+
€0.0447
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
1.5kohm
-
300mA
KMZ-HR Series
-
-
0.6ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
150°C
AEC-Q200
3056533RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0639
1000+
€0.057
2000+
€0.0554
4000+
€0.0537
Min: 500 / Mult: 10
0805 [2012 Metric]
1kohm
-
200mA
MLS Series
-
-
0.5ohm
-
± 25%
2mm
1.25mm
0.9mm
SMD
-55°C
125°C
-
3650608

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.113
100+
€0.0788
500+
€0.0597
2500+
€0.0454
5000+
€0.0374
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
1kohm
-
250mA
MMZ-E Series
-
-
1.2ohm
-
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
1635770

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.287
50+
€0.252
250+
€0.221
500+
€0.202
1000+
€0.192
More Pricing...
Min: 5 / Mult: 5
1806 [4516 Metric]
75ohm
-
3A
WE-CBF Series
-
-
0.025ohm
-
± 25%
4.5mm
1.6mm
1.6mm
SMD
-55°C
125°C
AEC-Q200
3288258

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.197
100+
€0.129
500+
€0.0978
2500+
€0.0717
7500+
€0.0703
Min: 10 / Mult: 10
0201 [0603 Metric]
330ohm
-
220mA
MMZ-E Series
-
-
1ohm
-
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
3517008

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.356
50+
€0.311
250+
€0.252
500+
€0.213
1000+
€0.198
More Pricing...
Min: 5 / Mult: 5
1806 [4516 Metric]
82ohm
-
3.5A
WE-CBA Series
-
-
0.02ohm
-
± 25%
4.5mm
1.6mm
1.6mm
SMD
-55°C
125°C
AEC-Q200
3678447

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.191
100+
€0.131
500+
€0.0978
2500+
€0.0715
Min: 10 / Mult: 10
0201 [0603 Metric]
600ohm
-
150mA
EMIFIL BLM03HG Series
-
-
1.6ohm
-
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
AEC-Q200
3490685RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0608
1000+
€0.0479
2000+
€0.0447
4000+
€0.0415
Min: 500 / Mult: 10
0603 [1608 Metric]
1.5kohm
-
300mA
KMZ-HR Series
-
-
0.6ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
150°C
AEC-Q200
3650632

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0512
100+
€0.0364
500+
€0.0278
1000+
€0.0224
2000+
€0.0188
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
470ohm
-
300mA
MMZ Series
-
-
0.7ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
3773312RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.126
500+
€0.106
1000+
€0.0891
2000+
€0.0808
4000+
€0.0725
Min: 100 / Mult: 10
0603 [1608 Metric]
20ohm
-
3.2A
MAF Series
-
-
0.027ohm
-
-
1.6mm
0.8mm
0.6mm
SMD
-55°C
125°C
-
3288267

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.194
100+
€0.134
500+
€0.101
2500+
€0.0734
7500+
€0.0719
Min: 10 / Mult: 10
0201 [0603 Metric]
56ohm
-
150mA
MMZ-E Series
-
-
1.9ohm
-
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
3288260

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.194
100+
€0.134
500+
€0.100
2500+
€0.0645
7500+
€0.0632
Min: 10 / Mult: 10
0201 [0603 Metric]
600ohm
-
160mA
MMZ-E Series
-
-
1.7ohm
-
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
3288255

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.194
100+
€0.134
500+
€0.100
2500+
€0.0645
7500+
€0.0632
More Pricing...
Min: 1 / Mult: 1
0201 [0603 Metric]
1kohm
-
130mA
MMZ-E Series
-
-
2.9ohm
-
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
3386775RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0277
2500+
€0.0167
5000+
€0.0164
Min: 500 / Mult: 10
0402 [1005 Metric]
40ohm
-
550mA
MMZ Series
-
-
0.1ohm
-
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
2292351RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.782
500+
€0.695
2500+
€0.673
7500+
€0.587
15000+
€0.575
Min: 100 / Mult: 10
1206 [3216 Metric]
600ohm
-
200mA
DA Series
-
-
0.35ohm
-
-
3.2mm
1.6mm
1.6mm
SMD
-40°C
125°C
-
2761618

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
€0.173
Min: 2000 / Mult: 2000
1806 [4516 Metric]
75ohm
-
3A
WE-CBF Series
-
-
0.025ohm
-
± 25%
4.5mm
1.6mm
1.6mm
SMD
-55°C
125°C
AEC-Q200
3773312

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.155
100+
€0.126
500+
€0.106
1000+
€0.0891
2000+
€0.0808
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
20ohm
-
3.2A
MAF Series
-
-
0.027ohm
-
-
1.6mm
0.8mm
0.6mm
SMD
-55°C
125°C
-
3678462

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.172
100+
€0.119
500+
€0.0894
1000+
€0.0631
2000+
€0.0587
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
600ohm
-
800mA
EMIFIL BLM18HE Series
-
-
0.25ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
3773588

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0493
250+
€0.0322
1000+
€0.0281
5000+
€0.0246
12000+
€0.0219
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
120ohm
-
3A
BBPY Series
-
-
0.04ohm
-
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
-
3773611

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0381
250+
€0.0185
1000+
€0.0157
5000+
€0.0128
15000+
€0.0104
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
1kohm
-
300mA
BBSY Series
-
-
0.65ohm
-
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
3605002

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.209
500+
€0.151
2500+
€0.134
Min: 10 / Mult: 10
0402 [1005 Metric]
1kohm
-
200mA
HF Series
-
-
1.25ohm
-
-
1.01mm
0.5mm
0.5mm
SMD
-40°C
125°C
-
1-25 of 4958 items
of 199 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account