0
0 Items€0.00
ex VAT
ex VAT

MAF Series Ferrite Beads:

4,959 Products Found
We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
Inner Diameter
DC Current Rating
Product Range
Frequency Min
Frequency Max
DC Resistance Max
DC Resistance
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1401077

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
€0.0753
Min: 3000 / Mult: 3000
1206 [3216 Metric]
50ohm
-
3.5A
EMIFIL BLM31PG Series
-
-
0.015ohm
-
-
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
-
1308794

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.0879
50+
€0.0708
250+
€0.0654
500+
€0.0558
1500+
€0.0478
More Pricing...
Min: 5 / Mult: 5
1206 [3216 Metric]
1.2kohm
-
1A
MFB Series
-
-
0.2ohm
-
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
-
1961687

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.102
100+
€0.0937
500+
€0.0855
2500+
€0.0772
5000+
€0.0757
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
50ohm
-
400mA
WE-CBF Series
-
-
0.3ohm
-
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
2800773

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
€0.0172
Min: 4000 / Mult: 4000
0603 [1608 Metric]
220ohm
-
2.2A
MPZ Series
-
-
0.05ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
1308794RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0558
1500+
€0.0478
3000+
€0.0451
Min: 500 / Mult: 5
1206 [3216 Metric]
1.2kohm
-
1A
MFB Series
-
-
0.2ohm
-
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
-
3650608

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.0991
100+
€0.0867
500+
€0.0658
2500+
€0.0482
5000+
€0.0395
Min: 10 / Mult: 10
0402 [1005 Metric]
1kohm
-
250mA
MMZ-E Series
-
-
1.2ohm
-
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
3678466

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.141
100+
€0.0982
500+
€0.0744
1000+
€0.0562
2000+
€0.0524
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
150ohm
-
1A
EMIFIL BLM21AG Series
-
-
0.09ohm
-
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
150°C
AEC-Q200
3551432RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.217
250+
€0.206
500+
€0.196
1000+
€0.188
2000+
€0.184
Min: 100 / Mult: 5
1806 [4516 Metric]
80ohm
-
3A
WE-CBA Series
-
-
0.04ohm
-
± 25%
4.5mm
1.6mm
1.6mm
SMD
-55°C
125°C
AEC-Q200
3551448

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.779
50+
€0.663
250+
€0.530
500+
€0.500
1000+
€0.457
Min: 5 / Mult: 5
2220 [5550 Metric]
170ohm
-
4A
WE-MPSA Series
-
-
0.015ohm
-
± 25%
5.59mm
5.08mm
1.8mm
SMD
-55°C
125°C
AEC-Q200
3288267

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.0941
100+
€0.0758
500+
€0.065
2500+
€0.0483
7500+
€0.0453
Min: 10 / Mult: 10
0201 [0603 Metric]
56ohm
-
150mA
MMZ-E Series
-
-
1.9ohm
-
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
3288255

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.213
100+
€0.148
500+
€0.111
2500+
€0.0731
7500+
€0.071
More Pricing...
Min: 1 / Mult: 1
0201 [0603 Metric]
1kohm
-
130mA
MMZ-E Series
-
-
2.9ohm
-
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
3386402

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.101
100+
€0.0915
500+
€0.0757
2500+
€0.0535
5000+
€0.050
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
60ohm
-
1A
MAF Series
-
-
0.21ohm
-
-
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
3650644

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.0915
100+
€0.0698
500+
€0.0616
2500+
€0.0474
7500+
€0.0444
More Pricing...
Min: 10 / Mult: 10
0201 [0603 Metric]
22ohm
-
1.9A
MPZ-H Series
-
-
0.036ohm
-
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
3551435

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€0.371
50+
€0.326
100+
€0.312
250+
€0.287
500+
€0.272
Min: 1 / Mult: 1
1812 [4532 Metric]
120ohm
-
3A
WE-CBA Series
-
-
0.04ohm
-
± 25%
4.5mm
3.2mm
1.5mm
SMD
-55°C
125°C
AEC-Q200
3605003

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.0748
500+
€0.0546
2500+
€0.043
Min: 10 / Mult: 10
0402 [1005 Metric]
1kohm
-
300mA
HZ Series
-
-
0.7ohm
-
-
1.01mm
0.5mm
0.5mm
SMD
-40°C
125°C
-
3678446

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.0639
100+
€0.0304
500+
€0.0265
2500+
€0.0226
7500+
€0.0173
Min: 10 / Mult: 10
0201 [0603 Metric]
1.2kohm
-
100mA
EMIFIL BLM03HG Series
-
-
3.5ohm
-
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
AEC-Q200
3773614

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.096
100+
€0.0874
500+
€0.0715
2500+
€0.0593
6000+
€0.0557
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
120ohm
-
5A
BBUP Series
-
-
0.02ohm
-
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
-
3773588

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.0543
250+
€0.0353
1000+
€0.0311
5000+
€0.0239
12000+
€0.0224
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
120ohm
-
3A
BBPY Series
-
-
0.04ohm
-
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
-
3773600

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.0372
500+
€0.0258
2500+
€0.0214
10000+
€0.0176
18000+
€0.017
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
600ohm
-
300mA
BBBK Series
-
-
0.5ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
1961687RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.0937
500+
€0.0855
2500+
€0.0772
5000+
€0.0757
10000+
€0.0741
Min: 100 / Mult: 10
0402 [1005 Metric]
50ohm
-
400mA
WE-CBF Series
-
-
0.3ohm
-
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
3650602

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.0477
100+
€0.0386
500+
€0.0362
2500+
€0.0276
7500+
€0.0254
Min: 10 / Mult: 10
0201 [0603 Metric]
120ohm
-
200mA
MMZ Series
-
-
0.45ohm
-
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
3678466RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0744
1000+
€0.0562
2000+
€0.0524
4000+
€0.0486
Min: 500 / Mult: 10
0805 [2012 Metric]
150ohm
-
1A
EMIFIL BLM21AG Series
-
-
0.09ohm
-
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
150°C
AEC-Q200
3678436RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0666
2500+
€0.0508
7500+
€0.0411
Min: 500 / Mult: 10
1005 [0402 Metric]
-
-
200mA
BLF02RD Series
-
-
0.9ohm
-
-
0.4mm
0.2mm
0.3mm
SMD
-55°C
125°C
-
3551432

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.238
50+
€0.217
250+
€0.206
500+
€0.196
1000+
€0.188
More Pricing...
Min: 5 / Mult: 5
1806 [4516 Metric]
80ohm
-
3A
WE-CBA Series
-
-
0.04ohm
-
± 25%
4.5mm
1.6mm
1.6mm
SMD
-55°C
125°C
AEC-Q200
3678440

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.0883
100+
€0.0588
500+
€0.0515
2500+
€0.0334
7500+
€0.0307
Min: 10 / Mult: 10
1005 [0402 Metric]
18ohm
-
1.2A
BLM02KX Series
-
-
0.045ohm
-
± 25%
0.4mm
0.2mm
0.3mm
SMD
-55°C
125°C
-
1-25 of 4959 items
of 199 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account