ex VAT

EMIFIL BLE18PK Series Ferrite Beads:

4,965 Products Found
We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
Inner Diameter
DC Current Rating
Product Range
Frequency Min
Frequency Max
DC Resistance Max
DC Resistance
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2800773

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
€0.0156
Min: 4000 / Mult: 4000
0603 [1608 Metric]
220ohm
-
2.2A
MPZ Series
-
-
0.05ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
3227453

RoHS

Each
1+
€0.892
10+
€0.731
50+
€0.641
100+
€0.557
Min: 1 / Mult: 1
Toroid
-
-
1.5A
BEAD W Series
-
-
-
-
-
11mm
-
-
Through Hole
-25°C
65°C
-
3650647

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0651
100+
€0.0495
500+
€0.0417
2500+
€0.0367
7500+
€0.0312
Min: 10 / Mult: 10
0201 [0603 Metric]
47ohm
-
500mA
MPZ Series
-
-
0.12ohm
-
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
3517008

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.320
50+
€0.280
250+
€0.254
500+
€0.215
1000+
€0.200
More Pricing...
Min: 5 / Mult: 5
1806 [4516 Metric]
82ohm
-
3.5A
WE-CBA Series
-
-
0.02ohm
-
± 25%
4.5mm
1.6mm
1.6mm
SMD
-55°C
125°C
AEC-Q200
2800756

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
€0.0144
Min: 4000 / Mult: 4000
0603 [1608 Metric]
1kohm
-
400mA
MMZ Series
-
-
0.5ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
2761636

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
€0.0774
Min: 4000 / Mult: 4000
0603 [1608 Metric]
47ohm
-
500mA
WE-CBF Series
-
-
0.1ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
3386406RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0738
1000+
€0.0631
2000+
€0.0615
4000+
€0.0599
Min: 500 / Mult: 10
0603 [1608 Metric]
120ohm
-
1.35A
MAF Series
-
-
0.105ohm
-
-
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
3386406

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.145
100+
€0.102
500+
€0.0738
1000+
€0.0631
2000+
€0.0615
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
120ohm
-
1.35A
MAF Series
-
-
0.105ohm
-
-
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
3605001

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.152
250+
€0.0935
1000+
€0.0753
5000+
€0.0453
10000+
€0.0431
Min: 10 / Mult: 10
0603 [1608 Metric]
26ohm
-
6A
HI Series
-
-
7000µohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-40°C
125°C
-
3227817RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0714
1000+
€0.0596
Min: 500 / Mult: 10
0603 [1608 Metric]
150ohm
-
1.4A
EMIFIL BLM18DN Series
-
-
0.12ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
3650646RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.045
2500+
€0.0366
7500+
€0.0325
Min: 500 / Mult: 10
0201 [0603 Metric]
33ohm
-
1.6A
MPZ-H Series
-
-
0.05ohm
-
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
3227817

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.143
100+
€0.0995
500+
€0.0714
1000+
€0.0596
Min: 10 / Mult: 10
0603 [1608 Metric]
150ohm
-
1.4A
EMIFIL BLM18DN Series
-
-
0.12ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
3605001RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
250+
€0.0935
1000+
€0.0753
5000+
€0.0453
10000+
€0.0431
Min: 500 / Mult: 10
0603 [1608 Metric]
26ohm
-
6A
HI Series
-
-
7000µohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-40°C
125°C
-
3650647RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0417
2500+
€0.0367
7500+
€0.0312
Min: 500 / Mult: 10
0201 [0603 Metric]
47ohm
-
500mA
MPZ Series
-
-
0.12ohm
-
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
3650646

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0753
100+
€0.0589
500+
€0.045
2500+
€0.0366
7500+
€0.0325
Min: 10 / Mult: 10
0201 [0603 Metric]
33ohm
-
1.6A
MPZ-H Series
-
-
0.05ohm
-
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
3678475

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0884
100+
€0.0618
500+
€0.0471
1000+
€0.036
2000+
€0.0353
Min: 10 / Mult: 10
0805 [2012 Metric]
60ohm
-
1.9A
EMIFIL BLM21PG Series
-
-
0.02ohm
-
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
150°C
AEC-Q200
3678475RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0471
1000+
€0.036
2000+
€0.0353
Min: 500 / Mult: 10
0805 [2012 Metric]
60ohm
-
1.9A
EMIFIL BLM21PG Series
-
-
0.02ohm
-
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
150°C
AEC-Q200
3517008RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.280
250+
€0.254
500+
€0.215
1000+
€0.200
2000+
€0.154
Min: 100 / Mult: 5
1806 [4516 Metric]
82ohm
-
3.5A
WE-CBA Series
-
-
0.02ohm
-
± 25%
4.5mm
1.6mm
1.6mm
SMD
-55°C
125°C
AEC-Q200
4142764

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.900
50+
€0.892
250+
€0.854
500+
€0.757
1000+
€0.727
Min: 5 / Mult: 5
2220 [5550 Metric]
250ohm
-
4A
WE-CBF Series
-
-
0.012ohm
-
± 25%
5.6mm
5.1mm
1.8mm
SMD
-55°C
125°C
AEC-Q200
4141733

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.116
100+
€0.097
500+
€0.084
2500+
€0.075
5000+
€0.071
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
120ohm
-
200mA
-
-
-
0.5ohm
-
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
3996452

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0623
100+
€0.0519
500+
€0.0459
1000+
€0.0351
2000+
€0.0344
Min: 10 / Mult: 10
0805 [2012 Metric]
30ohm
-
300mA
BMC Series
-
-
0.1ohm
-
± 25%
2mm
1.25mm
0.9mm
SMD
-55°C
125°C
-
4236016

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.189
100+
€0.137
500+
€0.103
2500+
€0.0759
5000+
€0.0744
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
330ohm
-
1.2A
EMIFIL BLM15PX Series
-
-
0.15ohm
-
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
150°C
AEC-Q200
3996455RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0433
1000+
€0.0318
2000+
€0.0312
Min: 500 / Mult: 10
0805 [2012 Metric]
60ohm
-
300mA
BMC Series
-
-
0.15ohm
-
± 25%
2mm
1.25mm
0.9mm
SMD
-55°C
125°C
-
4141734

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0563
100+
€0.0401
500+
€0.0375
1000+
€0.0318
2000+
€0.0301
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
170ohm
-
2A
-
-
-
0.05ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
3996452RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0459
1000+
€0.0351
2000+
€0.0344
Min: 500 / Mult: 10
0805 [2012 Metric]
30ohm
-
300mA
BMC Series
-
-
0.1ohm
-
± 25%
2mm
1.25mm
0.9mm
SMD
-55°C
125°C
-
1-25 of 4965 items
of 199 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account