ex VAT

2020 [5050 Metric] Ferrite Beads:

29 Products Found
We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3352951

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
300+
€1.500
Min: 300 / Mult: 300
2020 [5050 Metric]
68ohm
11A
BLT5BPT Series
0.01ohm
5mm
5mm
5mm
SMD
-55°C
150°C
-
3351152

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
€0.165
Min: 500 / Mult: 500
2020 [5050 Metric]
-
2A
NFZ5BBW Series
0.07ohm
5mm
5mm
2mm
SMD
-40°C
125°C
-
3351156

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
€0.179
Min: 500 / Mult: 500
2020 [5050 Metric]
-
1.65A
NFZ5BBW Series
0.1ohm
5mm
5mm
2mm
SMD
-40°C
125°C
AEC-Q200
3351147

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
€0.179
Min: 500 / Mult: 500
2020 [5050 Metric]
-
2.5A
NFZ5BBW Series
0.042ohm
5mm
5mm
2mm
SMD
-40°C
125°C
AEC-Q200
3351139

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
€0.165
Min: 500 / Mult: 500
2020 [5050 Metric]
-
3A
NFZ5BBW Series
0.029ohm
5mm
5mm
2mm
SMD
-40°C
125°C
-
3351146

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
€0.163
Min: 500 / Mult: 500
2020 [5050 Metric]
-
2.5A
NFZ5BBW Series
0.042ohm
5mm
5mm
2mm
SMD
-40°C
125°C
-
3351158

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
€0.181
Min: 500 / Mult: 500
2020 [5050 Metric]
-
3.4A
NFZ5BBW Series
0.018ohm
5mm
5mm
2mm
SMD
-40°C
125°C
AEC-Q200
3351159

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
€0.165
Min: 500 / Mult: 500
2020 [5050 Metric]
-
1.61A
NFZ5BBW Series
0.12ohm
5mm
5mm
2mm
SMD
-40°C
125°C
-
3351140

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
€0.179
Min: 500 / Mult: 500
2020 [5050 Metric]
-
3A
NFZ5BBW Series
0.029ohm
5mm
5mm
2mm
SMD
-40°C
125°C
AEC-Q200
3351168

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
€0.163
Min: 500 / Mult: 500
2020 [5050 Metric]
-
1.2A
NFZ5BBW Series
0.224ohm
5mm
5mm
2mm
SMD
-40°C
125°C
-
3351151

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
€0.178
Min: 500 / Mult: 500
2020 [5050 Metric]
-
4A
NFZ5BBW Series
0.014ohm
5mm
5mm
2mm
SMD
-40°C
125°C
AEC-Q200
3351143

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
€0.179
Min: 500 / Mult: 500
2020 [5050 Metric]
-
2.6A
NFZ5BBW Series
0.036ohm
5mm
5mm
2mm
SMD
-40°C
125°C
AEC-Q200
3351162

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
€0.176
Min: 500 / Mult: 500
2020 [5050 Metric]
-
1.6A
NFZ5BBW Series
0.127ohm
5mm
5mm
2mm
SMD
-40°C
125°C
AEC-Q200
3351160

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
€0.188
Min: 500 / Mult: 500
2020 [5050 Metric]
-
1.61A
NFZ5BBW Series
0.12ohm
5mm
5mm
2mm
SMD
-40°C
125°C
AEC-Q200
3351155

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
€0.163
Min: 500 / Mult: 500
2020 [5050 Metric]
-
1.65A
NFZ5BBW Series
0.1ohm
5mm
5mm
2mm
SMD
-40°C
125°C
-
3351163

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
€0.163
Min: 500 / Mult: 500
2020 [5050 Metric]
-
3.1A
NFZ5BBW Series
0.023ohm
5mm
5mm
2mm
SMD
-40°C
125°C
-
3351150

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
€0.179
Min: 500 / Mult: 500
2020 [5050 Metric]
-
4A
NFZ5BBW Series
0.014ohm
5mm
5mm
2mm
SMD
-40°C
125°C
-
3351141

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
€0.163
Min: 500 / Mult: 500
2020 [5050 Metric]
-
2.6A
NFZ5BBW Series
0.036ohm
5mm
5mm
2mm
SMD
-40°C
125°C
-
3351149

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
€0.181
Min: 500 / Mult: 500
2020 [5050 Metric]
-
2.3A
NFZ5BBW Series
0.053ohm
5mm
5mm
2mm
SMD
-40°C
125°C
AEC-Q200
3351169

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
€0.179
Min: 500 / Mult: 500
2020 [5050 Metric]
-
1.2A
NFZ5BBW Series
0.224ohm
5mm
5mm
2mm
SMD
-40°C
125°C
AEC-Q200
3351153

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
€0.181
Min: 500 / Mult: 500
2020 [5050 Metric]
-
2A
NFZ5BBW Series
0.07ohm
5mm
5mm
2mm
SMD
-40°C
125°C
AEC-Q200
3351161

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
€0.169
Min: 500 / Mult: 500
2020 [5050 Metric]
-
1.6A
NFZ5BBW Series
0.127ohm
5mm
5mm
2mm
SMD
-40°C
125°C
-
3351145

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
€0.180
Min: 500 / Mult: 500
2020 [5050 Metric]
-
1.05A
NFZ5BBW Series
0.311ohm
5mm
5mm
2mm
SMD
-40°C
125°C
AEC-Q200
3351148

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
€0.165
Min: 500 / Mult: 500
2020 [5050 Metric]
-
2.3A
NFZ5BBW Series
0.053ohm
5mm
5mm
2mm
SMD
-40°C
125°C
-
3351144

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
€0.153
Min: 500 / Mult: 500
2020 [5050 Metric]
-
1.05A
NFZ5BBW Series
0.311ohm
5mm
5mm
2mm
SMD
-40°C
125°C
-
1-25 of 29 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account