ex VAT

Cylindrical Core Ferrites:

632 Products Found

We offer Cylindrical Core Ferrites with outer diameter from 0.75mm to 146mm, and length from 1.2mm to 200mm.

What are core ferrites?

In electronics, a ferrite core is a type of magnetic core made of ferrite on which the windings of electric transformers and other wound components such as inductors are formed. It is used for its properties of high magnetic permeability coupled with low electrical conductivity (which helps prevent eddy currents). Because of their comparatively low losses at high frequencies, they are extensively used in the cores of RF transformers and inductors in applications such as switched-mode power supplies, and ferrite loop stick antennas for AM radio receivers.

There are two broad applications for ferrite cores which differ in size and frequency of operation: signal transformers, which are of small size and higher frequencies, and power transformers, which are of large size and lower frequencies. Cores can also be classified by shape, such as toroidal cores, shell cores or cylindrical cores.

Show More
View
Buyer
Engineer
Manufacturer
Outer Diameter
Product Length
Inner Diameter
Frequency Min
Frequency Max
Impedance
Product Range
Ferrite Mounting
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1635659

RoHS

Each
1+
€1.310
5+
€1.200
10+
€1.190
25+
€1.090
50+
€1.050
More Pricing...
Min: 1 / Mult: 1
-
16mm
17mm
9mm
-
-
577ohm
WE-AFB Series
-
3237531

RoHS

Date/Lot Code

Each
1+
€4.880
5+
€4.850
10+
€4.810
20+
€4.380
40+
€4.110
More Pricing...
Min: 1 / Mult: 1
-
16mm
50.8mm
8mm
-
-
460ohm
WE-AEFA Series
-
3758183

RoHS

Date/Lot Code

Each
1+
€9.260
5+
€8.490
10+
€7.720
20+
€7.100
40+
€6.390
Min: 1 / Mult: 1
-
28.3mm
5.5mm
15.5mm
-
-
-
WE-AENA Series
-
3758179

RoHS

Date/Lot Code

Each
1+
€8.320
5+
€7.630
10+
€6.930
20+
€6.380
40+
€6.250
Min: 1 / Mult: 1
-
21.3mm
5.5mm
10.5mm
-
-
-
WE-AENA Series
-
4154597

RoHS

Each
1+
€0.567
50+
€0.317
100+
€0.292
250+
€0.276
500+
€0.262
More Pricing...
Min: 1 / Mult: 1
-
17.45mm
6.35mm
9.5mm
25MHz
300MHz
62ohm
-
-
4141753

RoHS

Each
1+
€0.459
10+
€0.324
25+
€0.291
50+
€0.250
100+
€0.231
More Pricing...
Min: 1 / Mult: 1
-
2.5mm
20mm
-
200kHz
5MHz
-
-
-
4154577

RoHS

Date/Lot Code

Each
10+
€0.334
100+
€0.279
500+
€0.264
1000+
€0.230
2280+
€0.218
More Pricing...
Min: 10 / Mult: 10
-
9.5mm
6.35mm
4.5mm
-
-
42ohm
-
-
4154594

RoHS

Each
10+
€0.0364
250+
€0.0236
1000+
€0.0221
5000+
€0.0177
15000+
€0.0167
More Pricing...
Min: 10 / Mult: 10
-
3.55mm
3.3mm
1.65mm
25MHz
300MHz
46ohm
-
-
4141758

RoHS

Date/Lot Code

Each
1+
€3.220
50+
€1.820
100+
€1.730
250+
€1.510
500+
€1.390
Min: 1 / Mult: 1
-
-
45mm
8mm
50kHz
25MHz
-
-
-
4036642

RoHS

Each
10+
€0.0755
100+
€0.0515
500+
€0.0382
1000+
€0.0336
2250+
€0.0335
More Pricing...
Min: 10 / Mult: 10
-
3.5mm
6mm
1.3mm
25MHz
300MHz
83ohm
-
-
4154598

RoHS

Date/Lot Code

Each
1+
€4.280
10+
€3.680
25+
€3.470
50+
€3.290
100+
€3.130
Min: 1 / Mult: 1
-
25.9mm
21.3mm
12.8mm
200kHz
1GHz
550ohm
-
-
4154576

RoHS

Each
10+
€0.0721
500+
€0.0481
2500+
€0.0454
10000+
€0.0376
15600+
€0.0362
More Pricing...
Min: 10 / Mult: 10
-
3.5mm
6mm
1.3mm
250MHz
1GHz
120ohm
-
-
4349987

RoHS

Each
1+
€10.330
40+
€10.140
80+
€9.870
120+
€9.590
280+
€9.320
More Pricing...
Min: 1 / Mult: 1
-
41mm
19mm
21mm
-
500MHz
-
ESD-R-NC Series
-
4349990

RoHS

Date/Lot Code

Each
1+
€3.010
40+
€2.650
80+
€2.470
120+
€2.460
520+
€2.340
More Pricing...
Min: 1 / Mult: 1
-
42mm
17mm
16.7mm
-
500MHz
-
ESD-R-H Series
-
4349989

RoHS

Date/Lot Code

Each
1+
€2.330
10+
€1.660
50+
€1.460
100+
€1.380
500+
€1.300
More Pricing...
Min: 1 / Mult: 1
-
29mm
16mm
12.7mm
-
500MHz
-
ESD-R-H Series
-
1422735

RoHS

Date/Lot Code

Each
5+
€0.335
50+
€0.181
250+
€0.137
500+
€0.121
1500+
€0.110
More Pricing...
Min: 5 / Mult: 5
-
10.8mm
4mm
6mm
-
-
-
B64290L0038 Series
-
2103384

RoHS

Date/Lot Code

Each
1+
€9.190
50+
€6.460
100+
€5.990
250+
€5.520
500+
€5.410
More Pricing...
Min: 1 / Mult: 1
-
10mm
200mm
-
-
-
-
-
-
1422734

RoHS

Each
1+
€1.820
10+
€1.250
50+
€0.950
100+
€0.835
200+
€0.761
More Pricing...
Min: 1 / Mult: 1
-
26.6mm
10mm
14.8mm
-
-
-
B64290L0618 Series
-
1635663

RoHS

Date/Lot Code

Each
1+
€4.340
5+
€4.140
10+
€4.040
20+
€3.980
40+
€3.930
More Pricing...
Min: 1 / Mult: 1
-
28mm
28.5mm
18mm
-
-
577ohm
WE-AFB Series
-
2103385

RoHS

Each
1+
€14.500
50+
€10.190
100+
€9.420
250+
€8.700
500+
€8.530
More Pricing...
Min: 1 / Mult: 1
-
10mm
200mm
-
-
-
-
-
-
1190604

RoHS

Date/Lot Code

Each
1+
€5.210
5+
€4.380
10+
€3.540
20+
€2.990
40+
€2.750
More Pricing...
Min: 1 / Mult: 1
-
37.5mm
15mm
23mm
-
-
-
B64290L0674 Series
-
898351

RoHS

Date/Lot Code

Each
10+
€0.244
100+
€0.209
500+
€0.179
1000+
€0.174
2000+
€0.169
More Pricing...
Min: 10 / Mult: 10
-
8.3mm
10mm
3.5mm
-
-
96ohm
-
-
1784209

RoHS

Date/Lot Code

Each
10+
€0.230
100+
€0.197
500+
€0.169
2500+
€0.149
3840+
€0.144
More Pricing...
Min: 10 / Mult: 10
-
6mm
20mm
-
-
-
-
-
-
242500

RoHS

Date/Lot Code

Each
10+
€0.101
500+
€0.0704
2500+
€0.0661
10000+
€0.0583
21500+
€0.054
More Pricing...
Min: 10 / Mult: 10
-
3mm
4mm
1mm
-
-
48ohm
-
-
2292259

RoHS

Date/Lot Code

Each
10+
€0.218
100+
€0.154
500+
€0.116
1000+
€0.101
3000+
€0.0948
More Pricing...
Min: 10 / Mult: 10
-
9.52mm
4.83mm
5.08mm
-
-
81ohm
28B Series
-
1-25 of 632 items
of 26 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account