ex VAT

SS21VB Radial Leaded Common Mode Chokes / Filters:

2,560 Products Found
We offer Radial Leaded Common Mode Chokes and Filters with inductance values from 350nH to 208mH, and DC current ratings from 100mA to 75A.

What is a Common Mode Choke?

A common mode choke is an electrical filter that blocks high frequency noise common to two or more data or power lines while allowing the desired DC or low-frequency signal to pass. Common mode (CM) noise current is typically radiated from sources such as unwanted radio signals, unshielded electronics, inverters, and motors. Left unfiltered, this noise presents interference problems in electronics and electrical circuits.

How do Common Mode Chokes Work?

In normal or differential mode (single choke), current travels on one line in one direction from the source to the load, and in the opposite direction on the return line that completes the circuit. In common mode, the noise current travels on both lines in the same direction.

In common mode, the current in a group of lines travels in the same direction so the combined magnetic flux adds to create an opposing field to block the noise. In differential mode, the current travels in opposite directions and the flux subtracts or cancels out so that the field does not oppose the normal mode signal.

How do I choose a Common Mode Choke?

The main criteria for selecting a common mode choke are:

  • Required impedance: How much attenuation of noise is needed?
  • Required frequency range: Over what frequency bandwidth is the noise?
  • Required current handling: How much differential mode current must it handle?
Radial leaded components

Radials differ from axials in that the leads exit from a common side of the component, rather from opposite ends or sides. This gives the radial a vertical profile and a smaller printed wiring footprint.

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Current Rating
Rated Current
Product Range
Common Mode Filter Case
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1636318

RoHS

Date/Lot Code

Each
1+
€1.880
5+
€1.770
10+
€1.650
25+
€1.430
50+
€1.320
Min: 1 / Mult: 1
42mH
450mA
-
WE-FC Series
-
-
-
-
1704101

RoHS

Date/Lot Code

Each
1+
€5.690
10+
€4.930
50+
€4.430
100+
€4.010
200+
€3.660
More Pricing...
Min: 1 / Mult: 1
1mH
10A
-
8100 Series
-
-
-
-
2834147

RoHS

Date/Lot Code

Each
1+
€1.940
10+
€1.390
50+
€1.300
100+
€1.210
200+
€1.150
More Pricing...
Min: 1 / Mult: 1
6.8mH
1.7A
-
B82732R Series
-
-
-
-
1644835

RoHS

Date/Lot Code

Each
1+
€1.950
10+
€1.640
50+
€1.420
200+
€1.210
400+
€1.150
More Pricing...
Min: 1 / Mult: 1
6.8mH
1.3A
-
B82731M Series
-
-
-
-
2949430

RoHS

Date/Lot Code

Each
1+
€2.540
10+
€1.960
50+
€1.820
100+
€1.570
500+
€1.380
Min: 1 / Mult: 1
125µH
2A
-
SN Series
-
-
-
-
3227435

RoHS

Each
10+
€0.596
50+
€0.520
100+
€0.490
Min: 10 / Mult: 10
8µH
500mA
-
SBT Series
-
-
-
-
3263476

RoHS

Each
1+
€6.280
10+
€5.780
50+
€5.140
100+
€4.620
200+
€4.530
Min: 1 / Mult: 1
3.3µH
10A
-
B82116B Series
-
-
-
-
3580941

RoHS

Each
1+
€7.650
5+
€6.620
10+
€6.040
20+
€5.730
40+
€5.510
More Pricing...
Min: 1 / Mult: 1
600µH
26A
-
B82726E Series
-
-
-
-
3580841

RoHS

Date/Lot Code

Each
1+
€2.190
10+
€1.720
50+
€1.530
200+
€1.430
400+
€1.380
More Pricing...
Min: 1 / Mult: 1
27mH
400mA
-
B82721K Series
-
-
-
-
3264942

RoHS

Date/Lot Code

SCHAFFNER - TE CONNECTIVITY
Each
1+
€1.250
10+
€1.240
50+
€0.876
100+
€0.772
200+
€0.757
Min: 1 / Mult: 1
15mH
400mA
-
RC Series
-
-
-
-
3290673

RoHS

Each
1+
€7.270
10+
€6.010
Min: 1 / Mult: 1
1.5mH
12A
-
SC-J Series
-
-
-
-
1187664

RoHS

Each
1+
€5.070
5+
€4.710
10+
€4.300
20+
€4.040
40+
€3.810
More Pricing...
Min: 1 / Mult: 1
18mH
1A
-
CMV Series
-
-
-
-
2949471

RoHS

Each
1+
€3.350
10+
€2.760
60+
€2.460
Min: 1 / Mult: 1
26µH
2A
-
SN-JB Series
-
-
-
-
2945286

RoHS

Each
1+
€1.440
10+
€1.170
60+
€0.995
Min: 1 / Mult: 1
14mH
1.1A
-
SSR10H Series
-
-
-
-
3290858

RoHS

Each
1+
€1.120
10+
€0.885
50+
€0.834
Min: 1 / Mult: 1
17.99µH
2.5A
-
SU-9HD Series
-
-
-
-
3227466

RoHS

Each
1+
€1.870
10+
€1.440
Min: 1 / Mult: 1
-
200mA
-
ST Series
-
-
-
-
2860661

RoHS

Each
1+
€1.370
10+
€1.250
Min: 1 / Mult: 1
8.8mH
1.3A
-
SSHB10H Series
-
-
-
-
3365716

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.872
50+
€0.741
100+
€0.654
500+
€0.555
1000+
€0.548
Min: 10 / Mult: 10
60µH
500mA
-
SBT Series
-
-
-
-
3365731

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.710
10+
€1.570
50+
€1.350
100+
€1.330
500+
€1.170
More Pricing...
Min: 1 / Mult: 1
2.5µH
3A
-
SNT Series
-
-
-
-
1636313

RoHS

Each
1+
€1.650
5+
€1.550
10+
€1.450
25+
€1.340
50+
€1.270
More Pricing...
Min: 1 / Mult: 1
4.9mH
1.2A
-
WE-FC Series
-
-
-
-
2800722

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.890
10+
€1.640
50+
€1.370
200+
€1.160
400+
€1.130
More Pricing...
Min: 1 / Mult: 1
68mH
400mA
-
B82731M Series
-
-
-
-
3290555

RoHS

Each
1+
€3.600
30+
€2.770
Min: 1 / Mult: 1
6.3mH
4A
-
SC-JH Series
-
-
-
-
3290763

RoHS

Each
1+
€20.580
5+
€19.340
12+
€18.090
Min: 1 / Mult: 1
2.8mH
40A
-
SCF Three Phase Series
-
-
-
-
3290616

RoHS

Each
1+
€2.970
10+
€2.450
Min: 1 / Mult: 1
650µH
7A
-
SC Series
-
-
-
-
2949319

RoHS

Each
1+
€2.350
10+
€1.940
90+
€1.580
Min: 1 / Mult: 1
79.5mH
500mA
-
SSR21NV Series
-
-
-
-
1-25 of 2560 items
of 103 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account