100pF Trimmer Capacitors:

40 Products Found
We offer radial leaded, through hole, and SMD trimmer capacitor types.

What is a trimmer capacitor?

Trimmer capacitors are variable capacitors which serve the purpose of initial calibration of equipment during manufacturing or servicing. They are not intended for end-user interaction. Trimmer capacitors are almost always mounted directly on the PCB (Printed Circuit Board), so the user does not have access to them, and set during manufacturing using a small screwdriver. Due to their nature, trimmer capacitors are cheaper than full sized variable capacitors and rated for many fewer adjustments.

Trimmer capacitors are used to initially set oscillator frequency values, latencies, rise and fall times and other variables in a circuit. Should the values drift over time, these trimmer capacitors allow repairmen to re-calibrate equipment when needed. There are two types of trimmer capacitors: air trimmer capacitor and ceramic trimmer capacitor.

Examples of our trimmer capacitors

We offer film dielectric trimmers for impedance matching circuits. These allow for easy adjustment of resistance values through physical manipulation Applications include medical, consumer electronics, and industrial.

Another example is a radial leaded film dielectric trimmer capacitor with top and bottom adjustment. The Vishay BFC2 809 080 series assists energy conversion while providing low losses, high efficiency and long life. Plastic film trimmers reduce microphony effects and are suited for impedance matching RF circuits.

They consist of a polysulphone housing, brass rotor and plated brass stator with PTFE film as the dielectric. The stator plate tags are heat sealed to the housing. The rotor contact surfaces are plated to ensure a long life and a stable contact even under severe climatic conditions. A coloured dot indicates the maximum capacitance. Flux absorption between the vanes is prevented.

Applications include communications & networking, medical, and RF communications

Padder capacitors

A padder is a trimmer capacitor inserted in series with the oscillator tuning circuit of a superheterodyne receiver to control calibration at the low frequency end of a tuning range.

Show More
View
Buyer
Engineer
Manufacturer
Minimum Trimmer Capacitance
Maximum Trimmer Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Mounting
Adjustment Type
Capacitor Case / Package
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3052322

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.662
100+
€0.531
500+
€0.425
1000+
€0.344
2500+
€0.321
More Pricing...
Min: 10 / Mult: 10
100pF
200pF
5.3V
-
Surface Mount
-
SMD
-
0.9mm
0.4mm
1.3mm
LXRW Series
-40°C
85°C
3052322RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.531
500+
€0.425
1000+
€0.344
2500+
€0.321
5000+
€0.309
Min: 100 / Mult: 10
100pF
200pF
5.3V
-
Surface Mount
-
SMD
-
0.9mm
0.4mm
1.3mm
LXRW Series
-40°C
85°C
1215712

RoHS

Date/Lot Code

Each
1+
€4.940
10+
€3.970
50+
€3.510
200+
€2.720
400+
€2.470
More Pricing...
Min: 1 / Mult: 1
5.5pF
65pF
150V
-
Through Hole
Screwdriver Slot
Radial Leaded
10mm
-
-
11mm
BFC2 808 Series
-40°C
70°C
1215715

RoHS

Date/Lot Code

Each
1+
€15.480
10+
€12.290
50+
€11.330
100+
€11.320
200+
€10.470
More Pricing...
Min: 1 / Mult: 1
4pF
38pF
250V
-
Through Hole
Screwdriver Slot
Radial Leaded
-
10.9mm
10.5mm
11mm
BFC2 809 Series
-40°C
125°C
1215709

RoHS

Date/Lot Code

Each
1+
€6.240
50+
€3.920
100+
€3.670
250+
€3.520
500+
€3.370
More Pricing...
Min: 1 / Mult: 1
2pF
22pF
150V
-
Through Hole
Screwdriver Slot
Radial Leaded
10mm
-
-
10mm
BFC2 808 Series
-40°C
70°C
1215713

RoHS

Date/Lot Code

Each
1+
€11.350
10+
€8.650
50+
€7.390
100+
€6.960
200+
€6.930
More Pricing...
Min: 1 / Mult: 1
1pF
3.5pF
300V
-
Through Hole
Screwdriver Slot
-
-
7.4mm
6.7mm
9mm
BFC2 809 Series
-40°C
125°C
3052319

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.953
50+
€0.611
250+
€0.450
500+
€0.443
1500+
€0.373
More Pricing...
Min: 5 / Mult: 5
30pF
60pF
-
-
Surface Mount
-
SMD
-
1.3mm
0.9mm
0.6mm
LXRW Series
-30°C
85°C
3524034

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.585
100+
€0.412
500+
€0.392
2500+
€0.320
5000+
€0.319
More Pricing...
Min: 10 / Mult: 10
100pF
200pF
-
-
Surface Mount
Variable
SMD
-
0.6mm
0.6mm
0.3mm
LXRW Series
-25°C
85°C
1215716

RoHS

Date/Lot Code

Each
1+
€18.250
10+
€15.080
50+
€13.850
100+
€12.830
200+
€11.650
More Pricing...
Min: 1 / Mult: 1
5pF
57pF
250V
-
Through Hole
Screwdriver Slot
Radial Leaded
-
10.9mm
10.5mm
11mm
BFC2 809 Series
-40°C
125°C
3052316

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.791
50+
€0.382
250+
€0.341
500+
€0.319
1500+
€0.296
More Pricing...
Min: 5 / Mult: 5
16.5pF
33pF
-
-
Surface Mount
-
SMD
-
1.3mm
0.9mm
0.6mm
LXRW Series
-30°C
85°C
3052316RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.382
250+
€0.341
500+
€0.319
1500+
€0.296
3000+
€0.274
Min: 100 / Mult: 5
16.5pF
33pF
-
-
Surface Mount
-
SMD
-
1.3mm
0.9mm
0.6mm
LXRW Series
-30°C
85°C
3524034RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.412
500+
€0.392
2500+
€0.320
5000+
€0.319
10000+
€0.317
Min: 100 / Mult: 10
100pF
200pF
-
-
Surface Mount
Variable
SMD
-
0.6mm
0.6mm
0.3mm
LXRW Series
-25°C
85°C
3052319RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.611
250+
€0.450
500+
€0.443
1500+
€0.373
3000+
€0.321
Min: 100 / Mult: 5
30pF
60pF
-
-
Surface Mount
-
SMD
-
1.3mm
0.9mm
0.6mm
LXRW Series
-30°C
85°C
2925035

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€16.710
10+
€13.690
25+
€13.080
50+
€12.450
100+
€12.360
More Pricing...
Min: 1 / Mult: 1
5pF
57pF
250V
-
Through Hole
Screwdriver Slot
Radial Leaded
-
10.9mm
10.5mm
11mm
BFC2 809 Series
-40°C
125°C
4143677

RoHS

Date/Lot Code

Each
1+
€7.150
50+
€4.560
100+
€4.170
250+
€3.920
500+
€3.670
More Pricing...
Min: 1 / Mult: 1
2.5pF
22pF
250V
-
Through Hole
Screwdriver Slot
Radial Leaded
8mm
-
-
10mm
BFC2 808 Series
-40°C
70°C
4143679

RoHS

Date/Lot Code

Each
1+
€8.020
50+
€5.020
100+
€4.710
250+
€4.450
500+
€4.190
More Pricing...
Min: 1 / Mult: 1
3pF
33pF
250V
-
Through Hole
Screwdriver Slot
Radial Leaded
8mm
-
-
10mm
BFC2 808 Series
-40°C
70°C
4143682

RoHS

Date/Lot Code

Each
1+
€5.830
50+
€3.620
100+
€3.240
250+
€2.870
500+
€2.750
More Pricing...
Min: 1 / Mult: 1
3pF
10pF
150V
-
Through Hole
Screwdriver Slot
Radial Leaded
-
7.3mm
5.5mm
7mm
BFC2 808 Series
-40°C
70°C
4143685

RoHS

Date/Lot Code

Each
1+
€7.170
10+
€5.420
50+
€4.670
200+
€4.410
400+
€4.180
More Pricing...
Min: 1 / Mult: 1
5.5pF
65pF
150V
-
Through Hole
Screwdriver Slot
Radial Leaded
10.6mm
-
-
11mm
BFC2 808 Series
-40°C
70°C
4143678

RoHS

Date/Lot Code

Each
1+
€4.700
50+
€4.350
100+
€3.600
250+
€3.310
500+
€3.020
More Pricing...
Min: 1 / Mult: 1
2pF
18pF
250V
-
Through Hole
Screwdriver Slot
Radial Leaded
8mm
-
-
10mm
BFC2 808 Series
-40°C
85°C
4143684

RoHS

Date/Lot Code

Each
1+
€4.930
50+
€3.000
100+
€2.700
250+
€2.570
500+
€2.430
More Pricing...
Min: 1 / Mult: 1
1.5pF
5pF
150V
-
Through Hole
Screwdriver Slot
Radial Leaded
-
7.3mm
5.5mm
7mm
BFC2 808 Series
-40°C
70°C
4143680

RoHS

Date/Lot Code

Each
1+
€4.640
50+
€4.380
100+
€3.810
250+
€3.640
500+
€3.450
More Pricing...
Min: 1 / Mult: 1
4pF
20pF
150V
-
Through Hole
Screwdriver Slot
Radial Leaded
-
7.3mm
5.5mm
8.8mm
BFC2 808 Series
-40°C
70°C
4143686

RoHS

Date/Lot Code

Each
1+
€50.500
10+
€41.420
50+
€40.590
100+
€39.760
200+
€38.930
More Pricing...
Min: 1 / Mult: 1
7pF
100pF
200V
-
Through Hole
Top
Radial Leaded
-
14mm
11.5mm
9.2mm
BFC2 809 Series
-40°C
125°C
4143683

RoHS

Date/Lot Code

Each
1+
€8.360
50+
€5.260
100+
€4.990
250+
€4.680
500+
€4.360
More Pricing...
Min: 1 / Mult: 1
4pF
27pF
150V
-
Through Hole
Screwdriver Slot
Radial Leaded
-
7.8mm
6.2mm
9mm
BFC2 808 Series
-40°C
70°C
4562372

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.471
100+
€0.313
500+
€0.249
2500+
€0.218
5000+
€0.204
More Pricing...
Min: 10 / Mult: 10
16.5pF
33pF
-
-
Surface Mount
Variable
0
-
0.6mm
0.6mm
0.3mm
LXRW Series
-30°C
85°C
4562371

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.677
50+
€0.495
250+
€0.361
500+
€0.302
1500+
€0.280
More Pricing...
Min: 5 / Mult: 5
45pF
90pF
-
-
Surface Mount
Variable
0
-
0.6mm
0.6mm
0.3mm
LXRW Series
-30°C
85°C
1-25 of 40 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account