ex VAT

SMD Tantalum Capacitors:

20 Products Found

We offer a wide choice of suppliers for these ubiquitous tantalum capacitor types

What are SMD tantalum capacitors?

An SMD tantalum capacitor is a type of tantalum capacitor that has contact surfaces on both sides of a case for surface-mounting on a printed circuit board. It is also called a tantalum chip capacitor. SMD tantalum capacitors have different termination styles, such as J-lead, TACmicrochip, undertab/facedown, and conformal. SMD tantalum capacitors are the most common type of tantalum capacitors and are used for applications such as power supply filtering, audio and video equipment, portable devices, and automotive electronics. Kyocera's AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

KEMET's T491 series capacitors are industrial grade MnO2, standard polarised tantalum chip capacitors. These capacitors are designed specifically for today's highly automated surface mount processes and equipment. T491 combines KEMET's proven solid tantalum technology, acclaimed and respected throughout the world, with the latest materials, processes and automation; resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The devices are available in ±5%, ±10% and ±20% tolerance, and an operating temperature range of 55°C to +125°C. They are compatible with high volume automatic pick and place equipment. They meet IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements, and have been 100% surge current tested (D and E sizes). Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Failure Rate
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
498749

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.667
10+
€0.316
50+
€0.301
100+
€0.285
200+
€0.279
Min: 1 / Mult: 1
22µF
16V
2917 [7343 Metric]
± 10%
1.1ohm
D
-
369mA
7.3mm
4.3mm
2.9mm
TAJ Series
-55°C
125°C
AEC-Q200
2217328

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
€0.196
Min: 500 / Mult: 500
22µF
16V
2917 [7343 Metric]
± 10%
1.1ohm
D
-
369mA
7.3mm
4.3mm
2.9mm
TAJ Series
-55°C
125°C
AEC-Q200
498749RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.285
200+
€0.279
Min: 100 / Mult: 1
22µF
16V
2917 [7343 Metric]
± 10%
1.1ohm
D
-
369mA
7.3mm
4.3mm
2.9mm
TAJ Series
-55°C
125°C
AEC-Q200
4471463

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€4.120
10+
€3.490
50+
€3.190
100+
€2.910
500+
€2.430
More Pricing...
Min: 1 / Mult: 1
22µF
15V
2917 [7343 Metric]
± 10%
1.1ohm
D
B
369mA
7.3mm
4.3mm
2.8mm
T492 CWR11 Series
-55°C
125°C
-
4471454

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€5.790
10+
€4.910
50+
€4.090
100+
€3.710
500+
€3.210
More Pricing...
Min: 1 / Mult: 1
33µF
10V
2917 [7343 Metric]
± 10%
1.1ohm
D
C
369mA
7.3mm
4.3mm
2.8mm
T492 CWR11 Series
-55°C
125°C
-
4471454RL

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€3.710
500+
€3.210
1000+
€3.150
Min: 100 / Mult: 1
33µF
10V
2917 [7343 Metric]
± 10%
1.1ohm
D
C
369mA
7.3mm
4.3mm
2.8mm
T492 CWR11 Series
-55°C
125°C
-
4471463RL

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€2.910
500+
€2.430
1000+
€2.280
Min: 100 / Mult: 1
22µF
15V
2917 [7343 Metric]
± 10%
1.1ohm
D
B
369mA
7.3mm
4.3mm
2.8mm
T492 CWR11 Series
-55°C
125°C
-
2442637

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
€0.735
Min: 500 / Mult: 500
6.8µF
25V
2917 [7343 Metric]
± 10%
1.1ohm
D
-
369mA
7.3mm
4.3mm
2.8mm
T499 Series
-55°C
175°C
AEC-Q200
4471457RL

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€9.620
Min: 500 / Mult: 500
22µF
15V
2917 [7343 Metric]
-
1.1ohm
-
-
369mA
7.3mm
4.3mm
2.8mm
T492 CWR11 Series
-55°C
125°C
-
4629422RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
500+
€0.246
Min: 500 / Mult: 500
47µF
6.3V
-
-
1.1ohm
-
-
369mA
7.3mm
4.3mm
2.9mm
-
-55°C
125°C
-
4471451

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
500+
€7.000
Min: 500 / Mult: 500
33µF
10V
2917 [7343 Metric]
± 5%
1.1ohm
D
D
369mA
7.3mm
4.3mm
2.8mm
T492 CWR11 Series
-55°C
125°C
-
4471469RL

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€2.450
Min: 500 / Mult: 500
15µF
20V
2917 [7343 Metric]
-
1.1ohm
-
-
369mA
7.3mm
4.3mm
2.8mm
T492 CWR11 Series
-55°C
125°C
-
4471469

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
500+
€2.450
Min: 500 / Mult: 500
15µF
20V
2917 [7343 Metric]
± 10%
1.1ohm
D
B
369mA
7.3mm
4.3mm
2.8mm
T492 CWR11 Series
-55°C
125°C
-
4629418RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
500+
€0.300
Min: 500 / Mult: 500
33µF
10V
-
-
1.1ohm
-
-
369mA
7.3mm
4.3mm
2.9mm
-
-55°C
125°C
-
4471452RL

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€2.450
Min: 500 / Mult: 500
33µF
10V
2917 [7343 Metric]
-
1.1ohm
-
-
369mA
7.3mm
4.3mm
2.8mm
T492 CWR11 Series
-55°C
125°C
-
4471451RL

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€7.000
Min: 500 / Mult: 500
33µF
10V
2917 [7343 Metric]
-
1.1ohm
-
-
369mA
7.3mm
4.3mm
2.8mm
T492 CWR11 Series
-55°C
125°C
-
4471457

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
500+
€9.620
Min: 500 / Mult: 500
22µF
15V
2917 [7343 Metric]
± 10%
1.1ohm
D
C
369mA
7.3mm
4.3mm
2.8mm
T492 CWR11 Series
-55°C
125°C
-
4471452

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
500+
€2.450
Min: 500 / Mult: 500
33µF
10V
2917 [7343 Metric]
± 10%
1.1ohm
D
B
369mA
7.3mm
4.3mm
2.8mm
T492 CWR11 Series
-55°C
125°C
-
4629422

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
500+
€0.246
Min: 500 / Mult: 500
47µF
6.3V
2917 [7343 Metric]
± 10%
1.1ohm
D
-
369mA
7.3mm
4.3mm
2.9mm
TAJ Series
-55°C
125°C
-
4629418

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
500+
€0.300
Min: 500 / Mult: 500
33µF
10V
2917 [7343 Metric]
± 10%
1.1ohm
D
-
369mA
7.3mm
4.3mm
2.9mm
TAJ Series
-55°C
125°C
-
1-20 of 20 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account