ex VAT

SMD Tantalum Capacitors:

42 Products Found

We offer a wide choice of suppliers for these ubiquitous tantalum capacitor types

What are SMD tantalum capacitors?

An SMD tantalum capacitor is a type of tantalum capacitor that has contact surfaces on both sides of a case for surface-mounting on a printed circuit board. It is also called a tantalum chip capacitor. SMD tantalum capacitors have different termination styles, such as J-lead, TACmicrochip, undertab/facedown, and conformal. SMD tantalum capacitors are the most common type of tantalum capacitors and are used for applications such as power supply filtering, audio and video equipment, portable devices, and automotive electronics. Kyocera's AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

KEMET's T491 series capacitors are industrial grade MnO2, standard polarised tantalum chip capacitors. These capacitors are designed specifically for today's highly automated surface mount processes and equipment. T491 combines KEMET's proven solid tantalum technology, acclaimed and respected throughout the world, with the latest materials, processes and automation; resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The devices are available in ±5%, ±10% and ±20% tolerance, and an operating temperature range of 55°C to +125°C. They are compatible with high volume automatic pick and place equipment. They meet IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements, and have been 100% surge current tested (D and E sizes). Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
197270

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.551
10+
€0.249
50+
€0.233
100+
€0.216
200+
€0.212
Min: 1 / Mult: 1
10µF
16V
2312 [6032 Metric]
± 10%
2ohm
C
235mA
6mm
3.2mm
2.6mm
TAJ Series
-55°C
125°C
AEC-Q200
197270RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.216
200+
€0.212
Min: 100 / Mult: 1
10µF
16V
2312 [6032 Metric]
± 10%
2ohm
C
235mA
6mm
3.2mm
2.6mm
TAJ Series
-55°C
125°C
AEC-Q200
2283581

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.317
50+
€0.302
100+
€0.287
Min: 10 / Mult: 10
3.3µF
35V
2312 [6032 Metric]
± 10%
2.5ohm
C
235mA
6mm
3.2mm
2.5mm
T491 Series
-55°C
125°C
-
2762155

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.317
50+
€0.302
100+
€0.287
Min: 10 / Mult: 10
3.3µF
35V
2312 [6032 Metric]
± 20%
2ohm
C
235mA
6mm
3.2mm
2.5mm
T491 Series
-55°C
125°C
-
1432638

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.324
50+
€0.251
250+
€0.202
500+
€0.175
1000+
€0.172
Min: 5 / Mult: 5
10µF
6.3V
0805 [2012 Metric]
± 10%
1ohm
R
235mA
2mm
1.35mm
1.2mm
TPS Series
-55°C
125°C
-
2283581RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.287
Min: 100 / Mult: 10
3.3µF
35V
2312 [6032 Metric]
± 10%
2.5ohm
C
235mA
6mm
3.2mm
2.5mm
T491 Series
-55°C
125°C
-
2665419

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
€0.110
Min: 500 / Mult: 500
10µF
16V
2312 [6032 Metric]
± 20%
2ohm
C
235mA
6mm
3.2mm
2.6mm
TAJ Series
-55°C
125°C
AEC-Q200
2762155RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.287
Min: 100 / Mult: 10
3.3µF
35V
2312 [6032 Metric]
± 20%
2ohm
C
235mA
6mm
3.2mm
2.5mm
T491 Series
-55°C
125°C
-
1432638RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.251
250+
€0.202
500+
€0.175
1000+
€0.172
Min: 100 / Mult: 5
10µF
6.3V
0805 [2012 Metric]
± 10%
1ohm
R
235mA
2mm
1.35mm
1.2mm
TPS Series
-55°C
125°C
-
2333044RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.178
200+
€0.174
Min: 100 / Mult: 1
10µF
16V
2312 [6032 Metric]
± 20%
2ohm
C
235mA
6mm
3.2mm
2.6mm
TAJ Series
-55°C
125°C
AEC-Q200
2333044

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.426
10+
€0.198
50+
€0.188
100+
€0.178
200+
€0.174
Min: 1 / Mult: 1
10µF
16V
2312 [6032 Metric]
± 20%
2ohm
C
235mA
6mm
3.2mm
2.6mm
TAJ Series
-55°C
125°C
AEC-Q200
2849103

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.516
10+
€0.348
50+
€0.305
100+
€0.277
200+
€0.245
More Pricing...
Min: 1 / Mult: 1
6.8µF
20V
2312 [6032 Metric]
± 20%
2ohm
C
235mA
6mm
3.2mm
2.6mm
TAJ Series
-55°C
125°C
AEC-Q200
2849103RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.277
200+
€0.245
500+
€0.217
Min: 100 / Mult: 1
6.8µF
20V
2312 [6032 Metric]
± 20%
2ohm
C
235mA
6mm
3.2mm
2.6mm
TAJ Series
-55°C
125°C
AEC-Q200
4537333

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.472
50+
€0.437
100+
€0.401
500+
€0.368
1000+
€0.335
More Pricing...
Min: 10 / Mult: 10
4.7µF
35V
2312 [6032 Metric]
± 10%
2ohm
C
235mA
6mm
3.2mm
2.5mm
T491 Auto Series
-55°C
125°C
AEC-Q200
2217279

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
€0.142
Min: 500 / Mult: 500
10µF
16V
2312 [6032 Metric]
± 10%
2ohm
C
235mA
6mm
3.2mm
2.6mm
TAJ Series
-55°C
125°C
AEC-Q200
3335486

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
€0.255
Min: 500 / Mult: 500
3.3µF
35V
2312 [6032 Metric]
± 20%
2ohm
C
235mA
6mm
3.2mm
2.5mm
T491 Series
-55°C
125°C
-
2250154

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
€0.255
Min: 500 / Mult: 500
3.3µF
35V
2312 [6032 Metric]
± 10%
2.5ohm
C
235mA
6mm
3.2mm
2.5mm
T491 Series
-55°C
125°C
-
2938065

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
€1.290
Min: 500 / Mult: 500
10µF
20V
2412 [6032 Metric]
± 10%
2ohm
C
235mA
6mm
3.2mm
2.5mm
T496 Series
-55°C
125°C
-
2333050

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
€0.161
Min: 500 / Mult: 500
22µF
6.3V
2312 [6032 Metric]
± 10%
2ohm
C
235mA
6mm
3.2mm
2.6mm
TAJ Series
-55°C
125°C
AEC-Q200
498786

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.500
10+
€0.231
50+
€0.219
100+
€0.207
200+
€0.203
Min: 1 / Mult: 1
6.8µF
20V
2312 [6032 Metric]
± 10%
2ohm
C
235mA
6mm
3.2mm
2.6mm
TAJ Series
-55°C
125°C
AEC-Q200
2217310

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
€0.159
Min: 500 / Mult: 500
6.8µF
20V
2312 [6032 Metric]
± 10%
2ohm
C
235mA
6mm
3.2mm
2.6mm
TAJ Series
-55°C
125°C
AEC-Q200
498786RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.207
200+
€0.203
Min: 100 / Mult: 1
6.8µF
20V
2312 [6032 Metric]
± 10%
2ohm
C
235mA
6mm
3.2mm
2.6mm
TAJ Series
-55°C
125°C
AEC-Q200
2333050RL

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
€0.161
Min: 500 / Mult: 500
22µF
6.3V
2312 [6032 Metric]
± 10%
2ohm
C
235mA
6mm
3.2mm
2.6mm
TAJ Series
-55°C
125°C
AEC-Q200
2936970

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
€0.523
Min: 500 / Mult: 500
3.3µF
35V
2412 [6032 Metric]
± 10%
2ohm
C
235mA
6mm
3.2mm
2.5mm
T491 Series
-55°C
125°C
-
2938075

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
€0.934
Min: 500 / Mult: 500
22µF
10V
2412 [6032 Metric]
± 20%
2ohm
C
235mA
6mm
3.2mm
2.5mm
T496 Series
-55°C
125°C
-
1-25 of 42 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account