ex VAT

F93 Series SMD Tantalum Capacitors:

9,862 Products Found

We offer a wide choice of suppliers for these ubiquitous tantalum capacitor types

What are SMD tantalum capacitors?

An SMD tantalum capacitor is a type of tantalum capacitor that has contact surfaces on both sides of a case for surface-mounting on a printed circuit board. It is also called a tantalum chip capacitor. SMD tantalum capacitors have different termination styles, such as J-lead, TACmicrochip, undertab/facedown, and conformal. SMD tantalum capacitors are the most common type of tantalum capacitors and are used for applications such as power supply filtering, audio and video equipment, portable devices, and automotive electronics. Kyocera's AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

KEMET's T491 series capacitors are industrial grade MnO2, standard polarised tantalum chip capacitors. These capacitors are designed specifically for today's highly automated surface mount processes and equipment. T491 combines KEMET's proven solid tantalum technology, acclaimed and respected throughout the world, with the latest materials, processes and automation; resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The devices are available in ±5%, ±10% and ±20% tolerance, and an operating temperature range of 55°C to +125°C. They are compatible with high volume automatic pick and place equipment. They meet IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements, and have been 100% surge current tested (D and E sizes). Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitor Terminals
Capacitance Tolerance
ESR
Manufacturer Size Code
Failure Rate
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2250101

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
€0.0806
Min: 2000 / Mult: 2000
4.7µF
16V
1206 [3216 Metric]
-
± 10%
4ohm
A
-
137mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
2112949

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.747
10+
€0.392
50+
€0.387
100+
€0.324
200+
€0.316
More Pricing...
Min: 1 / Mult: 1
10µF
35V
2917 [7343 Metric]
-
± 10%
0.8ohm
D
-
430mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT 293D Series
-55°C
85°C
-
2470989

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.969
50+
€0.930
100+
€0.718
500+
€0.601
1000+
€0.561
More Pricing...
Min: 10 / Mult: 10
10µF
25V
1411 [3528 Metric]
-
± 10%
0.75ohm
B
-
337mA
3.5mm
2.8mm
1.9mm
T495 Series
-55°C
125°C
-
2217444

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
€0.360
Min: 500 / Mult: 500
100µF
10V
2917 [7343 Metric]
-
± 10%
0.1ohm
D
-
1.23A
7.3mm
4.3mm
2.9mm
TPS Series
-55°C
125°C
-
1658664

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.030
10+
€1.570
50+
€1.370
100+
€1.260
200+
€1.170
Min: 1 / Mult: 1
100µF
20V
2917 [7343 Metric]
-
± 10%
0.2ohm
E
-
908mA
7.3mm
4.3mm
4.1mm
TPS Series
-55°C
125°C
-
2217234

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
€0.111
Min: 2000 / Mult: 2000
10µF
20V
1411 [3528 Metric]
-
± 10%
2.1ohm
B
-
201mA
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
2852680

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.549
50+
€0.479
250+
€0.446
500+
€0.381
1000+
€0.353
More Pricing...
Min: 5 / Mult: 5
22µF
16V
1411 [3528 Metric]
-
± 20%
1.9ohm
B
-
212mA
3.5mm
2.8mm
1.9mm
F93 Series
-55°C
125°C
-
2665800

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
€1.070
Min: 500 / Mult: 500
470µF
10V
2917 [7343 Metric]
-
± 10%
0.1ohm
X
-
1.29A
7.3mm
4.3mm
4mm
T495 Series
-55°C
125°C
-
2353097

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.379
50+
€0.316
250+
€0.265
500+
€0.244
1000+
€0.223
Min: 5 / Mult: 5
1.5µF
25V
1206 [3216 Metric]
-
± 10%
3ohm
A
-
160mA
3.2mm
1.6mm
1.6mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
2524571

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.537
50+
€0.515
100+
€0.493
500+
€0.385
1000+
€0.362
More Pricing...
Min: 10 / Mult: 10
22µF
10V
1411 [3528 Metric]
-
± 20%
0.7ohm
B
-
348mA
3.5mm
2.8mm
1.9mm
T494 Series
-55°C
125°C
-
3366096

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
400+
€0.650
Min: 400 / Mult: 400
220µF
10V
2917 [7343 Metric]
-
± 10%
0.1ohm
E
-
1.28A
7.3mm
4.3mm
4mm
TANTAMOUNT 593D Series
-55°C
125°C
-
1658543

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.720
50+
€0.487
250+
€0.379
500+
€0.337
Min: 5 / Mult: 5
0.47µF
35V
1411 [3528 Metric]
-
± 10%
4ohm
B
-
146mA
3.5mm
2.8mm
1.9mm
TPS Series
-55°C
125°C
-
2112949RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.324
200+
€0.316
500+
€0.280
Min: 100 / Mult: 1
10µF
35V
2917 [7343 Metric]
-
± 10%
0.8ohm
D
-
430mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT 293D Series
-55°C
85°C
-
2491441

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.281
50+
€0.183
250+
€0.140
500+
€0.113
1500+
€0.108
Min: 5 / Mult: 5
0.47µF
20V
0805 [2012 Metric]
-
± 10%
22ohm
P
-
54mA
2.45mm
1.5mm
1.25mm
TMCP Series
-55°C
125°C
-
2424750

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.606
50+
€0.582
100+
€0.557
500+
€0.436
1000+
€0.412
Min: 10 / Mult: 10
2.2µF
10V
1206 [3216 Metric]
-
± 10%
1.8ohm
A
-
204mA
3.2mm
1.6mm
1.6mm
T495 Series
-55°C
125°C
-
2852665

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.613
50+
€0.534
250+
€0.497
500+
€0.425
Min: 5 / Mult: 5
22µF
10V
1411 [3528 Metric]
-
± 20%
1.9ohm
B
-
212mA
3.5mm
2.8mm
1.9mm
F93 Series
-55°C
125°C
-
3366103

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
€0.668
Min: 500 / Mult: 500
4.7µF
50V
2917 [7343 Metric]
-
± 10%
0.6ohm
D
-
500mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT 593D Series
-55°C
85°C
-
1658424RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.350
250+
€1.120
500+
€0.938
1500+
€0.865
3000+
€0.811
Min: 100 / Mult: 5
22µF
10V
1206 [3216 Metric]
-
± 20%
1.8ohm
K
-
167mA
3.2mm
1.6mm
1mm
TLJ Series
-55°C
125°C
-
3297926

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
€0.109
Min: 2000 / Mult: 2000
22µF
6.3V
1206 [3216 Metric]
-
± 10%
2.9ohm
A
-
160mA
3.2mm
1.6mm
1.6mm
TANTAMOUNT 293D Series
-55°C
125°C
-
2470989RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.718
500+
€0.601
1000+
€0.561
2000+
€0.516
Min: 100 / Mult: 10
10µF
25V
1411 [3528 Metric]
-
± 10%
0.75ohm
B
-
337mA
3.5mm
2.8mm
1.9mm
T495 Series
-55°C
125°C
-
2424750RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.557
500+
€0.436
1000+
€0.412
Min: 100 / Mult: 5
2.2µF
10V
1206 [3216 Metric]
-
± 10%
1.8ohm
A
-
204mA
3.2mm
1.6mm
1.6mm
T495 Series
-55°C
125°C
-
2852653

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.090
50+
€0.926
250+
€0.772
500+
€0.644
1000+
€0.631
Min: 5 / Mult: 5
150µF
6.3V
1411 [3528 Metric]
-
± 10%
0.9ohm
B
-
307mA
3.5mm
2.8mm
1.9mm
F93 Series
-55°C
125°C
-
2852653RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.926
250+
€0.772
500+
€0.644
1000+
€0.631
Min: 100 / Mult: 5
150µF
6.3V
1411 [3528 Metric]
-
± 10%
0.9ohm
B
-
307mA
3.5mm
2.8mm
1.9mm
F93 Series
-55°C
125°C
-
2852670RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.278
250+
€0.243
500+
€0.224
1000+
€0.207
Min: 100 / Mult: 5
1µF
16V
1206 [3216 Metric]
-
± 10%
7.5ohm
A
-
100mA
3.2mm
1.6mm
1.6mm
F93 Series
-55°C
125°C
-
1672557

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.685
50+
€0.580
250+
€0.530
500+
€0.445
1000+
€0.403
More Pricing...
Min: 5 / Mult: 5
4.7µF
25V
1411 [3528 Metric]
-
± 10%
3.16ohm
B
-
164mA
3.5mm
2.8mm
1.9mm
TRJ Series
-55°C
125°C
AEC-Q200
1-25 of 9862 items
of 395 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account