ex VAT

Leaded Tantalum Capacitors:

21 Products Found

We offer leaded tantalum capacitors designed for through hole mounting, while being more resistant to mechanical stress and vibration than chip capacitors

What is a leaded tantalum capacitor?

A leaded tantalum capacitor is a type of tantalum capacitor that has metal leads for through-hole mounting on a printed circuit board. It is usually encapsulated in a small epoxy box to protect it from damage. Leaded tantalum capacitors can have different shapes, such as bead, axial, or radial. They are marked with their capacitance and voltage ratings, either with figures or colour codes.

What are leaded tantalum capacitors used for?

Leaded tantalum capacitors are used for the same applications as other tantalum capacitors, such as power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. However, leaded tantalum capacitors are more suitable for through-hole mounting on a printed circuit board than surface-mount devices. They are also more resistant to mechanical stress and vibration than chip capacitors. Leaded tantalum capacitors are mostly used for military, medical and space applications that require high reliability and performance. KYOCERA AVX resin coated, encapsulated Tantalum Capacitors are leaded for through-hole assembly. They are available in fifteen case sizes, voltage ratings spanning 6.3 to 50V, and operating temperatures of up to 125°C. Packaging options include both loose and tape & reel for auto insertions. KYOCERA AVX hermetically sealed wet tantalum capacitors are axial leaded devices for through-hole assembly. There are four case sizes, voltage ratings spanning 6V to 125V, and operating temperatures of up to 200°C. Vishay's Solid-Electrolyte TANTALEX™ Capacitors are hermetically sealed, axial-leaded, and CECC Approved. Terminations are tin / lead (SnPb) or 100 % tin (RoHS-compliant). The capacitors have a hermetically sealed metal case with plastic film insulation. An extended capacitance range (type 749DX) is available. They have high operational stability with both time and temperature, low leakage current and a low dissipation factor. Applications: Performance and reliability has been proven in a wide range of applications such as filtering, by-pass, coupling, energy storage, and timing circuits.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
ESR
Failure Rate
Ripple Current
Capacitor Case / Package
Product Length
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3017110

Date/Lot Code

Each
20+
€38.850
Min: 20 / Mult: 20
47µF
35V
± 20%
Axial Leaded
0.8ohm
B
474mA
Axial Leaded
19.96mm
T212_CSR13 M39003/01 Series
-55°C
125°C
MIL-PRF-39003/01
3017218

Date/Lot Code

Each
20+
€206.510
Min: 20 / Mult: 20
39µF
50V
± 10%
PC Pin
0.8ohm
B
474mA
Axial Leaded
19.96mm
T242_CSR23 M39003/03 Series
-55°C
125°C
MIL-PRF-39003/03
3017108

Date/Lot Code

Each
20+
€38.800
Min: 20 / Mult: 20
47µF
35V
± 10%
PC Pin
0.8ohm
R
474mA
Axial Leaded
19.96mm
T212_CSR13 M39003/01 Series
-55°C
125°C
MIL-PRF-39003/01
3017111

Date/Lot Code

Each
20+
€20.790
Min: 20 / Mult: 20
47µF
35V
± 20%
Axial Leaded
0.8ohm
M
474mA
Axial Leaded
19.96mm
T212_CSR13 M39003/01 Series
-55°C
125°C
MIL-PRF-39003/01
3017113

Date/Lot Code

Each
20+
€38.550
Min: 20 / Mult: 20
47µF
35V
± 20%
Axial Leaded
0.8ohm
R
474mA
Axial Leaded
19.96mm
T212_CSR13 M39003/01 Series
-55°C
125°C
MIL-PRF-39003/01
3017209

Date/Lot Code

Each
20+
€103.950
Min: 20 / Mult: 20
33µF
50V
± 10%
PC Pin
0.8ohm
P
474mA
Axial Leaded
19.96mm
T242_CSR23 M39003/03 Series
-55°C
125°C
MIL-PRF-39003/03
3017219

Date/Lot Code

Each
20+
€75.270
Min: 20 / Mult: 20
39µF
50V
± 10%
PC Pin
0.8ohm
M
474mA
Axial Leaded
19.96mm
T242_CSR23 M39003/03 Series
-55°C
125°C
MIL-PRF-39003/03
3017220

Date/Lot Code

Each
20+
€103.950
Min: 20 / Mult: 20
39µF
50V
± 10%
Axial Leaded
0.8ohm
P
474mA
Axial Leaded
19.96mm
T242_CSR23 M39003/03 Series
-55°C
125°C
MIL-PRF-39003/03
3017107

Date/Lot Code

Each
20+
€28.400
Min: 20 / Mult: 20
47µF
35V
± 10%
Axial Leaded
0.8ohm
P
474mA
Axial Leaded
19.96mm
T212_CSR13 M39003/01 Series
-55°C
125°C
MIL-PRF-39003/01
3017208

Date/Lot Code

Each
20+
€75.270
Min: 20 / Mult: 20
33µF
50V
± 10%
PC Pin
0.8ohm
M
474mA
Axial Leaded
19.96mm
T242_CSR23 M39003/03 Series
-55°C
125°C
MIL-PRF-39003/03
3017105

Date/Lot Code

Each
20+
€71.000
Min: 20 / Mult: 20
47µF
35V
± 10%
PC Pin
0.8ohm
C
474mA
Axial Leaded
19.96mm
T212_CSR13 M39003/01 Series
-55°C
125°C
MIL-PRF-39003/01
3017112

Date/Lot Code

Each
20+
€28.220
Min: 20 / Mult: 20
47µF
35V
± 20%
PC Pin
0.8ohm
P
474mA
Axial Leaded
19.96mm
T212_CSR13 M39003/01 Series
-55°C
125°C
MIL-PRF-39003/01
3017221

Date/Lot Code

Each
20+
€146.700
Min: 20 / Mult: 20
39µF
50V
± 10%
PC Pin
0.8ohm
R
474mA
Axial Leaded
19.96mm
T242_CSR23 M39003/03 Series
-55°C
125°C
MIL-PRF-39003/03
3017071

Date/Lot Code

Each
20+
€39.580
Min: 20 / Mult: 20
120µF
15V
± 10%
PC Pin
0.8ohm
B
474mA
Axial Leaded
19.96mm
T212_CSR13 M39003/01 Series
-55°C
125°C
MIL-PRF-39003/01
3017106

Date/Lot Code

Each
20+
€17.380
Min: 20 / Mult: 20
47µF
35V
± 10%
Axial Leaded
0.8ohm
M
474mA
Axial Leaded
19.96mm
T212_CSR13 M39003/01 Series
-55°C
125°C
MIL-PRF-39003/01
3017210

Date/Lot Code

Each
20+
€210.150
Min: 20 / Mult: 20
33µF
50V
± 10%
PC Pin
0.8ohm
S
474mA
Axial Leaded
19.96mm
T242_CSR23 M39003/03 Series
-55°C
125°C
MIL-PRF-39003/03
3017212

Date/Lot Code

Each
20+
€103.330
Min: 20 / Mult: 20
33µF
50V
± 20%
PC Pin
0.8ohm
P
474mA
Axial Leaded
19.96mm
T242_CSR23 M39003/03 Series
-55°C
125°C
MIL-PRF-39003/03
3017104

Date/Lot Code

Each
20+
€39.060
Min: 20 / Mult: 20
47µF
35V
± 10%
PC Pin
0.8ohm
B
474mA
Axial Leaded
19.96mm
T212_CSR13 M39003/01 Series
-55°C
125°C
MIL-PRF-39003/01
3017109

Date/Lot Code

Each
20+
€47.470
Min: 20 / Mult: 20
47µF
35V
± 10%
PC Pin
0.8ohm
S
474mA
Axial Leaded
19.96mm
T212_CSR13 M39003/01 Series
-55°C
125°C
MIL-PRF-39003/01
3017103

Date/Lot Code

Each
20+
€48.190
Min: 20 / Mult: 20
47µF
35V
± 5%
PC Pin
0.8ohm
R
474mA
Axial Leaded
19.96mm
T212_CSR13 M39003/01 Series
-55°C
125°C
MIL-PRF-39003/01
3017211

Date/Lot Code

Each
20+
€74.480
Min: 20 / Mult: 20
33µF
50V
± 20%
PC Pin
0.8ohm
M
474mA
Axial Leaded
19.96mm
T242_CSR23 M39003/03 Series
-55°C
125°C
MIL-PRF-39003/03
1-21 of 21 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account