ex VAT

Leaded Tantalum Capacitors:

11 Products Found

We offer leaded tantalum capacitors designed for through hole mounting, while being more resistant to mechanical stress and vibration than chip capacitors

What is a leaded tantalum capacitor?

A leaded tantalum capacitor is a type of tantalum capacitor that has metal leads for through-hole mounting on a printed circuit board. It is usually encapsulated in a small epoxy box to protect it from damage. Leaded tantalum capacitors can have different shapes, such as bead, axial, or radial. They are marked with their capacitance and voltage ratings, either with figures or colour codes.

What are leaded tantalum capacitors used for?

Leaded tantalum capacitors are used for the same applications as other tantalum capacitors, such as power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. However, leaded tantalum capacitors are more suitable for through-hole mounting on a printed circuit board than surface-mount devices. They are also more resistant to mechanical stress and vibration than chip capacitors. Leaded tantalum capacitors are mostly used for military, medical and space applications that require high reliability and performance. KYOCERA AVX resin coated, encapsulated Tantalum Capacitors are leaded for through-hole assembly. They are available in fifteen case sizes, voltage ratings spanning 6.3 to 50V, and operating temperatures of up to 125°C. Packaging options include both loose and tape & reel for auto insertions. KYOCERA AVX hermetically sealed wet tantalum capacitors are axial leaded devices for through-hole assembly. There are four case sizes, voltage ratings spanning 6V to 125V, and operating temperatures of up to 200°C. Vishay's Solid-Electrolyte TANTALEX™ Capacitors are hermetically sealed, axial-leaded, and CECC Approved. Terminations are tin / lead (SnPb) or 100 % tin (RoHS-compliant). The capacitors have a hermetically sealed metal case with plastic film insulation. An extended capacitance range (type 749DX) is available. They have high operational stability with both time and temperature, low leakage current and a low dissipation factor. Applications: Performance and reliability has been proven in a wide range of applications such as filtering, by-pass, coupling, energy storage, and timing circuits.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
ESR
Failure Rate
Ripple Current
Capacitor Case / Package
Product Length
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3016852

Date/Lot Code

Each
75+
€10.220
Min: 75 / Mult: 75
33µF
10V
± 10%
Axial Leaded
2.1ohm
M
218mA
Axial Leaded
12.04mm
T212_CSR13 M39003/01 Series
-55°C
125°C
MIL-PRF-39003/01
3016850

Date/Lot Code

Each
75+
€32.990
Min: 75 / Mult: 75
33µF
10V
± 5%
PC Pin
2.1ohm
S
218mA
Axial Leaded
12.04mm
T212_CSR13 M39003/01 Series
-55°C
125°C
MIL-PRF-39003/01
3016855

Date/Lot Code

Each
75+
€29.360
Min: 75 / Mult: 75
33µF
10V
± 20%
PC Pin
2.1ohm
B
218mA
Axial Leaded
12.04mm
T212_CSR13 M39003/01 Series
-55°C
125°C
MIL-PRF-39003/01
3016853

Date/Lot Code

Each
75+
€12.760
Min: 75 / Mult: 75
33µF
10V
± 10%
Axial Leaded
2.1ohm
P
218mA
Axial Leaded
12.04mm
T212_CSR13 M39003/01 Series
-55°C
125°C
MIL-PRF-39003/01
3016856

Date/Lot Code

Each
75+
€12.510
Min: 75 / Mult: 75
33µF
10V
± 20%
PC Pin
2.1ohm
P
218mA
Axial Leaded
12.04mm
T212_CSR13 M39003/01 Series
-55°C
125°C
MIL-PRF-39003/01
3016865

Date/Lot Code

Each
75+
€8.540
Min: 75 / Mult: 75
39µF
10V
± 10%
Axial Leaded
2.1ohm
M
218mA
Axial Leaded
12.04mm
T212_CSR13 M39003/01 Series
-55°C
125°C
MIL-PRF-39003/01
3016851

Date/Lot Code

Each
75+
€29.810
Min: 75 / Mult: 75
33µF
10V
± 10%
PC Pin
2.1ohm
B
218mA
Axial Leaded
12.04mm
T212_CSR13 M39003/01 Series
-55°C
125°C
MIL-PRF-39003/01
3016867

Date/Lot Code

Each
75+
€17.860
Min: 75 / Mult: 75
39µF
10V
± 10%
Axial Leaded
2.1ohm
R
218mA
Axial Leaded
12.04mm
T212_CSR13 M39003/01 Series
-55°C
125°C
MIL-PRF-39003/01
3016854

Date/Lot Code

Each
75+
€17.860
Min: 75 / Mult: 75
33µF
10V
± 10%
PC Pin
2.1ohm
R
218mA
Axial Leaded
12.04mm
T212_CSR13 M39003/01 Series
-55°C
125°C
MIL-PRF-39003/01
3016864

Date/Lot Code

Each
75+
€29.810
Min: 75 / Mult: 75
39µF
10V
± 10%
Axial Leaded
2.1ohm
B
218mA
Axial Leaded
12.04mm
T212_CSR13 M39003/01 Series
-55°C
125°C
MIL-PRF-39003/01
3016866

Date/Lot Code

Each
75+
€12.760
Min: 75 / Mult: 75
39µF
10V
± 10%
PC Pin
2.1ohm
P
218mA
Axial Leaded
12.04mm
T212_CSR13 M39003/01 Series
-55°C
125°C
MIL-PRF-39003/01
1-11 of 11 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account