ex VAT

Leaded Tantalum Capacitors:

29 Products Found

We offer leaded tantalum capacitors designed for through hole mounting, while being more resistant to mechanical stress and vibration than chip capacitors

What is a leaded tantalum capacitor?

A leaded tantalum capacitor is a type of tantalum capacitor that has metal leads for through-hole mounting on a printed circuit board. It is usually encapsulated in a small epoxy box to protect it from damage. Leaded tantalum capacitors can have different shapes, such as bead, axial, or radial. They are marked with their capacitance and voltage ratings, either with figures or colour codes.

What are leaded tantalum capacitors used for?

Leaded tantalum capacitors are used for the same applications as other tantalum capacitors, such as power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. However, leaded tantalum capacitors are more suitable for through-hole mounting on a printed circuit board than surface-mount devices. They are also more resistant to mechanical stress and vibration than chip capacitors. Leaded tantalum capacitors are mostly used for military, medical and space applications that require high reliability and performance. KYOCERA AVX resin coated, encapsulated Tantalum Capacitors are leaded for through-hole assembly. They are available in fifteen case sizes, voltage ratings spanning 6.3 to 50V, and operating temperatures of up to 125°C. Packaging options include both loose and tape & reel for auto insertions. KYOCERA AVX hermetically sealed wet tantalum capacitors are axial leaded devices for through-hole assembly. There are four case sizes, voltage ratings spanning 6V to 125V, and operating temperatures of up to 200°C. Vishay's Solid-Electrolyte TANTALEX™ Capacitors are hermetically sealed, axial-leaded, and CECC Approved. Terminations are tin / lead (SnPb) or 100 % tin (RoHS-compliant). The capacitors have a hermetically sealed metal case with plastic film insulation. An extended capacitance range (type 749DX) is available. They have high operational stability with both time and temperature, low leakage current and a low dissipation factor. Applications: Performance and reliability has been proven in a wide range of applications such as filtering, by-pass, coupling, energy storage, and timing circuits.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
ESR
Failure Rate
Ripple Current
Capacitor Case / Package
Product Length
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3016860

Date/Lot Code

Each
75+
€21.760
Min: 75 / Mult: 75
3.9µF
75V
± 10%
PC Pin
3ohm
M
183mA
Axial Leaded
12.04mm
T212_CSR13 M39003/01 Series
-55°C
125°C
MIL-PRF-39003/01
3016830

Date/Lot Code

Each
75+
€149.420
Min: 75 / Mult: 75
2.7µF
100V
± 5%
PC Pin
3ohm
S
183mA
Axial Leaded
12.04mm
T212_CSR13 M39003/01 Series
-55°C
125°C
MIL-PRF-39003/01
3016812

Date/Lot Code

Each
75+
€52.480
Min: 75 / Mult: 75
2.2µF
100V
± 10%
PC Pin
3ohm
P
183mA
Axial Leaded
12.04mm
T212_CSR13 M39003/01 Series
-55°C
125°C
MIL-PRF-39003/01
3016859

Date/Lot Code

Each
75+
€54.370
Min: 75 / Mult: 75
3.9µF
75V
± 10%
PC Pin
3ohm
B
183mA
Axial Leaded
12.04mm
T212_CSR13 M39003/01 Series
-55°C
125°C
MIL-PRF-39003/01
3016890

Date/Lot Code

Each
75+
€29.810
Min: 75 / Mult: 75
5.6µF
35V
± 10%
Axial Leaded
3ohm
B
183mA
Axial Leaded
12.04mm
T212_CSR13 M39003/01 Series
-55°C
125°C
MIL-PRF-39003/01
3016847

Date/Lot Code

Each
75+
€25.220
Min: 75 / Mult: 75
3.3µF
50V
± 10%
PC Pin
3ohm
S
183mA
Axial Leaded
12.04mm
T212_CSR13 M39003/01 Series
-55°C
125°C
MIL-PRF-39003/01
3016811

Date/Lot Code

Each
75+
€40.380
Min: 75 / Mult: 75
2.2µF
100V
± 10%
PC Pin
3ohm
M
183mA
Axial Leaded
12.04mm
T212_CSR13 M39003/01 Series
-55°C
125°C
MIL-PRF-39003/01
3016891

Date/Lot Code

Each
75+
€59.310
Min: 75 / Mult: 75
5.6µF
35V
± 10%
PC Pin
3ohm
D
183mA
Axial Leaded
12.04mm
T212_CSR13 M39003/01 Series
-55°C
125°C
MIL-PRF-39003/01
3016840

Date/Lot Code

Each
75+
€52.630
Min: 75 / Mult: 75
3.3µF
75V
± 5%
PC Pin
3ohm
R
183mA
Axial Leaded
12.04mm
T212_CSR13 M39003/01 Series
-55°C
125°C
MIL-PRF-39003/01
3016846

Date/Lot Code

Each
75+
€18.870
Min: 75 / Mult: 75
3.3µF
50V
± 10%
PC Pin
3ohm
R
183mA
Axial Leaded
12.04mm
T212_CSR13 M39003/01 Series
-55°C
125°C
MIL-PRF-39003/01
3016836

Date/Lot Code

Each
75+
€72.430
Min: 75 / Mult: 75
2.7µF
100V
± 10%
PC Pin
3ohm
R
183mA
Axial Leaded
12.04mm
T212_CSR13 M39003/01 Series
-55°C
125°C
MIL-PRF-39003/01
3016843

Date/Lot Code

Each
75+
€8.750
Min: 75 / Mult: 75
3.3µF
50V
± 10%
Axial Leaded
3ohm
M
183mA
Axial Leaded
12.04mm
T212_CSR13 M39003/01 Series
-55°C
125°C
MIL-PRF-39003/01
3016862

Date/Lot Code

Each
75+
€38.410
Min: 75 / Mult: 75
3.9µF
75V
± 10%
PC Pin
3ohm
R
183mA
Axial Leaded
12.04mm
T212_CSR13 M39003/01 Series
-55°C
125°C
MIL-PRF-39003/01
3016813

Date/Lot Code

Each
75+
€72.430
Min: 75 / Mult: 75
2.2µF
100V
± 10%
PC Pin
3ohm
R
183mA
Axial Leaded
12.04mm
T212_CSR13 M39003/01 Series
-55°C
125°C
MIL-PRF-39003/01
3016889

Date/Lot Code

Each
75+
€41.000
Min: 75 / Mult: 75
5.6µF
35V
± 5%
PC Pin
3ohm
B
183mA
Axial Leaded
12.04mm
T212_CSR13 M39003/01 Series
-55°C
125°C
MIL-PRF-39003/01
3016892

Date/Lot Code

Each
75+
€10.220
Min: 75 / Mult: 75
5.6µF
35V
± 10%
PC Pin
3ohm
M
183mA
Axial Leaded
12.04mm
T212_CSR13 M39003/01 Series
-55°C
125°C
MIL-PRF-39003/01
3016839

Date/Lot Code

Each
75+
€75.410
Min: 75 / Mult: 75
3.3µF
75V
± 5%
PC Pin
3ohm
B
183mA
Axial Leaded
12.04mm
T212_CSR13 M39003/01 Series
-55°C
125°C
MIL-PRF-39003/01
3016848

Date/Lot Code

Each
75+
€55.800
Min: 75 / Mult: 75
3.3µF
75V
± 10%
PC Pin
3ohm
B
183mA
Axial Leaded
12.04mm
T212_CSR13 M39003/01 Series
-55°C
125°C
MIL-PRF-39003/01
3016895

Date/Lot Code

Each
75+
€17.860
Min: 75 / Mult: 75
5.6µF
35V
± 10%
PC Pin
3ohm
R
183mA
Axial Leaded
12.04mm
T212_CSR13 M39003/01 Series
-55°C
125°C
MIL-PRF-39003/01
3016842

Date/Lot Code

Each
75+
€48.710
Min: 75 / Mult: 75
3.3µF
50V
± 10%
PC Pin
3ohm
C
183mA
Axial Leaded
12.04mm
T212_CSR13 M39003/01 Series
-55°C
125°C
MIL-PRF-39003/01
3016858

Date/Lot Code

Each
75+
€30.260
Min: 75 / Mult: 75
3.9µF
50V
± 10%
PC Pin
3ohm
B
183mA
Axial Leaded
12.04mm
T212_CSR13 M39003/01 Series
-55°C
125°C
MIL-PRF-39003/01
3016863

Date/Lot Code

Each
75+
€46.050
Min: 75 / Mult: 75
3.9µF
75V
± 10%
PC Pin
3ohm
S
183mA
Axial Leaded
12.04mm
T212_CSR13 M39003/01 Series
-55°C
125°C
MIL-PRF-39003/01
3016841

Date/Lot Code

Each
75+
€30.260
Min: 75 / Mult: 75
3.3µF
50V
± 10%
PC Pin
3ohm
B
183mA
Axial Leaded
12.04mm
T212_CSR13 M39003/01 Series
-55°C
125°C
MIL-PRF-39003/01
3016849

Date/Lot Code

Each
75+
€21.760
Min: 75 / Mult: 75
3.3µF
75V
± 10%
PC Pin
3ohm
M
183mA
Axial Leaded
12.04mm
T212_CSR13 M39003/01 Series
-55°C
125°C
MIL-PRF-39003/01
3016861

Date/Lot Code

Each
75+
€27.650
Min: 75 / Mult: 75
3.9µF
75V
± 10%
PC Pin
3ohm
P
183mA
Axial Leaded
12.04mm
T212_CSR13 M39003/01 Series
-55°C
125°C
MIL-PRF-39003/01
1-25 of 29 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account