ex VAT

Leaded Tantalum Capacitors:

17 Products Found

We offer leaded tantalum capacitors designed for through hole mounting, while being more resistant to mechanical stress and vibration than chip capacitors

What is a leaded tantalum capacitor?

A leaded tantalum capacitor is a type of tantalum capacitor that has metal leads for through-hole mounting on a printed circuit board. It is usually encapsulated in a small epoxy box to protect it from damage. Leaded tantalum capacitors can have different shapes, such as bead, axial, or radial. They are marked with their capacitance and voltage ratings, either with figures or colour codes.

What are leaded tantalum capacitors used for?

Leaded tantalum capacitors are used for the same applications as other tantalum capacitors, such as power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. However, leaded tantalum capacitors are more suitable for through-hole mounting on a printed circuit board than surface-mount devices. They are also more resistant to mechanical stress and vibration than chip capacitors. Leaded tantalum capacitors are mostly used for military, medical and space applications that require high reliability and performance. KYOCERA AVX resin coated, encapsulated Tantalum Capacitors are leaded for through-hole assembly. They are available in fifteen case sizes, voltage ratings spanning 6.3 to 50V, and operating temperatures of up to 125°C. Packaging options include both loose and tape & reel for auto insertions. KYOCERA AVX hermetically sealed wet tantalum capacitors are axial leaded devices for through-hole assembly. There are four case sizes, voltage ratings spanning 6V to 125V, and operating temperatures of up to 200°C. Vishay's Solid-Electrolyte TANTALEX™ Capacitors are hermetically sealed, axial-leaded, and CECC Approved. Terminations are tin / lead (SnPb) or 100 % tin (RoHS-compliant). The capacitors have a hermetically sealed metal case with plastic film insulation. An extended capacitance range (type 749DX) is available. They have high operational stability with both time and temperature, low leakage current and a low dissipation factor. Applications: Performance and reliability has been proven in a wide range of applications such as filtering, by-pass, coupling, energy storage, and timing circuits.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
ESR
Failure Rate
Ripple Current
Capacitor Case / Package
Product Diameter
Product Length
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4367225

Date/Lot Code

Each
50+
€2.510
150+
€2.360
Min: 50 / Mult: 50
3.3µF
15V
± 20%
Axial Leaded
6ohm
M
122mA
-
3.43mm
7.26mm
T212_CSR13 M39003/01 Series
-55°C
125°C
-
3017123

Date/Lot Code

Each
150+
€11.090
Min: 150 / Mult: 150
1.8µF
35V
± 10%
PC Pin
6ohm
R
122mA
Axial Leaded
-
7.26mm
T242_CSR23 M39003/03 Series
-55°C
125°C
MIL-PRF-39003/03
3016704

Date/Lot Code

Each
150+
€8.750
Min: 150 / Mult: 150
3.3µF
15V
± 20%
PC Pin
6ohm
M
122mA
Axial Leaded
-
7.26mm
T212_CSR13 M39003/01 Series
-55°C
125°C
MIL-PRF-39003/01
3016706

Date/Lot Code

Each
150+
€15.140
Min: 150 / Mult: 150
3.3µF
15V
± 20%
PC Pin
6ohm
S
122mA
Axial Leaded
-
7.26mm
T212_CSR13 M39003/01 Series
-55°C
125°C
MIL-PRF-39003/01
3016697

Date/Lot Code

Each
150+
€27.570
Min: 150 / Mult: 150
3.3µF
15V
± 10%
PC Pin
6ohm
C
122mA
Axial Leaded
-
7.26mm
T212_CSR13 M39003/01 Series
-55°C
125°C
MIL-PRF-39003/01
3016698

Date/Lot Code

Each
150+
€26.560
Min: 150 / Mult: 150
3.3µF
15V
± 10%
PC Pin
6ohm
G
122mA
Axial Leaded
-
7.26mm
T212_CSR13 M39003/01 Series
-55°C
125°C
MIL-PRF-39003/01
3017134

Date/Lot Code

Each
150+
€11.090
Min: 150 / Mult: 150
8.2µF
10V
± 10%
PC Pin
6ohm
R
122mA
Axial Leaded
-
7.26mm
T242_CSR23 M39003/03 Series
-55°C
125°C
MIL-PRF-39003/03
3016695

Date/Lot Code

Each
150+
€11.130
Min: 150 / Mult: 150
3.3µF
15V
± 5%
PC Pin
6ohm
M
122mA
Axial Leaded
-
7.26mm
T212_CSR13 M39003/01 Series
-55°C
125°C
MIL-PRF-39003/01
3016700

Date/Lot Code

Each
150+
€8.840
Min: 150 / Mult: 150
3.3µF
15V
± 10%
Axial Leaded
6ohm
M
122mA
Axial Leaded
-
7.26mm
T212_CSR13 M39003/01 Series
-55°C
125°C
MIL-PRF-39003/01
3016696

Date/Lot Code

Each
150+
€22.500
Min: 150 / Mult: 150
3.3µF
15V
± 10%
PC Pin
6ohm
B
122mA
Axial Leaded
-
7.26mm
T212_CSR13 M39003/01 Series
-55°C
125°C
MIL-PRF-39003/01
3017132

Date/Lot Code

Each
150+
€33.140
Min: 150 / Mult: 150
8.2µF
10V
± 10%
PC Pin
6ohm
C
122mA
Axial Leaded
-
7.26mm
T242_CSR23 M39003/03 Series
-55°C
125°C
MIL-PRF-39003/03
3017133

Date/Lot Code

Each
150+
€7.410
Min: 150 / Mult: 150
8.2µF
10V
± 10%
PC Pin
6ohm
M
122mA
Axial Leaded
-
7.26mm
T242_CSR23 M39003/03 Series
-55°C
125°C
MIL-PRF-39003/03
3016701

Date/Lot Code

Each
150+
€9.850
Min: 150 / Mult: 150
3.3µF
15V
± 10%
PC Pin
6ohm
P
122mA
Axial Leaded
-
7.26mm
T212_CSR13 M39003/01 Series
-55°C
125°C
MIL-PRF-39003/01
3017131

Date/Lot Code

Each
150+
€16.000
Min: 150 / Mult: 150
6.8µF
10V
± 10%
PC Pin
6ohm
S
122mA
Axial Leaded
-
7.26mm
T242_CSR23 M39003/03 Series
-55°C
125°C
MIL-PRF-39003/03
3017122

Date/Lot Code

Each
150+
€8.440
Min: 150 / Mult: 150
1.8µF
35V
± 10%
PC Pin
6ohm
P
122mA
Axial Leaded
-
7.26mm
T242_CSR23 M39003/03 Series
-55°C
125°C
MIL-PRF-39003/03
3016702

Date/Lot Code

Each
150+
€11.300
Min: 150 / Mult: 150
3.3µF
15V
± 10%
PC Pin
6ohm
R
122mA
Axial Leaded
-
7.26mm
T212_CSR13 M39003/01 Series
-55°C
125°C
MIL-PRF-39003/01
3016703

Date/Lot Code

Each
150+
€15.860
Min: 150 / Mult: 150
3.3µF
15V
± 10%
PC Pin
6ohm
S
122mA
Axial Leaded
-
7.26mm
T212_CSR13 M39003/01 Series
-55°C
125°C
MIL-PRF-39003/01
1-17 of 17 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account