ex VAT

Leaded Tantalum Capacitors:

105 Products Found

We offer leaded tantalum capacitors designed for through hole mounting, while being more resistant to mechanical stress and vibration than chip capacitors

What is a leaded tantalum capacitor?

A leaded tantalum capacitor is a type of tantalum capacitor that has metal leads for through-hole mounting on a printed circuit board. It is usually encapsulated in a small epoxy box to protect it from damage. Leaded tantalum capacitors can have different shapes, such as bead, axial, or radial. They are marked with their capacitance and voltage ratings, either with figures or colour codes.

What are leaded tantalum capacitors used for?

Leaded tantalum capacitors are used for the same applications as other tantalum capacitors, such as power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. However, leaded tantalum capacitors are more suitable for through-hole mounting on a printed circuit board than surface-mount devices. They are also more resistant to mechanical stress and vibration than chip capacitors. Leaded tantalum capacitors are mostly used for military, medical and space applications that require high reliability and performance. KYOCERA AVX resin coated, encapsulated Tantalum Capacitors are leaded for through-hole assembly. They are available in fifteen case sizes, voltage ratings spanning 6.3 to 50V, and operating temperatures of up to 125°C. Packaging options include both loose and tape & reel for auto insertions. KYOCERA AVX hermetically sealed wet tantalum capacitors are axial leaded devices for through-hole assembly. There are four case sizes, voltage ratings spanning 6V to 125V, and operating temperatures of up to 200°C. Vishay's Solid-Electrolyte TANTALEX™ Capacitors are hermetically sealed, axial-leaded, and CECC Approved. Terminations are tin / lead (SnPb) or 100 % tin (RoHS-compliant). The capacitors have a hermetically sealed metal case with plastic film insulation. An extended capacitance range (type 749DX) is available. They have high operational stability with both time and temperature, low leakage current and a low dissipation factor. Applications: Performance and reliability has been proven in a wide range of applications such as filtering, by-pass, coupling, energy storage, and timing circuits.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
ESR
Failure Rate
Ripple Current
Capacitor Case / Package
Product Length
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3017344

Date/Lot Code

Each
20+
€41.730
Min: 20 / Mult: 20
47µF
35V
± 10%
PC Pin
0.11ohm
B
2.7A
Axial Leaded
19.96mm
T262_CSR21 M39003/09 Series
-55°C
125°C
MIL-PRF-39003/09
3017315

Date/Lot Code

Each
20+
€99.570
Min: 20 / Mult: 20
22µF
50V
± 5%
PC Pin
0.16ohm
D
2.3A
Axial Leaded
19.96mm
T262_CSR21 M39003/09 Series
-55°C
125°C
MIL-PRF-39003/09
3017253

Date/Lot Code

Each
20+
€36.490
Min: 20 / Mult: 20
18µF
50V
± 5%
PC Pin
0.175ohm
B
2A
Axial Leaded
17.42mm
T262_CSR21 M39003/09 Series
-55°C
125°C
MIL-PRF-39003/09
3017239

Date/Lot Code

Each
20+
€17.360
Min: 20 / Mult: 20
10µF
50V
± 10%
PC Pin
0.23ohm
P
1.7A
Axial Leaded
17.42mm
T262_CSR21 M39003/09 Series
-55°C
125°C
MIL-PRF-39003/09
3017343

Date/Lot Code

Each
20+
€74.260
Min: 20 / Mult: 20
47µF
35V
± 5%
PC Pin
0.11ohm
C
2.7A
Axial Leaded
19.96mm
T262_CSR21 M39003/09 Series
-55°C
125°C
MIL-PRF-39003/09
3017260

Date/Lot Code

Each
20+
€18.370
Min: 20 / Mult: 20
18µF
50V
± 10%
PC Pin
0.175ohm
R
2A
Axial Leaded
17.42mm
T262_CSR21 M39003/09 Series
-55°C
125°C
MIL-PRF-39003/09
3017274

Date/Lot Code

Each
20+
€25.900
Min: 20 / Mult: 20
33µF
20V
± 10%
PC Pin
0.13ohm
B
2.3A
Axial Leaded
17.42mm
T262_CSR21 M39003/09 Series
-55°C
125°C
MIL-PRF-39003/09
3017330

Date/Lot Code

Each
20+
€19.850
Min: 20 / Mult: 20
220µF
10V
± 10%
PC Pin
0.055ohm
M
3.9A
Axial Leaded
19.96mm
T262_CSR21 M39003/09 Series
-55°C
125°C
MIL-PRF-39003/09
3017281

Date/Lot Code

Each
20+
€21.060
Min: 20 / Mult: 20
47µF
20V
± 10%
PC Pin
0.11ohm
S
2.5A
Axial Leaded
17.42mm
T262_CSR21 M39003/09 Series
-55°C
125°C
MIL-PRF-39003/09
3017296

Date/Lot Code

Each
20+
€25.900
Min: 20 / Mult: 20
82µF
10V
± 10%
PC Pin
0.085ohm
B
2.9A
Axial Leaded
17.42mm
T262_CSR21 M39003/09 Series
-55°C
125°C
MIL-PRF-39003/09
3017263

Date/Lot Code

Each
20+
€25.900
Min: 20 / Mult: 20
22µF
35V
± 10%
PC Pin
0.16ohm
B
2.1A
Axial Leaded
17.42mm
T262_CSR21 M39003/09 Series
-55°C
125°C
MIL-PRF-39003/09
3017313

Date/Lot Code

Each
20+
€40.570
Min: 20 / Mult: 20
180µF
10V
± 10%
PC Pin
0.06ohm
S
3.7A
Axial Leaded
19.96mm
T262_CSR21 M39003/09 Series
-55°C
125°C
MIL-PRF-39003/09
3017256

Date/Lot Code

Each
20+
€26.190
Min: 20 / Mult: 20
18µF
50V
± 10%
PC Pin
0.175ohm
B
2A
Axial Leaded
17.42mm
T262_CSR21 M39003/09 Series
-55°C
125°C
MIL-PRF-39003/09
3017316

Date/Lot Code

Each
20+
€42.040
Min: 20 / Mult: 20
22µF
50V
± 10%
PC Pin
0.16ohm
B
2.3A
Axial Leaded
19.96mm
T262_CSR21 M39003/09 Series
-55°C
125°C
MIL-PRF-39003/09
3017346

Date/Lot Code

Each
20+
€53.230
Min: 20 / Mult: 20
47µF
35V
± 10%
PC Pin
0.11ohm
C
2.7A
Axial Leaded
19.96mm
T262_CSR21 M39003/09 Series
-55°C
125°C
MIL-PRF-39003/09
3017277

Date/Lot Code

Each
20+
€35.960
Min: 20 / Mult: 20
47µF
20V
± 10%
PC Pin
0.11ohm
C
2.5A
Axial Leaded
17.42mm
T262_CSR21 M39003/09 Series
-55°C
125°C
MIL-PRF-39003/09
3017279

Date/Lot Code

Each
20+
€15.250
Min: 20 / Mult: 20
47µF
20V
± 10%
PC Pin
0.11ohm
M
2.5A
Axial Leaded
17.42mm
T262_CSR21 M39003/09 Series
-55°C
125°C
MIL-PRF-39003/09
3017303

Date/Lot Code

Each
20+
€23.850
Min: 20 / Mult: 20
100µF
20V
± 20%
PC Pin
0.075ohm
P
3.3A
Axial Leaded
19.96mm
T262_CSR21 M39003/09 Series
-55°C
125°C
MIL-PRF-39003/09
3017241

Date/Lot Code

Each
20+
€25.900
Min: 20 / Mult: 20
100µF
10V
± 10%
PC Pin
0.075ohm
B
3A
Axial Leaded
17.42mm
T262_CSR21 M39003/09 Series
-55°C
125°C
MIL-PRF-39003/09
3017272

Date/Lot Code

Each
20+
€25.900
Min: 20 / Mult: 20
27µF
20V
± 10%
PC Pin
0.145ohm
B
2.2A
Axial Leaded
17.42mm
T262_CSR21 M39003/09 Series
-55°C
125°C
MIL-PRF-39003/09
3017251

Date/Lot Code

Each
20+
€15.660
Min: 20 / Mult: 20
15µF
50V
± 20%
PC Pin
0.19ohm
M
1.9A
Axial Leaded
17.42mm
T262_CSR21 M39003/09 Series
-55°C
125°C
MIL-PRF-39003/09
3017314

Date/Lot Code

Each
20+
€74.720
Min: 20 / Mult: 20
22µF
50V
± 5%
PC Pin
0.16ohm
C
2.3A
Axial Leaded
19.96mm
T262_CSR21 M39003/09 Series
-55°C
125°C
MIL-PRF-39003/09
3017290

Date/Lot Code

Each
20+
€44.840
Min: 20 / Mult: 20
68µF
15V
± 5%
PC Pin
0.095ohm
C
2.7A
Axial Leaded
17.42mm
T262_CSR21 M39003/09 Series
-55°C
125°C
MIL-PRF-39003/09
3017238

Date/Lot Code

Each
20+
€36.490
Min: 20 / Mult: 20
10µF
50V
± 10%
PC Pin
0.23ohm
C
1.7A
Axial Leaded
17.42mm
T262_CSR21 M39003/09 Series
-55°C
125°C
MIL-PRF-39003/09
3017247

Date/Lot Code

Each
20+
€48.380
Min: 20 / Mult: 20
120µF
10V
± 10%
PC Pin
0.07ohm
D
3.2A
Axial Leaded
17.42mm
T262_CSR21 M39003/09 Series
-55°C
125°C
MIL-PRF-39003/09
1-25 of 105 items
of 5 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account