ex VAT

Leaded Tantalum Capacitors:

36 Products Found

We offer leaded tantalum capacitors designed for through hole mounting, while being more resistant to mechanical stress and vibration than chip capacitors

What is a leaded tantalum capacitor?

A leaded tantalum capacitor is a type of tantalum capacitor that has metal leads for through-hole mounting on a printed circuit board. It is usually encapsulated in a small epoxy box to protect it from damage. Leaded tantalum capacitors can have different shapes, such as bead, axial, or radial. They are marked with their capacitance and voltage ratings, either with figures or colour codes.

What are leaded tantalum capacitors used for?

Leaded tantalum capacitors are used for the same applications as other tantalum capacitors, such as power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. However, leaded tantalum capacitors are more suitable for through-hole mounting on a printed circuit board than surface-mount devices. They are also more resistant to mechanical stress and vibration than chip capacitors. Leaded tantalum capacitors are mostly used for military, medical and space applications that require high reliability and performance. KYOCERA AVX resin coated, encapsulated Tantalum Capacitors are leaded for through-hole assembly. They are available in fifteen case sizes, voltage ratings spanning 6.3 to 50V, and operating temperatures of up to 125°C. Packaging options include both loose and tape & reel for auto insertions. KYOCERA AVX hermetically sealed wet tantalum capacitors are axial leaded devices for through-hole assembly. There are four case sizes, voltage ratings spanning 6V to 125V, and operating temperatures of up to 200°C. Vishay's Solid-Electrolyte TANTALEX™ Capacitors are hermetically sealed, axial-leaded, and CECC Approved. Terminations are tin / lead (SnPb) or 100 % tin (RoHS-compliant). The capacitors have a hermetically sealed metal case with plastic film insulation. An extended capacitance range (type 749DX) is available. They have high operational stability with both time and temperature, low leakage current and a low dissipation factor. Applications: Performance and reliability has been proven in a wide range of applications such as filtering, by-pass, coupling, energy storage, and timing circuits.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
ESR
Capacitor Case / Package
Product Diameter
Product Length
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3017356

Date/Lot Code

Each
1+
€5.240
10+
€3.690
50+
€3.280
100+
€3.040
500+
€2.790
More Pricing...
Min: 1 / Mult: 1
1µF
25V
± 5%
PC Pin
-
Axial Leaded
-
6.6mm
T322 Series
-55°C
125°C
4540656

RoHS

Date/Lot Code

Each
1+
€3.600
10+
€2.550
50+
€2.140
100+
€2.000
500+
€1.960
More Pricing...
Min: 1 / Mult: 1
1µF
25V
± 10%
Axial Leaded
-
-
2.41mm
6.6mm
T322 Series
-55°C
125°C
3873750

RoHS

Date/Lot Code

Each
4500+
€0.640
Min: 4500 / Mult: 4500
0.1µF
35V
± 10%
PC Pin
-
Axial Leaded
-
6.6mm
TANTALEX 173D Series
-55°C
85°C
3017368

RoHS

Date/Lot Code

Each
1+
€3.770
Min: 1 / Mult: 1
0.22µF
50V
± 10%
PC Pin
17ohm
Axial Leaded
-
6.6mm
T322 Series
-55°C
125°C
3017363

RoHS

Date/Lot Code

Each
1+
€3.060
Min: 1 / Mult: 1
1µF
25V
± 20%
PC Pin
-
Axial Leaded
-
6.6mm
T322 Series
-55°C
125°C
3017362

RoHS

Date/Lot Code

Each
4500+
€1.330
Min: 4500 / Mult: 4500
1µF
20V
± 20%
PC Pin
10ohm
Axial Leaded
-
6.6mm
T322 Series
-55°C
125°C
3017360

RoHS

Date/Lot Code

Each
4500+
€1.610
Min: 4500 / Mult: 4500
1µF
25V
± 10%
PC Pin
-
Axial Leaded
-
6.6mm
T322 Series
-55°C
125°C
3017381

RoHS

Date/Lot Code

Each
1+
€3.760
Min: 1 / Mult: 1
4.7µF
6V
± 10%
PC Pin
10ohm
Axial Leaded
-
6.6mm
T322 Series
-55°C
125°C
3017380

RoHS

Date/Lot Code

Each
1+
€3.510
Min: 1 / Mult: 1
0.47µF
35V
± 20%
PC Pin
13ohm
Axial Leaded
-
6.6mm
T322 Series
-55°C
125°C
3017365

RoHS

Date/Lot Code

Each
1+
€3.430
Min: 1 / Mult: 1
1.5µF
20V
± 10%
PC Pin
9ohm
Axial Leaded
-
6.6mm
T322 Series
-55°C
125°C
3017371

RoHS

Date/Lot Code

Each
1+
€3.510
Min: 1 / Mult: 1
0.22µF
35V
± 20%
PC Pin
17ohm
Axial Leaded
-
6.6mm
T322 Series
-55°C
125°C
3017353

RoHS

Date/Lot Code

Each
1+
€3.350
Min: 1 / Mult: 1
0.1µF
35V
± 10%
PC Pin
26ohm
Axial Leaded
-
6.6mm
T322 Series
-55°C
125°C
3017364

RoHS

Date/Lot Code

Each
4500+
€1.420
Min: 4500 / Mult: 4500
0.15µF
35V
± 10%
PC Pin
21ohm
Axial Leaded
-
6.6mm
T322 Series
-55°C
125°C
3017374

RoHS

Date/Lot Code

Each
4500+
€1.680
Min: 4500 / Mult: 4500
2.2µF
15V
± 10%
PC Pin
8ohm
Axial Leaded
-
6.6mm
T322 Series
-55°C
125°C
3017355

RoHS

Date/Lot Code

Each
1+
€3.510
Min: 1 / Mult: 1
0.1µF
35V
± 20%
PC Pin
26ohm
Axial Leaded
-
6.6mm
T322 Series
-55°C
125°C
3017367

RoHS

Date/Lot Code

Each
4500+
€1.420
Min: 4500 / Mult: 4500
0.22µF
35V
± 10%
PC Pin
17ohm
Axial Leaded
-
6.6mm
T322 Series
-55°C
125°C
3017372

RoHS

Date/Lot Code

Each
1+
€2.580
Min: 1 / Mult: 1
2.2µF
10V
± 10%
PC Pin
13ohm
Axial Leaded
-
6.6mm
T322 Series
-55°C
125°C
3017379

RoHS

Date/Lot Code

Each
4500+
€1.610
Min: 4500 / Mult: 4500
0.47µF
35V
± 10%
PC Pin
13ohm
Axial Leaded
-
6.6mm
T322 Series
-55°C
125°C
3017376

RoHS

Date/Lot Code

Each
1+
€3.600
10+
€2.550
100+
€2.140
500+
€1.780
1000+
€1.720
More Pricing...
Min: 1 / Mult: 1
3.3µF
10V
± 10%
PC Pin
10ohm
Axial Leaded
-
6.6mm
T322 Series
-55°C
125°C
3017358

RoHS

Date/Lot Code

Each
1+
€3.430
Min: 1 / Mult: 1
1µF
20V
± 10%
PC Pin
10ohm
Axial Leaded
-
6.6mm
T322 Series
-55°C
125°C
4471095

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
91+
€2.440
Min: 91 / Mult: 91
0.22µF
35V
± 10%
Axial Leaded
17ohm
-
2.41mm
6.6mm
T322 Series
-55°C
125°C
4471850

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
83+
€1.940
Min: 83 / Mult: 83
1µF
25V
± 10%
Axial Leaded
-
-
2.41mm
6.6mm
T322 Series
-55°C
125°C
4471102

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
91+
€2.400
Min: 91 / Mult: 91
0.68µF
25V
± 10%
Axial Leaded
-
-
2.41mm
6.6mm
T322 Series
-55°C
125°C
4471851

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
83+
€2.700
Min: 83 / Mult: 83
0.15µF
35V
± 10%
Axial Leaded
21ohm
-
2.41mm
6.6mm
T322 Series
-55°C
125°C
4471096

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
91+
€2.030
Min: 91 / Mult: 91
2.2µF
15V
± 10%
Axial Leaded
8ohm
-
2.41mm
6.6mm
T322 Series
-55°C
125°C
1-25 of 36 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account