ex VAT

Leaded Tantalum Capacitors:

16 Products Found

We offer leaded tantalum capacitors designed for through hole mounting, while being more resistant to mechanical stress and vibration than chip capacitors

What is a leaded tantalum capacitor?

A leaded tantalum capacitor is a type of tantalum capacitor that has metal leads for through-hole mounting on a printed circuit board. It is usually encapsulated in a small epoxy box to protect it from damage. Leaded tantalum capacitors can have different shapes, such as bead, axial, or radial. They are marked with their capacitance and voltage ratings, either with figures or colour codes.

What are leaded tantalum capacitors used for?

Leaded tantalum capacitors are used for the same applications as other tantalum capacitors, such as power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. However, leaded tantalum capacitors are more suitable for through-hole mounting on a printed circuit board than surface-mount devices. They are also more resistant to mechanical stress and vibration than chip capacitors. Leaded tantalum capacitors are mostly used for military, medical and space applications that require high reliability and performance. KYOCERA AVX resin coated, encapsulated Tantalum Capacitors are leaded for through-hole assembly. They are available in fifteen case sizes, voltage ratings spanning 6.3 to 50V, and operating temperatures of up to 125°C. Packaging options include both loose and tape & reel for auto insertions. KYOCERA AVX hermetically sealed wet tantalum capacitors are axial leaded devices for through-hole assembly. There are four case sizes, voltage ratings spanning 6V to 125V, and operating temperatures of up to 200°C. Vishay's Solid-Electrolyte TANTALEX™ Capacitors are hermetically sealed, axial-leaded, and CECC Approved. Terminations are tin / lead (SnPb) or 100 % tin (RoHS-compliant). The capacitors have a hermetically sealed metal case with plastic film insulation. An extended capacitance range (type 749DX) is available. They have high operational stability with both time and temperature, low leakage current and a low dissipation factor. Applications: Performance and reliability has been proven in a wide range of applications such as filtering, by-pass, coupling, energy storage, and timing circuits.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
Product Length
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4471935

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
€3.980
Min: 500 / Mult: 500
10µF
35V
± 10%
Radial Leaded
5.08mm
6.3mm
13mm
UltraDip II T35X Series
-55°C
125°C
4471986

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
€3.410
Min: 500 / Mult: 500
10µF
35V
± 10%
Radial Leaded
5.08mm
6.3mm
11.4mm
UltraDip II T35X Series
-55°C
125°C
4471321

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
€4.160
Min: 500 / Mult: 500
10µF
35V
± 20%
Radial Leaded
6.35mm
6.3mm
11.4mm
UltraDip II T35X Series
-55°C
125°C
4471363

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
€3.330
Min: 1000 / Mult: 1000
4.7µF
50V
± 10%
Radial Leaded
3.18mm
6.3mm
11.4mm
UltraDip II T35X Series
-55°C
125°C
4471411

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
€3.050
Min: 1000 / Mult: 1000
100µF
3V
± 10%
Radial Leaded
5.08mm
6.3mm
11.4mm
UltraDip II T35X Series
-55°C
125°C
4471243

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
€2.470
Min: 500 / Mult: 500
56µF
6V
± 10%
Radial Leaded
2.54mm
6.3mm
10.2mm
UltraDip II T35X Series
-55°C
125°C
4471947

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
€4.090
Min: 500 / Mult: 500
10µF
35V
± 10%
Radial Leaded
6.35mm
6.3mm
11.4mm
UltraDip II T35X Series
-55°C
125°C
4471412

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
€2.870
Min: 500 / Mult: 500
100µF
3V
± 20%
Radial Leaded
5.08mm
6.3mm
11.4mm
UltraDip II T35X Series
-55°C
125°C
4471298

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
€3.550
Min: 1000 / Mult: 1000
100µF
3V
± 20%
Radial Leaded
5.08mm
6.3mm
13mm
UltraDip II T35X Series
-55°C
125°C
4471322

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
€3.510
Min: 500 / Mult: 500
4.7µF
50V
± 10%
Radial Leaded
6.35mm
6.3mm
11.4mm
UltraDip II T35X Series
-55°C
125°C
4471960

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
€4.300
Min: 500 / Mult: 500
10µF
35V
± 10%
Radial Leaded
3.18mm
6.3mm
11.4mm
UltraDip II T35X Series
-55°C
125°C
4471361

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
€3.530
Min: 500 / Mult: 500
4.7µF
50V
± 10%
Radial Leaded
3.18mm
6.3mm
11.4mm
UltraDip II T35X Series
-55°C
125°C
4471297

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
€3.810
Min: 500 / Mult: 500
10µF
35V
± 20%
Radial Leaded
5.08mm
6.3mm
13mm
UltraDip II T35X Series
-55°C
125°C
4471242

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
€3.140
Min: 500 / Mult: 500
4.7µF
50V
± 10%
Radial Leaded
2.54mm
6.3mm
10.2mm
UltraDip II T35X Series
-55°C
125°C
4471282

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
€4.010
Min: 500 / Mult: 500
10µF
35V
± 20%
Radial Leaded
2.54mm
6.3mm
12.4mm
UltraDip II T35X Series
-55°C
125°C
4471360

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
€3.740
Min: 1000 / Mult: 1000
10µF
35V
± 10%
Radial Leaded
3.18mm
6.3mm
11.4mm
UltraDip II T35X Series
-55°C
125°C
1-16 of 16 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account