ex VAT

Leaded Tantalum Capacitors:

76 Products Found

We offer leaded tantalum capacitors designed for through hole mounting, while being more resistant to mechanical stress and vibration than chip capacitors

What is a leaded tantalum capacitor?

A leaded tantalum capacitor is a type of tantalum capacitor that has metal leads for through-hole mounting on a printed circuit board. It is usually encapsulated in a small epoxy box to protect it from damage. Leaded tantalum capacitors can have different shapes, such as bead, axial, or radial. They are marked with their capacitance and voltage ratings, either with figures or colour codes.

What are leaded tantalum capacitors used for?

Leaded tantalum capacitors are used for the same applications as other tantalum capacitors, such as power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. However, leaded tantalum capacitors are more suitable for through-hole mounting on a printed circuit board than surface-mount devices. They are also more resistant to mechanical stress and vibration than chip capacitors. Leaded tantalum capacitors are mostly used for military, medical and space applications that require high reliability and performance. KYOCERA AVX resin coated, encapsulated Tantalum Capacitors are leaded for through-hole assembly. They are available in fifteen case sizes, voltage ratings spanning 6.3 to 50V, and operating temperatures of up to 125°C. Packaging options include both loose and tape & reel for auto insertions. KYOCERA AVX hermetically sealed wet tantalum capacitors are axial leaded devices for through-hole assembly. There are four case sizes, voltage ratings spanning 6V to 125V, and operating temperatures of up to 200°C. Vishay's Solid-Electrolyte TANTALEX™ Capacitors are hermetically sealed, axial-leaded, and CECC Approved. Terminations are tin / lead (SnPb) or 100 % tin (RoHS-compliant). The capacitors have a hermetically sealed metal case with plastic film insulation. An extended capacitance range (type 749DX) is available. They have high operational stability with both time and temperature, low leakage current and a low dissipation factor. Applications: Performance and reliability has been proven in a wide range of applications such as filtering, by-pass, coupling, energy storage, and timing circuits.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
Product Length
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4471309

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
€1.890
Min: 1000 / Mult: 1000
2.2µF
25V
± 10%
Radial Leaded
6.35mm
4.5mm
8.9mm
UltraDip II T35X Series
-55°C
125°C
4471894

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
€1.400
Min: 1000 / Mult: 1000
4.7µF
10V
± 10%
Radial Leaded
2.54mm
4.5mm
7.1mm
UltraDip II T35X Series
-55°C
125°C
4471336

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
€1.660
Min: 1000 / Mult: 1000
0.1µF
50V
± 20%
Radial Leaded
3.18mm
4.5mm
8.6mm
UltraDip II T35X Series
-55°C
125°C
4471305

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
€1.500
Min: 1000 / Mult: 1000
1µF
35V
± 20%
Radial Leaded
6.35mm
4.5mm
8.6mm
UltraDip II T35X Series
-55°C
125°C
4471375

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1500+
€1.190
Min: 1500 / Mult: 1500
0.56µF
35V
± 10%
Radial Leaded
5.08mm
4.5mm
8.6mm
UltraDip II T35X Series
-55°C
125°C
4471203

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1500+
€1.190
Min: 1500 / Mult: 1500
2.2µF
16V
± 20%
Radial Leaded
2.54mm
4.5mm
7.1mm
UltraDip II T35X Series
-55°C
125°C
4471290

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
€1.400
Min: 1000 / Mult: 1000
0.33µF
35V
± 20%
Radial Leaded
5.08mm
4.5mm
10.2mm
UltraDip II T35X Series
-55°C
125°C
4471218

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
€1.500
Min: 1000 / Mult: 1000
4.7µF
16V
± 20%
Radial Leaded
2.54mm
4.5mm
7.6mm
UltraDip II T35X Series
-55°C
125°C
4471373

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
€1.240
Min: 1000 / Mult: 1000
0.47µF
35V
± 20%
Radial Leaded
5.08mm
4.5mm
8.6mm
UltraDip II T35X Series
-55°C
125°C
4471365

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
€1.540
Min: 1000 / Mult: 1000
1µF
35V
± 5%
Radial Leaded
5.08mm
4.5mm
8.6mm
UltraDip II T35X Series
-55°C
125°C
4471202

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
€1.270
Min: 1000 / Mult: 1000
2.2µF
20V
± 10%
Radial Leaded
2.54mm
4.5mm
7.1mm
UltraDip II T35X Series
-55°C
125°C
4471264

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1500+
€1.730
Min: 1500 / Mult: 1500
0.1µF
35V
± 5%
Radial Leaded
2.54mm
4.5mm
9.6mm
UltraDip II T35X Series
-55°C
125°C
4471191

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1500+
€1.180
Min: 1500 / Mult: 1500
1µF
35V
± 10%
Radial Leaded
2.54mm
4.5mm
7.1mm
UltraDip II T35X Series
-55°C
125°C
4471347

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
€2.020
Min: 1000 / Mult: 1000
2.2µF
25V
± 10%
Radial Leaded
3.18mm
4.5mm
8.9mm
UltraDip II T35X Series
-55°C
125°C
4471379

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
€1.470
Min: 500 / Mult: 500
10µF
6V
± 20%
Radial Leaded
5.08mm
4.5mm
8.9mm
UltraDip II T35X Series
-55°C
125°C
4471372

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1500+
€1.490
Min: 1500 / Mult: 1500
3.3µF
16V
± 5%
Radial Leaded
5.08mm
4.5mm
8.6mm
UltraDip II T35X Series
-55°C
125°C
4471341

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1500+
€1.500
Min: 1500 / Mult: 1500
2.2µF
16V
± 10%
Radial Leaded
3.18mm
4.5mm
8.6mm
UltraDip II T35X Series
-55°C
125°C
4471371

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1500+
€1.560
Min: 1500 / Mult: 1500
0.33µF
35V
± 5%
Radial Leaded
5.08mm
4.5mm
8.6mm
UltraDip II T35X Series
-55°C
125°C
4471376

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
€1.160
Min: 1000 / Mult: 1000
0.68µF
35V
± 20%
Radial Leaded
5.08mm
4.5mm
8.6mm
UltraDip II T35X Series
-55°C
125°C
4471377

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1500+
€1.490
Min: 1500 / Mult: 1500
1µF
50V
± 10%
Radial Leaded
5.08mm
4.5mm
8.9mm
UltraDip II T35X Series
-55°C
125°C
4471344

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
€1.690
Min: 1000 / Mult: 1000
0.47µF
35V
± 10%
Radial Leaded
3.18mm
4.5mm
8.6mm
UltraDip II T35X Series
-55°C
125°C
4471366

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1500+
€1.090
Min: 1500 / Mult: 1500
1µF
20V
± 20%
Radial Leaded
5.08mm
4.5mm
8.6mm
UltraDip II T35X Series
-55°C
125°C
4471289

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1500+
€1.840
Min: 1500 / Mult: 1500
2.2µF
16V
± 5%
Radial Leaded
5.08mm
4.5mm
10.2mm
UltraDip II T35X Series
-55°C
125°C
4471885

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
€1.390
Min: 1000 / Mult: 1000
0.1µF
35V
± 10%
Radial Leaded
2.54mm
4.5mm
7.1mm
UltraDip II T35X Series
-55°C
125°C
4471340

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
€1.650
Min: 1000 / Mult: 1000
0.22µF
50V
± 10%
Radial Leaded
3.18mm
4.5mm
8.6mm
UltraDip II T35X Series
-55°C
125°C
1-25 of 76 items
of 4 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account