ex VAT

Leaded Tantalum Capacitors:

54 Products Found

We offer leaded tantalum capacitors designed for through hole mounting, while being more resistant to mechanical stress and vibration than chip capacitors

What is a leaded tantalum capacitor?

A leaded tantalum capacitor is a type of tantalum capacitor that has metal leads for through-hole mounting on a printed circuit board. It is usually encapsulated in a small epoxy box to protect it from damage. Leaded tantalum capacitors can have different shapes, such as bead, axial, or radial. They are marked with their capacitance and voltage ratings, either with figures or colour codes.

What are leaded tantalum capacitors used for?

Leaded tantalum capacitors are used for the same applications as other tantalum capacitors, such as power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. However, leaded tantalum capacitors are more suitable for through-hole mounting on a printed circuit board than surface-mount devices. They are also more resistant to mechanical stress and vibration than chip capacitors. Leaded tantalum capacitors are mostly used for military, medical and space applications that require high reliability and performance. KYOCERA AVX resin coated, encapsulated Tantalum Capacitors are leaded for through-hole assembly. They are available in fifteen case sizes, voltage ratings spanning 6.3 to 50V, and operating temperatures of up to 125°C. Packaging options include both loose and tape & reel for auto insertions. KYOCERA AVX hermetically sealed wet tantalum capacitors are axial leaded devices for through-hole assembly. There are four case sizes, voltage ratings spanning 6V to 125V, and operating temperatures of up to 200°C. Vishay's Solid-Electrolyte TANTALEX™ Capacitors are hermetically sealed, axial-leaded, and CECC Approved. Terminations are tin / lead (SnPb) or 100 % tin (RoHS-compliant). The capacitors have a hermetically sealed metal case with plastic film insulation. An extended capacitance range (type 749DX) is available. They have high operational stability with both time and temperature, low leakage current and a low dissipation factor. Applications: Performance and reliability has been proven in a wide range of applications such as filtering, by-pass, coupling, energy storage, and timing circuits.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
ESR
Failure Rate
Capacitor Case / Package
Product Length
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3415819

Date/Lot Code

Each
1+
€508.390
Min: 1 / Mult: 1
27µF
20V
± 10%
PC Pin
0.145ohm
B
Axial Leaded
16.51mm
T266 CSS21 Series
-55°C
125°C
MIL-PRF-39003/11
3415766

Date/Lot Code

Each
1+
€508.390
Min: 1 / Mult: 1
56µF
15V
± 10%
PC Pin
0.1ohm
B
Axial Leaded
16.51mm
T266 CSS21 Series
-55°C
125°C
MIL-PRF-39003/11
3415742

Date/Lot Code

Each
1+
€511.160
Min: 1 / Mult: 1
82µF
10V
± 5%
PC Pin
0.085ohm
B
Axial Leaded
16.51mm
T266 CSS21 Series
-55°C
125°C
MIL-PRF-39003/11
3415769

Date/Lot Code

Each
1+
€508.390
Min: 1 / Mult: 1
47µF
20V
± 10%
PC Pin
0.11ohm
B
Axial Leaded
16.51mm
T266 CSS21 Series
-55°C
125°C
MIL-PRF-39003/11
3415724

Date/Lot Code

Each
1+
€570.330
Min: 1 / Mult: 1
27µF
20V
± 5%
PC Pin
0.145ohm
C
Axial Leaded
16.51mm
T266 CSS21 Series
-55°C
125°C
MIL-PRF-39003/11
3415804

Date/Lot Code

Each
1+
€508.390
Min: 1 / Mult: 1
150µF
6V
± 10%
PC Pin
0.065ohm
B
Axial Leaded
16.51mm
T266 CSS21 Series
-55°C
125°C
MIL-PRF-39003/11
3415770

Date/Lot Code

Each
1+
€570.330
Min: 1 / Mult: 1
150µF
6V
± 5%
PC Pin
0.065ohm
C
Axial Leaded
16.51mm
T266 CSS21 Series
-55°C
125°C
MIL-PRF-39003/11
3415765

Date/Lot Code

Each
1+
€570.330
Min: 1 / Mult: 1
120µF
10V
± 5%
PC Pin
0.07ohm
C
Axial Leaded
16.51mm
T266 CSS21 Series
-55°C
125°C
MIL-PRF-39003/11
3415726

Date/Lot Code

Each
1+
€511.160
Min: 1 / Mult: 1
39µF
20V
± 5%
PC Pin
0.12ohm
B
Axial Leaded
16.51mm
T266 CSS21 Series
-55°C
125°C
MIL-PRF-39003/11
3415949

Date/Lot Code

Each
1+
€566.530
Min: 1 / Mult: 1
68µF
15V
± 20%
PC Pin
0.095ohm
C
Axial Leaded
16.51mm
T266 CSS21 Series
-55°C
125°C
MIL-PRF-39003/11
3415873

Date/Lot Code

Each
1+
€566.530
Min: 1 / Mult: 1
100µF
10V
± 20%
PC Pin
0.075ohm
C
Axial Leaded
16.51mm
T266 CSS21 Series
-55°C
125°C
MIL-PRF-39003/11
3415805

Date/Lot Code

Each
1+
€566.420
Min: 1 / Mult: 1
150µF
6V
± 10%
PC Pin
0.065ohm
C
Axial Leaded
16.51mm
T266 CSS21 Series
-55°C
125°C
MIL-PRF-39003/11
3415904

Date/Lot Code

Each
1+
€508.150
Min: 1 / Mult: 1
47µF
20V
± 20%
PC Pin
0.11ohm
B
Axial Leaded
16.51mm
T266 CSS21 Series
-55°C
125°C
MIL-PRF-39003/11
3415915

Date/Lot Code

Each
1+
€570.330
Min: 1 / Mult: 1
180µF
6V
± 5%
PC Pin
0.06ohm
C
Axial Leaded
16.51mm
T266 CSS21 Series
-55°C
125°C
MIL-PRF-39003/11
3415842

Date/Lot Code

Each
1+
€566.070
Min: 1 / Mult: 1
150µF
6V
± 20%
PC Pin
0.065ohm
C
Axial Leaded
16.51mm
T266 CSS21 Series
-55°C
125°C
MIL-PRF-39003/11
3415877

Date/Lot Code

Each
1+
€566.420
Min: 1 / Mult: 1
39µF
20V
± 10%
PC Pin
0.12ohm
C
Axial Leaded
16.51mm
T266 CSS21 Series
-55°C
125°C
MIL-PRF-39003/11
3415737

Date/Lot Code

Each
1+
€570.330
Min: 1 / Mult: 1
82µF
10V
± 5%
PC Pin
0.085ohm
C
Axial Leaded
16.51mm
T266 CSS21 Series
-55°C
125°C
MIL-PRF-39003/11
3415732

Date/Lot Code

Each
1+
€508.390
Min: 1 / Mult: 1
180µF
6V
± 10%
PC Pin
0.06ohm
B
Axial Leaded
16.51mm
T266 CSS21 Series
-55°C
125°C
MIL-PRF-39003/11
3415854

Date/Lot Code

Each
1+
€570.330
Min: 1 / Mult: 1
56µF
15V
± 5%
PC Pin
0.1ohm
C
Axial Leaded
16.51mm
T266 CSS21 Series
-55°C
125°C
MIL-PRF-39003/11
3415759

Date/Lot Code

Each
1+
€566.530
Min: 1 / Mult: 1
47µF
20V
± 20%
PC Pin
0.11ohm
C
Axial Leaded
16.51mm
T266 CSS21 Series
-55°C
125°C
MIL-PRF-39003/11
3415751

Date/Lot Code

Each
1+
€511.160
Min: 1 / Mult: 1
180µF
6V
± 5%
PC Pin
0.06ohm
B
Axial Leaded
16.51mm
T266 CSS21 Series
-55°C
125°C
MIL-PRF-39003/11
3415795

Date/Lot Code

Each
1+
€566.420
Min: 1 / Mult: 1
100µF
10V
± 10%
PC Pin
0.075ohm
C
Axial Leaded
16.51mm
T266 CSS21 Series
-55°C
125°C
MIL-PRF-39003/11
3415888

Date/Lot Code

Each
1+
€511.160
Min: 1 / Mult: 1
100µF
10V
± 5%
PC Pin
0.075ohm
B
Axial Leaded
16.51mm
T266 CSS21 Series
-55°C
125°C
MIL-PRF-39003/11
3415928

Date/Lot Code

Each
1+
€566.420
Min: 1 / Mult: 1
120µF
10V
± 10%
PC Pin
0.07ohm
C
Axial Leaded
16.51mm
T266 CSS21 Series
-55°C
125°C
MIL-PRF-39003/11
3415908

Date/Lot Code

Each
1+
€570.330
Min: 1 / Mult: 1
68µF
15V
± 5%
PC Pin
0.095ohm
C
Axial Leaded
16.51mm
T266 CSS21 Series
-55°C
125°C
MIL-PRF-39003/11
1-25 of 54 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account