ex VAT

Leaded Tantalum Capacitors:

27 Products Found

We offer leaded tantalum capacitors designed for through hole mounting, while being more resistant to mechanical stress and vibration than chip capacitors

What is a leaded tantalum capacitor?

A leaded tantalum capacitor is a type of tantalum capacitor that has metal leads for through-hole mounting on a printed circuit board. It is usually encapsulated in a small epoxy box to protect it from damage. Leaded tantalum capacitors can have different shapes, such as bead, axial, or radial. They are marked with their capacitance and voltage ratings, either with figures or colour codes.

What are leaded tantalum capacitors used for?

Leaded tantalum capacitors are used for the same applications as other tantalum capacitors, such as power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. However, leaded tantalum capacitors are more suitable for through-hole mounting on a printed circuit board than surface-mount devices. They are also more resistant to mechanical stress and vibration than chip capacitors. Leaded tantalum capacitors are mostly used for military, medical and space applications that require high reliability and performance. KYOCERA AVX resin coated, encapsulated Tantalum Capacitors are leaded for through-hole assembly. They are available in fifteen case sizes, voltage ratings spanning 6.3 to 50V, and operating temperatures of up to 125°C. Packaging options include both loose and tape & reel for auto insertions. KYOCERA AVX hermetically sealed wet tantalum capacitors are axial leaded devices for through-hole assembly. There are four case sizes, voltage ratings spanning 6V to 125V, and operating temperatures of up to 200°C. Vishay's Solid-Electrolyte TANTALEX™ Capacitors are hermetically sealed, axial-leaded, and CECC Approved. Terminations are tin / lead (SnPb) or 100 % tin (RoHS-compliant). The capacitors have a hermetically sealed metal case with plastic film insulation. An extended capacitance range (type 749DX) is available. They have high operational stability with both time and temperature, low leakage current and a low dissipation factor. Applications: Performance and reliability has been proven in a wide range of applications such as filtering, by-pass, coupling, energy storage, and timing circuits.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
ESR
Capacitor Case / Package
Product Diameter
Product Length
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1457587

RoHS

Date/Lot Code

Each
1+
€4.370
10+
€3.080
50+
€2.600
100+
€2.500
500+
€2.230
More Pricing...
Min: 1 / Mult: 1
22µF
16V
± 10%
Radial Leaded
2.54mm
2ohm
Radial Leaded
-
-
9.9mm
UltraDip II T35X Series
-55°C
125°C
2762120

RoHS

Each
1+
€4.170
10+
€2.990
50+
€2.750
250+
€2.370
500+
€2.200
More Pricing...
Min: 1 / Mult: 1
22µF
16V
± 20%
Radial Leaded
2.54mm
2ohm
Radial Leaded
-
-
9.9mm
UltraDip II T35X Series
-55°C
125°C
1457590

RoHS

Date/Lot Code

Each
1+
€4.090
10+
€2.470
50+
€2.420
100+
€2.360
500+
€2.200
More Pricing...
Min: 1 / Mult: 1
6.8µF
35V
± 10%
Radial Leaded
2.54mm
2.5ohm
Radial Leaded
6mm
-
9.9mm
UltraDip II T35X Series
-55°C
125°C
2787370

RoHS

Date/Lot Code

Each
1+
€5.020
10+
€3.680
50+
€3.100
100+
€2.850
500+
€2.570
More Pricing...
Min: 1 / Mult: 1
3.3µF
50V
± 20%
Radial Leaded
2.54mm
3ohm
Radial Leaded
-
-
9.9mm
UltraDip II T35X Series
-55°C
125°C
1457589

RoHS

Each
1+
€4.350
10+
€3.120
50+
€2.640
100+
€2.490
500+
€2.150
More Pricing...
Min: 1 / Mult: 1
47µF
6.3V
± 10%
Radial Leaded
2.54mm
2ohm
Radial Leaded
-
-
9.9mm
UltraDip II T35X Series
-55°C
125°C
1457588

RoHS

Date/Lot Code

Each
1+
€2.660
10+
€2.060
50+
€1.650
Min: 1 / Mult: 1
33µF
10V
± 10%
Radial Leaded
2.54mm
2.1ohm
Radial Leaded
-
-
9.9mm
UltraDip II T35X Series
-55°C
125°C
4471917

Date/Lot Code

Each
1+
€4.470
10+
€3.200
50+
€2.710
100+
€2.550
500+
€2.100
More Pricing...
Min: 1 / Mult: 1
6.8µF
35V
± 10%
Radial Leaded
2.54mm
-
-
-
6mm
9.9mm
UltraDip II T35X Series
-55°C
125°C
4367241

RoHS

Date/Lot Code

Each
30+
€3.200
90+
€2.690
Min: 30 / Mult: 30
22µF
16V
± 20%
Radial Leaded
2.54mm
2ohm
-
6mm
-
9.9mm
UltraDip II T35X Series
-55°C
125°C
4367249

RoHS

Date/Lot Code

Each
20+
€4.010
60+
€3.510
Min: 20 / Mult: 20
1µF
50V
± 10%
-
2.54mm
8ohm
Radial Leaded
4.5mm
-
9.9mm
UltraDip II T35X Series
-55°C
125°C
2787377

RoHS

Date/Lot Code

Each
1000+
€2.050
Min: 1000 / Mult: 1000
2.7µF
35V
± 10%
Radial Leaded
3.18mm
-
Radial Leaded
-
-
9.9mm
UltraDip II T35X Series
-55°C
125°C
4471352

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
€2.180
Min: 1000 / Mult: 1000
2.7µF
35V
± 10%
Radial Leaded
3.18mm
-
-
5mm
-
9.9mm
UltraDip II T35X Series
-55°C
125°C
4471389

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
€1.740
Min: 1000 / Mult: 1000
22µF
6V
± 20%
Radial Leaded
5.08mm
-
-
-
5mm
9.9mm
UltraDip II T35X Series
-55°C
125°C
4471268

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
€1.950
Min: 1000 / Mult: 1000
1µF
50V
± 10%
Radial Leaded
2.54mm
-
-
4.5mm
-
9.9mm
UltraDip II T35X Series
-55°C
125°C
4471241

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
€2.010
Min: 500 / Mult: 500
6.8µF
35V
± 20%
Radial Leaded
2.54mm
-
-
-
6mm
9.9mm
UltraDip II T35X Series
-55°C
125°C
4471236

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
€2.310
Min: 500 / Mult: 500
22µF
16V
± 10%
Radial Leaded
2.54mm
-
-
6mm
-
9.9mm
UltraDip II T35X Series
-55°C
125°C
4471240

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
€2.010
Min: 1000 / Mult: 1000
47µF
6V
± 20%
Radial Leaded
2.54mm
-
-
-
6mm
9.9mm
UltraDip II T35X Series
-55°C
125°C
4471269

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
€1.900
Min: 1000 / Mult: 1000
4.7µF
16V
± 10%
Radial Leaded
2.54mm
-
-
-
4.5mm
9.9mm
UltraDip II T35X Series
-55°C
125°C
4471354

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
€2.060
Min: 1000 / Mult: 1000
3.3µF
35V
± 10%
Radial Leaded
3.18mm
-
-
5mm
-
9.9mm
UltraDip II T35X Series
-55°C
125°C
4471235

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
€2.110
Min: 500 / Mult: 500
15µF
20V
± 10%
Radial Leaded
2.54mm
-
-
-
6mm
9.9mm
UltraDip II T35X Series
-55°C
125°C
4471238

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
€1.930
Min: 1000 / Mult: 1000
22µF
16V
± 20%
Radial Leaded
2.54mm
-
-
-
6mm
9.9mm
UltraDip II T35X Series
-55°C
125°C
4471239

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
€2.320
Min: 500 / Mult: 500
3.3µF
50V
± 10%
Radial Leaded
2.54mm
-
-
6mm
-
9.9mm
UltraDip II T35X Series
-55°C
125°C
4471916

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
€2.710
Min: 500 / Mult: 500
33µF
10V
± 10%
Radial Leaded
2.54mm
-
-
-
6mm
9.9mm
UltraDip II T35X Series
-55°C
125°C
4471353

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
€2.260
Min: 1000 / Mult: 1000
3.3µF
35V
± 10%
Radial Leaded
3.18mm
-
-
-
5mm
9.9mm
UltraDip II T35X Series
-55°C
125°C
4471390

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
€1.600
Min: 1000 / Mult: 1000
3.3µF
35V
± 20%
Radial Leaded
5.08mm
-
-
5mm
-
9.9mm
UltraDip II T35X Series
-55°C
125°C
4471976

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
€1.840
Min: 1000 / Mult: 1000
3.3µF
35V
± 10%
Radial Leaded
5.08mm
-
-
5mm
-
9.9mm
UltraDip II T35X Series
-55°C
125°C
1-25 of 27 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account