ex VAT

Leaded Tantalum Capacitors:

5 Products Found

We offer leaded tantalum capacitors designed for through hole mounting, while being more resistant to mechanical stress and vibration than chip capacitors

What is a leaded tantalum capacitor?

A leaded tantalum capacitor is a type of tantalum capacitor that has metal leads for through-hole mounting on a printed circuit board. It is usually encapsulated in a small epoxy box to protect it from damage. Leaded tantalum capacitors can have different shapes, such as bead, axial, or radial. They are marked with their capacitance and voltage ratings, either with figures or colour codes.

What are leaded tantalum capacitors used for?

Leaded tantalum capacitors are used for the same applications as other tantalum capacitors, such as power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. However, leaded tantalum capacitors are more suitable for through-hole mounting on a printed circuit board than surface-mount devices. They are also more resistant to mechanical stress and vibration than chip capacitors. Leaded tantalum capacitors are mostly used for military, medical and space applications that require high reliability and performance. KYOCERA AVX resin coated, encapsulated Tantalum Capacitors are leaded for through-hole assembly. They are available in fifteen case sizes, voltage ratings spanning 6.3 to 50V, and operating temperatures of up to 125°C. Packaging options include both loose and tape & reel for auto insertions. KYOCERA AVX hermetically sealed wet tantalum capacitors are axial leaded devices for through-hole assembly. There are four case sizes, voltage ratings spanning 6V to 125V, and operating temperatures of up to 200°C. Vishay's Solid-Electrolyte TANTALEX™ Capacitors are hermetically sealed, axial-leaded, and CECC Approved. Terminations are tin / lead (SnPb) or 100 % tin (RoHS-compliant). The capacitors have a hermetically sealed metal case with plastic film insulation. An extended capacitance range (type 749DX) is available. They have high operational stability with both time and temperature, low leakage current and a low dissipation factor. Applications: Performance and reliability has been proven in a wide range of applications such as filtering, by-pass, coupling, energy storage, and timing circuits.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
ESR
Capacitor Case / Package
Product Diameter
Product Length
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1457558

RoHS

Date/Lot Code

Each
1+
€10.590
10+
€8.110
75+
€6.440
150+
€6.310
525+
€6.180
More Pricing...
Min: 1 / Mult: 1
4.7µF
35V
± 10%
Axial Leaded
3ohm
Axial Leaded
4.45mm
12.04mm
T110 MIL-PRF-39003 Series
-55°C
125°C
1457557

RoHS

Date/Lot Code

Each
1+
€11.180
10+
€9.070
75+
€7.810
150+
€7.270
525+
€6.980
More Pricing...
Min: 1 / Mult: 1
33µF
10V
± 10%
Axial Leaded
2.1ohm
Axial Leaded
4.45mm
12.04mm
T110 MIL-PRF-39003 Series
-55°C
125°C
1457555

RoHS

Date/Lot Code

Each
1+
€10.680
10+
€8.180
75+
€6.500
150+
€6.400
525+
€6.300
More Pricing...
Min: 1 / Mult: 1
2.2µF
35V
± 10%
Axial Leaded
5ohm
Axial Leaded
4.45mm
12.04mm
T110 MIL-PRF-39003 Series
-55°C
125°C
1457554

RoHS

Date/Lot Code

Each
1+
€10.640
10+
€8.150
75+
€6.250
150+
€6.170
525+
€6.050
More Pricing...
Min: 1 / Mult: 1
15µF
20V
± 10%
Axial Leaded
9ohm
Axial Leaded
4.45mm
12.04mm
T110 MIL-PRF-39003 Series
-55°C
125°C
1457553

RoHS

Date/Lot Code

Each
1+
€10.100
10+
€8.180
75+
€6.710
150+
€6.520
525+
€6.320
More Pricing...
Min: 1 / Mult: 1
10µF
20V
± 10%
Axial Leaded
2.9ohm
Axial Leaded
4.45mm
12.04mm
T110 MIL-PRF-39003 Series
-55°C
125°C
1-5 of 5 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account