ex VAT

Leaded Tantalum Capacitors:

17 Products Found

We offer leaded tantalum capacitors designed for through hole mounting, while being more resistant to mechanical stress and vibration than chip capacitors

What is a leaded tantalum capacitor?

A leaded tantalum capacitor is a type of tantalum capacitor that has metal leads for through-hole mounting on a printed circuit board. It is usually encapsulated in a small epoxy box to protect it from damage. Leaded tantalum capacitors can have different shapes, such as bead, axial, or radial. They are marked with their capacitance and voltage ratings, either with figures or colour codes.

What are leaded tantalum capacitors used for?

Leaded tantalum capacitors are used for the same applications as other tantalum capacitors, such as power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. However, leaded tantalum capacitors are more suitable for through-hole mounting on a printed circuit board than surface-mount devices. They are also more resistant to mechanical stress and vibration than chip capacitors. Leaded tantalum capacitors are mostly used for military, medical and space applications that require high reliability and performance. KYOCERA AVX resin coated, encapsulated Tantalum Capacitors are leaded for through-hole assembly. They are available in fifteen case sizes, voltage ratings spanning 6.3 to 50V, and operating temperatures of up to 125°C. Packaging options include both loose and tape & reel for auto insertions. KYOCERA AVX hermetically sealed wet tantalum capacitors are axial leaded devices for through-hole assembly. There are four case sizes, voltage ratings spanning 6V to 125V, and operating temperatures of up to 200°C. Vishay's Solid-Electrolyte TANTALEX™ Capacitors are hermetically sealed, axial-leaded, and CECC Approved. Terminations are tin / lead (SnPb) or 100 % tin (RoHS-compliant). The capacitors have a hermetically sealed metal case with plastic film insulation. An extended capacitance range (type 749DX) is available. They have high operational stability with both time and temperature, low leakage current and a low dissipation factor. Applications: Performance and reliability has been proven in a wide range of applications such as filtering, by-pass, coupling, energy storage, and timing circuits.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
ESR
Capacitor Case / Package
Product Diameter
Product Length
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4540656

RoHS

Date/Lot Code

Each
1+
€3.600
10+
€2.550
50+
€2.140
100+
€2.000
500+
€1.960
More Pricing...
Min: 1 / Mult: 1
1µF
25V
± 10%
Axial Leaded
-
-
2.41mm
6.6mm
T322 Series
-55°C
125°C
4471095

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
91+
€2.440
Min: 91 / Mult: 91
0.22µF
35V
± 10%
Axial Leaded
17ohm
-
2.41mm
6.6mm
T322 Series
-55°C
125°C
4471850

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
83+
€1.940
Min: 83 / Mult: 83
1µF
25V
± 10%
Axial Leaded
-
-
2.41mm
6.6mm
T322 Series
-55°C
125°C
4471102

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
91+
€2.400
Min: 91 / Mult: 91
0.68µF
25V
± 10%
Axial Leaded
-
-
2.41mm
6.6mm
T322 Series
-55°C
125°C
4471851

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
83+
€2.700
Min: 83 / Mult: 83
0.15µF
35V
± 10%
Axial Leaded
21ohm
-
2.41mm
6.6mm
T322 Series
-55°C
125°C
4471096

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
91+
€2.030
Min: 91 / Mult: 91
2.2µF
15V
± 10%
Axial Leaded
8ohm
-
2.41mm
6.6mm
T322 Series
-55°C
125°C
4471098

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
83+
€2.340
Min: 83 / Mult: 83
0.27µF
35V
± 10%
Axial Leaded
17ohm
-
2.41mm
6.6mm
T322 Series
-55°C
125°C
4471100

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
91+
€2.030
Min: 91 / Mult: 91
0.47µF
25V
± 10%
Axial Leaded
-
-
2.41mm
6.6mm
T322 Series
-55°C
125°C
4471853

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
83+
€2.660
Min: 83 / Mult: 83
4.7µF
6V
± 10%
Axial Leaded
10ohm
-
2.41mm
6.6mm
T322 Series
-55°C
125°C
4471101

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
91+
€1.980
Min: 91 / Mult: 91
0.47µF
35V
± 10%
Axial Leaded
13ohm
-
2.41mm
6.6mm
T322 Series
-55°C
125°C
4471093

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
91+
€2.410
Min: 91 / Mult: 91
0.15µF
35V
± 20%
Axial Leaded
21ohm
-
2.41mm
6.6mm
T322 Series
-55°C
125°C
4471097

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
91+
€2.010
Min: 91 / Mult: 91
2.2µF
15V
± 20%
Axial Leaded
8ohm
-
2.41mm
6.6mm
T322 Series
-55°C
125°C
4471092

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
100+
€1.610
Min: 100 / Mult: 100
1µF
20V
± 20%
Axial Leaded
10ohm
-
2.41mm
6.6mm
T322 Series
-55°C
125°C
4471099

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
91+
€2.430
Min: 91 / Mult: 91
0.33µF
35V
± 10%
Axial Leaded
15ohm
-
2.41mm
6.6mm
T322 Series
-55°C
125°C
4471852

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
83+
€2.210
Min: 83 / Mult: 83
0.47µF
35V
± 10%
Axial Leaded
13ohm
-
2.41mm
6.6mm
T322 Series
-55°C
125°C
4471094

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
83+
€2.210
Min: 83 / Mult: 83
1.5µF
20V
± 10%
Axial Leaded
9ohm
-
2.41mm
6.6mm
T322 Series
-55°C
125°C
2347567

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.370
50+
€0.735
100+
€0.673
250+
€0.611
500+
€0.548
More Pricing...
Min: 1 / Mult: 1
1µF
20V
± 10%
Axial Leaded
-
Axial Leaded
2.41mm
6.6mm
TANTALEX 173D Series
-55°C
85°C
1-17 of 17 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account