ex VAT

T322 Series Leaded Tantalum Capacitors:

2,634 Products Found

We offer leaded tantalum capacitors designed for through hole mounting, while being more resistant to mechanical stress and vibration than chip capacitors

What is a leaded tantalum capacitor?

A leaded tantalum capacitor is a type of tantalum capacitor that has metal leads for through-hole mounting on a printed circuit board. It is usually encapsulated in a small epoxy box to protect it from damage. Leaded tantalum capacitors can have different shapes, such as bead, axial, or radial. They are marked with their capacitance and voltage ratings, either with figures or colour codes.

What are leaded tantalum capacitors used for?

Leaded tantalum capacitors are used for the same applications as other tantalum capacitors, such as power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. However, leaded tantalum capacitors are more suitable for through-hole mounting on a printed circuit board than surface-mount devices. They are also more resistant to mechanical stress and vibration than chip capacitors. Leaded tantalum capacitors are mostly used for military, medical and space applications that require high reliability and performance. KYOCERA AVX resin coated, encapsulated Tantalum Capacitors are leaded for through-hole assembly. They are available in fifteen case sizes, voltage ratings spanning 6.3 to 50V, and operating temperatures of up to 125°C. Packaging options include both loose and tape & reel for auto insertions. KYOCERA AVX hermetically sealed wet tantalum capacitors are axial leaded devices for through-hole assembly. There are four case sizes, voltage ratings spanning 6V to 125V, and operating temperatures of up to 200°C. Vishay's Solid-Electrolyte TANTALEX™ Capacitors are hermetically sealed, axial-leaded, and CECC Approved. Terminations are tin / lead (SnPb) or 100 % tin (RoHS-compliant). The capacitors have a hermetically sealed metal case with plastic film insulation. An extended capacitance range (type 749DX) is available. They have high operational stability with both time and temperature, low leakage current and a low dissipation factor. Applications: Performance and reliability has been proven in a wide range of applications such as filtering, by-pass, coupling, energy storage, and timing circuits.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
ESR
Failure Rate
Ripple Current
Capacitor Case / Package
Product Diameter
Product Length
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1187301

RoHS

Date/Lot Code

Each
1+
€22.680
10+
€17.350
50+
€15.730
100+
€12.930
200+
€12.670
More Pricing...
Min: 1 / Mult: 1
47µF
40V
± 10%
PC Pin
-
-
-
-
Axial Leaded
9.3mm
24mm
-
TANTALEX CTS13 Series
-55°C
55°C
-
1187300

RoHS

Date/Lot Code

Each
1+
€13.830
10+
€10.710
50+
€8.850
100+
€7.750
200+
€7.280
More Pricing...
Min: 1 / Mult: 1
22µF
40V
± 10%
PC Pin
-
-
-
-
Axial Leaded
7.7mm
20.5mm
-
TANTALEX CTS13 Series
-55°C
55°C
-
1187287

RoHS

Date/Lot Code

Each
1+
€3.620
50+
€2.800
100+
€2.550
250+
€2.310
500+
€2.130
More Pricing...
Min: 1 / Mult: 1
2.2µF
20V
± 10%
PC Pin
-
-
-
-
Axial Leaded
3.8mm
10.2mm
-
TANTALEX CTS13 Series
-55°C
55°C
-
2951417

RoHS

Date/Lot Code

Each
10+
€1.130
50+
€0.906
100+
€0.779
500+
€0.651
Min: 10 / Mult: 10
1µF
20V
± 10%
PC Pin
2.54mm
10ohm
-
-
Radial Leaded
-
-
7.1mm
UltraDip II T35X Series
-55°C
125°C
-
1869974

RoHS

Each
1+
€0.672
50+
€0.265
100+
€0.203
250+
€0.155
500+
€0.130
Min: 1 / Mult: 1
4.7µF
6.3V
± 20%
PC Pin
5.1mm
10ohm
-
-
Radial Leaded
-
-
10mm
MCCB Series
-55°C
125°C
-
2787359

RoHS

Date/Lot Code

Each
1+
€2.740
10+
€1.910
50+
€1.570
100+
€1.350
500+
€1.090
Min: 1 / Mult: 1
0.1µF
35V
± 20%
Radial Leaded
2.54mm
26ohm
-
-
Radial Leaded
-
-
7.1mm
UltraDip II T35X Series
-55°C
125°C
-
3366020

RoHS

Date/Lot Code

Each
5+
€3.300
50+
€2.190
250+
€2.060
500+
€1.710
1000+
€1.560
More Pricing...
Min: 5 / Mult: 5
10µF
35V
± 10%
PC Pin
-
-
-
-
Axial Leaded
-
10.67mm
-
TANTALEX 173D Series
-55°C
85°C
-
2787361

RoHS

Each
10+
€0.722
50+
€0.611
100+
€0.540
500+
€0.468
1000+
€0.459
Min: 10 / Mult: 10
0.15µF
35V
± 20%
Radial Leaded
2.54mm
21ohm
-
-
Radial Leaded
-
-
7.1mm
UltraDip II T35X Series
-55°C
125°C
-
3017565

RoHS

Each
1+
€11.860
10+
€9.250
Min: 1 / Mult: 1
68µF
15V
± 10%
PC Pin
-
1ohm
-
-
Axial Leaded
-
13.46mm
-
T322 Series
-55°C
125°C
-
4155873

RoHS

Date/Lot Code

Each
1+
€170.370
5+
€163.800
10+
€157.220
Min: 1 / Mult: 1
390µF
60V
± 10%
PC Pin
-
0.9ohm
-
-
Axial Leaded
9.53mm
19.46mm
-
SuperTan T34 Series
-55°C
85°C
-
1100585

RoHS

Each
1+
€5.400
Min: 1 / Mult: 1
4.7µF
50V
± 20%
Radial Leaded
5mm
2.5ohm
-
-
Radial Leaded
-
-
11.5mm
TAP Series
-55°C
85°C
-
1100459

RoHS

Date/Lot Code

Each
1+
€0.978
50+
€0.625
100+
€0.582
250+
€0.562
500+
€0.541
More Pricing...
Min: 1 / Mult: 1
33µF
10V
± 20%
Radial Leaded
5mm
2.1ohm
-
-
Radial Leaded
-
-
11.5mm
TAP Series
-55°C
85°C
-
1100468

RoHS

Date/Lot Code

Each
1+
€0.711
50+
€0.444
100+
€0.429
250+
€0.413
500+
€0.384
More Pricing...
Min: 1 / Mult: 1
10µF
16V
± 20%
Radial Leaded
5mm
3.2ohm
-
-
Radial Leaded
-
-
10.5mm
TAP Series
-55°C
85°C
-
1187290

RoHS

Date/Lot Code

Each
1+
€20.890
10+
€17.520
50+
€14.480
100+
€13.350
200+
€12.530
More Pricing...
Min: 1 / Mult: 1
100µF
20V
± 10%
PC Pin
-
-
-
-
Axial Leaded
9.3mm
24mm
-
TANTALEX CTS13 Series
-55°C
55°C
-
1100482

RoHS

Date/Lot Code

Each
1+
€2.410
10+
€1.710
50+
€1.520
100+
€1.280
200+
€1.210
More Pricing...
Min: 1 / Mult: 1
33µF
25V
± 20%
Radial Leaded
5mm
1.2ohm
-
-
Radial Leaded
-
-
13mm
TAP Series
-55°C
85°C
-
9708375

RoHS

Each
1+
€2.360
10+
€1.290
50+
€0.816
100+
€0.684
200+
€0.589
More Pricing...
Min: 1 / Mult: 1
47µF
16V
± 20%
PC Pin
5.1mm
1.3ohm
-
-
Radial Leaded
8mm
-
14mm
MCCB Series
-55°C
125°C
-
1100481

RoHS

Date/Lot Code

Each
1+
€1.570
50+
€1.160
100+
€1.120
250+
€1.080
500+
€1.000
More Pricing...
Min: 1 / Mult: 1
22µF
25V
± 20%
Radial Leaded
5mm
1.5ohm
-
-
Radial Leaded
-
-
12mm
TAP Series
-55°C
125°C
-
1869995

RoHS

Each
1+
€6.070
10+
€3.270
25+
€2.740
50+
€2.360
100+
€2.070
More Pricing...
Min: 1 / Mult: 1
100µF
25V
± 20%
PC Pin
5.1mm
0.8ohm
-
-
Radial Leaded
-
-
19.5mm
MCCB Series
-55°C
125°C
-
1100463

RoHS

Date/Lot Code

Each
1+
€0.553
50+
€0.327
100+
€0.306
250+
€0.285
500+
€0.275
More Pricing...
Min: 1 / Mult: 1
2.2µF
16V
± 20%
Radial Leaded
5mm
8ohm
-
-
Radial Leaded
-
-
8.5mm
TAP Series
-55°C
85°C
-
9708570

RoHS

Each
1+
€2.240
10+
€1.220
50+
€0.775
100+
€0.650
200+
€0.559
More Pricing...
Min: 1 / Mult: 1
10µF
35V
± 20%
PC Pin
5.08mm
2ohm
-
-
Radial Leaded
7.5mm
-
14mm
MCCB Series
-55°C
125°C
-
1870000

RoHS

Each
1+
€1.420
50+
€0.430
100+
€0.355
250+
€0.298
500+
€0.256
More Pricing...
Min: 1 / Mult: 1
0.1µF
50V
± 20%
PC Pin
5.1mm
26ohm
-
-
Radial Leaded
-
-
10mm
MCCB Series
-55°C
125°C
-
9708405

RoHS

Each
1+
€0.739
50+
€0.291
100+
€0.224
250+
€0.184
500+
€0.155
More Pricing...
Min: 1 / Mult: 1
1µF
25V
± 20%
PC Pin
5.08mm
10ohm
-
-
Radial Leaded
4mm
-
10mm
MCCB Series
-55°C
125°C
-
9708340

RoHS

Each
1+
€0.945
10+
€0.439
50+
€0.285
100+
€0.236
200+
€0.198
More Pricing...
Min: 1 / Mult: 1
10µF
16V
± 20%
Radial Leaded
5.08mm
3.2ohm
-
-
-
5mm
-
11mm
MCCB Series
-55°C
125°C
-
1100457

RoHS

Date/Lot Code

Each
1+
€0.731
50+
€0.419
100+
€0.362
250+
€0.348
500+
€0.313
More Pricing...
Min: 1 / Mult: 1
10µF
10V
± 20%
Radial Leaded
5mm
5ohm
-
-
Radial Leaded
-
-
10mm
TAP Series
-55°C
125°C
-
1100489

RoHS

Date/Lot Code

Each
1+
€0.551
50+
€0.295
100+
€0.276
250+
€0.259
500+
€0.257
More Pricing...
Min: 1 / Mult: 1
1µF
35V
± 20%
Radial Leaded
5mm
8ohm
-
-
Radial Leaded
-
-
8.5mm
TAP Series
-55°C
125°C
-
1-25 of 2634 items
of 106 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account