ex VAT

Leaded Tantalum Capacitors:

11 Products Found

We offer leaded tantalum capacitors designed for through hole mounting, while being more resistant to mechanical stress and vibration than chip capacitors

What is a leaded tantalum capacitor?

A leaded tantalum capacitor is a type of tantalum capacitor that has metal leads for through-hole mounting on a printed circuit board. It is usually encapsulated in a small epoxy box to protect it from damage. Leaded tantalum capacitors can have different shapes, such as bead, axial, or radial. They are marked with their capacitance and voltage ratings, either with figures or colour codes.

What are leaded tantalum capacitors used for?

Leaded tantalum capacitors are used for the same applications as other tantalum capacitors, such as power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. However, leaded tantalum capacitors are more suitable for through-hole mounting on a printed circuit board than surface-mount devices. They are also more resistant to mechanical stress and vibration than chip capacitors. Leaded tantalum capacitors are mostly used for military, medical and space applications that require high reliability and performance. KYOCERA AVX resin coated, encapsulated Tantalum Capacitors are leaded for through-hole assembly. They are available in fifteen case sizes, voltage ratings spanning 6.3 to 50V, and operating temperatures of up to 125°C. Packaging options include both loose and tape & reel for auto insertions. KYOCERA AVX hermetically sealed wet tantalum capacitors are axial leaded devices for through-hole assembly. There are four case sizes, voltage ratings spanning 6V to 125V, and operating temperatures of up to 200°C. Vishay's Solid-Electrolyte TANTALEX™ Capacitors are hermetically sealed, axial-leaded, and CECC Approved. Terminations are tin / lead (SnPb) or 100 % tin (RoHS-compliant). The capacitors have a hermetically sealed metal case with plastic film insulation. An extended capacitance range (type 749DX) is available. They have high operational stability with both time and temperature, low leakage current and a low dissipation factor. Applications: Performance and reliability has been proven in a wide range of applications such as filtering, by-pass, coupling, energy storage, and timing circuits.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
ESR
Failure Rate
Ripple Current
Capacitor Case / Package
Product Diameter
Product Length
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1457554

RoHS

Date/Lot Code

Each
1+
€10.640
10+
€8.150
75+
€6.250
150+
€6.170
525+
€6.050
More Pricing...
Min: 1 / Mult: 1
15µF
20V
± 10%
Axial Leaded
9ohm
-
-
Axial Leaded
4.45mm
12.04mm
T110 MIL-PRF-39003 Series
-55°C
125°C
-
3016898

Date/Lot Code

Each
75+
€40.380
Min: 75 / Mult: 75
0.68µF
100V
± 10%
PC Pin
9ohm
M
105mA
Axial Leaded
-
12.04mm
T212_CSR13 M39003/01 Series
-55°C
125°C
MIL-PRF-39003/01
3016662

Date/Lot Code

Each
150+
€33.860
Min: 150 / Mult: 150
1.5µF
20V
± 10%
PC Pin
9ohm
C
100mA
Axial Leaded
-
7.26mm
T212_CSR13 M39003/01 Series
-55°C
125°C
MIL-PRF-39003/01
3017365

RoHS

Date/Lot Code

Each
1+
€3.430
Min: 1 / Mult: 1
1.5µF
20V
± 10%
PC Pin
9ohm
-
-
Axial Leaded
-
6.6mm
T322 Series
-55°C
125°C
-
3016660

Date/Lot Code

Each
150+
€13.220
Min: 150 / Mult: 150
1.5µF
20V
± 5%
PC Pin
9ohm
P
100mA
Axial Leaded
-
7.26mm
T212_CSR13 M39003/01 Series
-55°C
125°C
MIL-PRF-39003/01
3016664

Date/Lot Code

Each
150+
€8.840
Min: 150 / Mult: 150
1.5µF
20V
± 10%
PC Pin
9ohm
M
100mA
Axial Leaded
-
7.26mm
T212_CSR13 M39003/01 Series
-55°C
125°C
MIL-PRF-39003/01
3016665

Date/Lot Code

Each
150+
€9.850
Min: 150 / Mult: 150
1.5µF
20V
± 10%
PC Pin
9ohm
P
100mA
Axial Leaded
-
7.26mm
T212_CSR13 M39003/01 Series
-55°C
125°C
MIL-PRF-39003/01
3016331

Date/Lot Code

Each
150+
€4.600
Min: 150 / Mult: 150
1.8µF
20V
± 10%
PC Pin
9ohm
-
-
Axial Leaded
-
7.26mm
T110 MIL-PRF-39003 Series
-55°C
125°C
-
3017405

RoHS

Date/Lot Code

Each
4000+
€1.880
Min: 4000 / Mult: 4000
1.8µF
20V
± 10%
PC Pin
9ohm
-
-
Axial Leaded
-
7.37mm
T322 Series
-55°C
125°C
-
3016661

Date/Lot Code

Each
150+
€21.560
Min: 150 / Mult: 150
1.5µF
20V
± 5%
PC Pin
9ohm
S
100mA
Axial Leaded
-
7.26mm
T212_CSR13 M39003/01 Series
-55°C
125°C
MIL-PRF-39003/01
4471094

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
83+
€2.210
Min: 83 / Mult: 83
1.5µF
20V
± 10%
Axial Leaded
9ohm
-
-
-
2.41mm
6.6mm
T322 Series
-55°C
125°C
-
1-11 of 11 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account