ex VAT

3.9µF Leaded Tantalum Capacitors:

18 Products Found

We offer leaded tantalum capacitors designed for through hole mounting, while being more resistant to mechanical stress and vibration than chip capacitors

What is a leaded tantalum capacitor?

A leaded tantalum capacitor is a type of tantalum capacitor that has metal leads for through-hole mounting on a printed circuit board. It is usually encapsulated in a small epoxy box to protect it from damage. Leaded tantalum capacitors can have different shapes, such as bead, axial, or radial. They are marked with their capacitance and voltage ratings, either with figures or colour codes.

What are leaded tantalum capacitors used for?

Leaded tantalum capacitors are used for the same applications as other tantalum capacitors, such as power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. However, leaded tantalum capacitors are more suitable for through-hole mounting on a printed circuit board than surface-mount devices. They are also more resistant to mechanical stress and vibration than chip capacitors. Leaded tantalum capacitors are mostly used for military, medical and space applications that require high reliability and performance. KYOCERA AVX resin coated, encapsulated Tantalum Capacitors are leaded for through-hole assembly. They are available in fifteen case sizes, voltage ratings spanning 6.3 to 50V, and operating temperatures of up to 125°C. Packaging options include both loose and tape & reel for auto insertions. KYOCERA AVX hermetically sealed wet tantalum capacitors are axial leaded devices for through-hole assembly. There are four case sizes, voltage ratings spanning 6V to 125V, and operating temperatures of up to 200°C. Vishay's Solid-Electrolyte TANTALEX™ Capacitors are hermetically sealed, axial-leaded, and CECC Approved. Terminations are tin / lead (SnPb) or 100 % tin (RoHS-compliant). The capacitors have a hermetically sealed metal case with plastic film insulation. An extended capacitance range (type 749DX) is available. They have high operational stability with both time and temperature, low leakage current and a low dissipation factor. Applications: Performance and reliability has been proven in a wide range of applications such as filtering, by-pass, coupling, energy storage, and timing circuits.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
ESR
Failure Rate
Ripple Current
Capacitor Case / Package
Product Diameter
Product Length
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3016349

RoHS

Date/Lot Code

Each
150+
€5.040
Min: 150 / Mult: 150
3.9µF
10V
± 10%
Axial Leaded
-
10ohm
-
-
Axial Leaded
-
7.26mm
-
T110 MIL-PRF-39003 Series
-55°C
125°C
-
3016860

Date/Lot Code

Each
75+
€21.760
Min: 75 / Mult: 75
3.9µF
75V
± 10%
PC Pin
-
3ohm
M
183mA
Axial Leaded
-
12.04mm
-
T212_CSR13 M39003/01 Series
-55°C
125°C
MIL-PRF-39003/01
3016859

Date/Lot Code

Each
75+
€54.370
Min: 75 / Mult: 75
3.9µF
75V
± 10%
PC Pin
-
3ohm
B
183mA
Axial Leaded
-
12.04mm
-
T212_CSR13 M39003/01 Series
-55°C
125°C
MIL-PRF-39003/01
3017004

Date/Lot Code

Each
20+
€58.500
Min: 20 / Mult: 20
3.9µF
100V
± 10%
PC Pin
-
2.5ohm
M
224mA
Axial Leaded
-
17.42mm
-
T212_CSR13 M39003/01 Series
-55°C
125°C
MIL-PRF-39003/01
3016434

RoHS

Date/Lot Code

Each
75+
€13.670
Min: 75 / Mult: 75
3.9µF
75V
± 10%
Axial Leaded
-
3ohm
-
-
Axial Leaded
-
12.04mm
-
T110 MIL-PRF-39003 Series
-55°C
125°C
-
3016431

Date/Lot Code

Each
75+
€6.250
Min: 75 / Mult: 75
3.9µF
35V
± 10%
PC Pin
-
4ohm
-
-
Axial Leaded
-
12.04mm
-
T110 MIL-PRF-39003 Series
-55°C
125°C
-
3016862

Date/Lot Code

Each
75+
€38.410
Min: 75 / Mult: 75
3.9µF
75V
± 10%
PC Pin
-
3ohm
R
183mA
Axial Leaded
-
12.04mm
-
T212_CSR13 M39003/01 Series
-55°C
125°C
MIL-PRF-39003/01
3016433

Date/Lot Code

Each
75+
€12.460
Min: 75 / Mult: 75
3.9µF
75V
± 10%
PC Pin
-
3ohm
-
-
Axial Leaded
-
12.04mm
-
T110 MIL-PRF-39003 Series
-55°C
125°C
-
3016863

Date/Lot Code

Each
75+
€46.050
Min: 75 / Mult: 75
3.9µF
75V
± 10%
PC Pin
-
3ohm
S
183mA
Axial Leaded
-
12.04mm
-
T212_CSR13 M39003/01 Series
-55°C
125°C
MIL-PRF-39003/01
3016858

Date/Lot Code

Each
75+
€30.260
Min: 75 / Mult: 75
3.9µF
50V
± 10%
PC Pin
-
3ohm
B
183mA
Axial Leaded
-
12.04mm
-
T212_CSR13 M39003/01 Series
-55°C
125°C
MIL-PRF-39003/01
3016861

Date/Lot Code

Each
75+
€27.650
Min: 75 / Mult: 75
3.9µF
75V
± 10%
PC Pin
-
3ohm
P
183mA
Axial Leaded
-
12.04mm
-
T212_CSR13 M39003/01 Series
-55°C
125°C
MIL-PRF-39003/01
3017125

Date/Lot Code

Each
150+
€25.640
Min: 150 / Mult: 150
3.9µF
20V
± 10%
PC Pin
-
5.5ohm
B
128mA
Axial Leaded
-
7.26mm
-
T242_CSR23 M39003/03 Series
-55°C
125°C
MIL-PRF-39003/03
3017127

Date/Lot Code

Each
150+
€11.090
Min: 150 / Mult: 150
3.9µF
20V
± 10%
PC Pin
-
5.5ohm
R
128mA
Axial Leaded
-
7.26mm
-
T242_CSR23 M39003/03 Series
-55°C
125°C
MIL-PRF-39003/03
3016558

Date/Lot Code

Each
150+
€6.320
Min: 150 / Mult: 150
3.9µF
20V
± 10%
PC Pin
-
5.5ohm
-
-
Axial Leaded
-
7.26mm
-
T140 MIL-PRF-39003 Series
-55°C
125°C
-
4471125

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
44+
€4.590
Min: 44 / Mult: 44
3.9µF
35V
± 10%
Axial Leaded
-
4ohm
-
-
-
4.57mm
8.76mm
-
T322 Series
-55°C
125°C
-
4471381

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1500+
€1.470
Min: 1500 / Mult: 1500
3.9µF
16V
± 10%
Radial Leaded
5.08mm
-
-
-
-
-
4.5mm
8.9mm
UltraDip II T35X Series
-55°C
125°C
-
4471316

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
€2.060
Min: 1000 / Mult: 1000
3.9µF
35V
± 10%
Radial Leaded
6.35mm
-
-
-
-
-
5.5mm
10.2mm
UltraDip II T35X Series
-55°C
125°C
-
4471277

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
€2.660
Min: 1000 / Mult: 1000
3.9µF
35V
± 10%
Radial Leaded
2.54mm
-
-
-
-
-
5.5mm
11.2mm
UltraDip II T35X Series
-55°C
125°C
-
1-18 of 18 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account