ex VAT

560µF Leaded Tantalum Capacitors:

2,659 Products Found

We offer leaded tantalum capacitors designed for through hole mounting, while being more resistant to mechanical stress and vibration than chip capacitors

What is a leaded tantalum capacitor?

A leaded tantalum capacitor is a type of tantalum capacitor that has metal leads for through-hole mounting on a printed circuit board. It is usually encapsulated in a small epoxy box to protect it from damage. Leaded tantalum capacitors can have different shapes, such as bead, axial, or radial. They are marked with their capacitance and voltage ratings, either with figures or colour codes.

What are leaded tantalum capacitors used for?

Leaded tantalum capacitors are used for the same applications as other tantalum capacitors, such as power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. However, leaded tantalum capacitors are more suitable for through-hole mounting on a printed circuit board than surface-mount devices. They are also more resistant to mechanical stress and vibration than chip capacitors. Leaded tantalum capacitors are mostly used for military, medical and space applications that require high reliability and performance. KYOCERA AVX resin coated, encapsulated Tantalum Capacitors are leaded for through-hole assembly. They are available in fifteen case sizes, voltage ratings spanning 6.3 to 50V, and operating temperatures of up to 125°C. Packaging options include both loose and tape & reel for auto insertions. KYOCERA AVX hermetically sealed wet tantalum capacitors are axial leaded devices for through-hole assembly. There are four case sizes, voltage ratings spanning 6V to 125V, and operating temperatures of up to 200°C. Vishay's Solid-Electrolyte TANTALEX™ Capacitors are hermetically sealed, axial-leaded, and CECC Approved. Terminations are tin / lead (SnPb) or 100 % tin (RoHS-compliant). The capacitors have a hermetically sealed metal case with plastic film insulation. An extended capacitance range (type 749DX) is available. They have high operational stability with both time and temperature, low leakage current and a low dissipation factor. Applications: Performance and reliability has been proven in a wide range of applications such as filtering, by-pass, coupling, energy storage, and timing circuits.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
ESR
Failure Rate
Ripple Current
Capacitor Case / Package
Product Diameter
Product Length
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1187300

RoHS

Date/Lot Code

Each
1+
€13.830
10+
€10.710
50+
€8.850
100+
€7.750
200+
€7.280
More Pricing...
Min: 1 / Mult: 1
22µF
40V
± 10%
PC Pin
-
-
-
-
Axial Leaded
7.7mm
20.5mm
-
TANTALEX CTS13 Series
-55°C
55°C
-
2951417

RoHS

Each
10+
€1.130
50+
€0.906
100+
€0.779
500+
€0.651
Min: 10 / Mult: 10
1µF
20V
± 10%
PC Pin
2.54mm
10ohm
-
-
Radial Leaded
-
-
7.1mm
UltraDip II T35X Series
-55°C
125°C
-
1869974

RoHS

Each
1+
€0.672
50+
€0.265
100+
€0.203
250+
€0.155
500+
€0.130
Min: 1 / Mult: 1
4.7µF
6.3V
± 20%
PC Pin
5.1mm
10ohm
-
-
Radial Leaded
-
-
10mm
MCCB Series
-55°C
125°C
-
3366020

RoHS

Date/Lot Code

Each
5+
€3.350
50+
€2.000
250+
€1.880
500+
€1.550
1000+
€1.460
More Pricing...
Min: 5 / Mult: 5
10µF
35V
± 10%
PC Pin
-
-
-
-
Axial Leaded
-
10.67mm
-
TANTALEX 173D Series
-55°C
85°C
-
3288423

RoHS

Each
1+
€9.370
10+
€6.280
50+
€6.150
Min: 1 / Mult: 1
22µF
35V
± 20%
Radial Leaded
5.08mm
-
-
-
Radial Leaded
-
-
15.5mm
UltraDip II T35X Series
-55°C
125°C
-
2787361

RoHS

Each
10+
€0.722
50+
€0.611
100+
€0.540
500+
€0.468
1000+
€0.459
Min: 10 / Mult: 10
0.15µF
35V
± 20%
Radial Leaded
2.54mm
21ohm
-
-
Radial Leaded
-
-
7.1mm
UltraDip II T35X Series
-55°C
125°C
-
3017565

RoHS

Each
1+
€10.780
10+
€8.670
Min: 1 / Mult: 1
68µF
15V
± 10%
PC Pin
-
1ohm
-
-
Axial Leaded
-
13.46mm
-
T322 Series
-55°C
125°C
-
3016503
Each
1+
€10.430
20+
€7.730
Min: 1 / Mult: 1
5.6µF
50V
± 10%
PC Pin
-
2.5ohm
-
-
Axial Leaded
-
17.42mm
-
T110 MIL-PRF-39003 Series
-55°C
125°C
-
1100585

RoHS

Each
1+
€5.400
Min: 1 / Mult: 1
4.7µF
50V
± 20%
Radial Leaded
5mm
2.5ohm
-
-
Radial Leaded
-
-
11.5mm
TAP Series
-55°C
85°C
-
1187294

RoHS

Date/Lot Code

Each
1+
€6.360
10+
€5.380
50+
€4.490
100+
€4.070
200+
€3.800
More Pricing...
Min: 1 / Mult: 1
2.2µF
40V
± 10%
PC Pin
-
-
-
-
Axial Leaded
5.1mm
15mm
-
TANTALEX CTS13 Series
-55°C
55°C
-
9708529

RoHS

Each
1+
€0.783
50+
€0.237
100+
€0.201
250+
€0.164
500+
€0.141
More Pricing...
Min: 1 / Mult: 1
1µF
35V
± 20%
PC Pin
5.08mm
8ohm
-
-
Radial Leaded
4.5mm
-
10mm
MCCB Series
-55°C
125°C
-
1100468

RoHS

Date/Lot Code

Each
1+
€0.711
50+
€0.444
100+
€0.429
250+
€0.413
500+
€0.384
More Pricing...
Min: 1 / Mult: 1
10µF
16V
± 20%
Radial Leaded
5mm
3.2ohm
-
-
Radial Leaded
-
-
10.5mm
TAP Series
-55°C
125°C
-
1187290

RoHS

Date/Lot Code

Each
1+
€20.890
10+
€17.520
50+
€14.480
100+
€13.350
200+
€12.530
More Pricing...
Min: 1 / Mult: 1
100µF
20V
± 10%
PC Pin
-
-
-
-
Axial Leaded
9.3mm
24mm
-
TANTALEX CTS13 Series
-55°C
55°C
-
9708413

RoHS

Each
1+
€0.971
50+
€0.294
100+
€0.243
250+
€0.204
500+
€0.175
More Pricing...
Min: 1 / Mult: 1
2.2µF
25V
± 20%
PC Pin
5.1mm
6ohm
-
-
Radial Leaded
4.5mm
-
10mm
MCCB Series
-55°C
125°C
-
9708545

RoHS

Each
1+
€1.300
10+
€0.603
50+
€0.392
100+
€0.324
200+
€0.272
More Pricing...
Min: 1 / Mult: 1
3.3µF
35V
± 20%
PC Pin
5.1mm
-
-
-
Radial Leaded
5mm
-
11mm
MCCB Series
-55°C
125°C
-
1100481

RoHS

Date/Lot Code

Each
1+
€1.570
50+
€1.160
100+
€1.120
250+
€1.080
500+
€1.000
More Pricing...
Min: 1 / Mult: 1
22µF
25V
± 20%
Radial Leaded
5mm
1.5ohm
-
-
Radial Leaded
-
-
12mm
TAP Series
-55°C
125°C
-
9708375

RoHS

Each
1+
€2.280
10+
€1.250
50+
€0.788
100+
€0.660
200+
€0.569
More Pricing...
Min: 1 / Mult: 1
47µF
16V
± 20%
PC Pin
5.1mm
1.3ohm
-
-
Radial Leaded
8mm
-
14mm
MCCB Series
-55°C
125°C
-
9708391

RoHS

Each
1+
€4.040
10+
€2.160
25+
€1.790
50+
€1.500
100+
€1.290
More Pricing...
Min: 1 / Mult: 1
100µF
16V
± 20%
PC Pin
5.1mm
0.8ohm
-
-
Radial Leaded
10mm
-
16mm
MCCB Series
-55°C
125°C
-
9708316

RoHS

Each
1+
€0.720
50+
€0.283
100+
€0.217
250+
€0.180
500+
€0.151
More Pricing...
Min: 1 / Mult: 1
2.2µF
16V
± 20%
PC Pin
5.1mm
8ohm
-
-
Radial Leaded
4mm
-
10mm
MCCB Series
-55°C
125°C
-
1100478

RoHS

Date/Lot Code

Each
1+
€0.910
50+
€0.567
100+
€0.451
250+
€0.435
500+
€0.418
More Pricing...
Min: 1 / Mult: 1
6.8µF
25V
± 20%
Radial Leaded
5mm
3.1ohm
-
-
Radial Leaded
-
-
10.5mm
TAP Series
-55°C
85°C
-
1870000

RoHS

Each
1+
€1.420
50+
€0.430
100+
€0.355
250+
€0.298
500+
€0.256
More Pricing...
Min: 1 / Mult: 1
0.1µF
50V
± 20%
PC Pin
5.1mm
26ohm
-
-
Radial Leaded
-
-
10mm
MCCB Series
-55°C
125°C
-
1100457

RoHS

Date/Lot Code

Each
1+
€0.776
50+
€0.422
100+
€0.381
250+
€0.355
500+
€0.329
More Pricing...
Min: 1 / Mult: 1
10µF
10V
± 20%
Radial Leaded
5mm
5ohm
-
-
Radial Leaded
-
-
10mm
TAP Series
-55°C
125°C
-
1100459

RoHS

Date/Lot Code

Each
1+
€0.978
50+
€0.625
100+
€0.582
250+
€0.562
500+
€0.541
More Pricing...
Min: 1 / Mult: 1
33µF
10V
± 20%
Radial Leaded
5mm
2.1ohm
-
-
Radial Leaded
-
-
11.5mm
TAP Series
-55°C
85°C
-
9708340

RoHS

Each
1+
€0.914
10+
€0.424
50+
€0.276
100+
€0.229
200+
€0.192
More Pricing...
Min: 1 / Mult: 1
10µF
16V
± 20%
Radial Leaded
5.08mm
3.2ohm
-
-
-
5mm
-
11mm
MCCB Series
-55°C
125°C
-
9708405

RoHS

Each
1+
€0.692
50+
€0.273
100+
€0.209
250+
€0.173
500+
€0.145
More Pricing...
Min: 1 / Mult: 1
1µF
25V
± 20%
PC Pin
5.08mm
10ohm
-
-
Radial Leaded
4mm
-
10mm
MCCB Series
-55°C
125°C
-
1-25 of 2659 items
of 107 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account